Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 2,035       2,035 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,035 Remaining
Results per Page
Page 11/82
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
5NFP0C Datasheet 5NFP0C - HellermannTyton 1436-1405-ND SPIRAL WRAP 1" X 100' BLACK 9 - Immediate
161.29000 1
-
Active Spiral Wrap Harness
-
7.000" (177.80mm) 1.000" (25.40mm) Polyethylene (PE) Black 100' (30.48m) 0.095" (2.41mm) -60°C ~ 88°C
-
Abrasion Resistant
-
UV Resistant Chemical Resistant, Solvent Resistant
-
-
FGN0.25BK Datasheet FGN0.25BK - Techflex 1030-1110-ND SLEEVING 1/4" X 200' BLACK 4 - Immediate
163.62000 1 Insultherm® Active Sleeving Expandable 0.250" (6.35mm) 0.375" (9.52mm)
-
Fiberglass, Resin Coated, Halogen Free Black 200' (60.96m) 0.031" (0.79mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, Vibration Resistant UL VW-1
-
DWN2.00BK25 Datasheet DWN2.00BK25 - Techflex 1030-1284-ND SELF WRAP 2" X 25' BLACK 4 - Immediate
164.13000 1 Dura Wrap™ Active Self Wrap Split Flexible Tube 2.000" (50.80mm)
-
-
Polyamide (PA), Nylon, Halogen Free Black 25.00' (7.62m) 0.026" (0.66mm) -51.1°C ~ 93.3°C
-
Abrasion Resistant Gasoline Resistant, Fluid Resistant, Salt Water Resistant Environment Resistant, UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
-
-
G11011/4 BK007 Datasheet G11011/4 BK007 - Alpha Wire AG11011/4BK-50-ND SLEEVING 3/4" X 50' BLACK 3 - Immediate
16 - Factory Stock
?
165.51000 1 FIT® GRP-110 Active Sleeving Expandable 0.750" (19.05mm) 1.750" (44.45mm)
-
Polyester, Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant
-
-
CNN0.25BK100 Datasheet CNN0.25BK100 - Techflex 1030-1276-ND SLEEVING 1/4" X 100' BLACK 5 - Immediate
167.66000 1 Flexo® Anti-Stat Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Nylon, Carbonized, Halogen Free Black 100' (30.48m) 0.028" (0.71mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, EMI Resistant, Shielded
-
-
VERSAFLEX-FR-3/4-09-SP Datasheet Photo Not Available A124547-75-ND SLEEVING 0.748" X 246' BLACK/WHT 6 - Immediate
169.39000 1 Versaflex Active Sleeving Expandable 0.748" (19.00mm) 1.260" (32.00mm)
-
Polyester Black, White 246' (75.00m)
-
-50°C ~ 150°C Flame Retardant Abrasion and Cut Resistant
-
-
Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant UL VW-1
-
NHN1.50BK Datasheet NHN1.50BK - Techflex 1030-1312-ND SLEEVING 1.5" X 100' BLACK 21 - Immediate
175.50000 1 Gorilla Sleeve® Active Sleeving Expandable 1.500" (38.10mm) 1.750" (44.45mm)
-
Polyamide Monofilament, Halogen Free Black 100' (30.48m) 0.050" (1.27mm) -60°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut
-
-
DWN2.50BK25 Datasheet DWN2.50BK25 - Techflex 1030-1286-ND SELF WRAP 2.5" X 25' BLACK 3 - Immediate
176.75000 1 Dura Wrap™ Active Self Wrap Split Flexible Tube 2.500" (63.50mm)
-
-
Polyamide (PA), Nylon, Halogen Free Black 25.00' (7.62m) 0.026" (0.66mm) -51.1°C ~ 93.3°C
-
Abrasion Resistant Gasoline Resistant, Fluid Resistant, Salt Water Resistant Environment Resistant, UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
-
-
HWN0.38BK Datasheet HWN0.38BK - Techflex 1030-1237-ND SLEEVING 3/8" X 500' BLACK 3 - Immediate
181.80000 1 Flexo® Heavy Wall Active Sleeving Expandable 0.375" (9.52mm) 0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 500' (152.40m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
G110NF114 BK007 Datasheet G110NF114 BK007 - Alpha Wire AG110NF114B-1.25-ND SLEEVING 1" X 50' BLACK 5 - Immediate
3 - Factory Stock
?
192.58000 1 FIT® GRP-110NF Active Sleeving Expandable 1.000" (25.40mm) 1.500" (38.10mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.024" (0.61mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut, Fungus Resistant
-
-
HTN0.38TB125 Datasheet HTN0.38TB125 - Techflex 1030-1295-ND SLEEVING 3/8" X 125' BLACK/WHITE 3 - Immediate
198.84000 1 Flexo® Halar® Active Sleeving Expandable 0.375" (9.52mm) 0.625" (15.88mm)
-
Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated Black, White 125' (38.10m) 0.028" (0.71mm) -75°C ~ 150°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant UL VW-1
-
G1101/8 BK002 Datasheet G1101/8 BK002 - Alpha Wire AG1101/8BK-500-ND SLEEVING 0.093" X 500' BLACK 4 - Immediate
18 - Factory Stock
?
215.10000 1 FIT® GRP-110 Active Sleeving Expandable 0.093" (2.36mm) 0.250" (6.35mm)
-
Polyester, Halogen Free Black 500' (152.40m) 0.025" (0.64mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant
-
-
G1103/4 BK005 Datasheet G1103/4 BK005 - Alpha Wire AG1103/4BK-100-ND SLEEVING 1/2" X 100' BLACK 7 - Immediate
18 - Factory Stock
?
218.23000 1 FIT® GRP-110 Active Sleeving Expandable 0.500" (12.70mm) 1.250" (31.75mm)
-
Polyester, Halogen Free Black 100' (30.48m) 0.025" (0.64mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant
-
-
G1101/4 BK002 Datasheet G1101/4 BK002 - Alpha Wire AG1101/4BK-500-ND SLEEVING 1/8" X 500' BLACK 3 - Immediate
20 - Factory Stock
?
252.80000 1 FIT® GRP-110 Active Sleeving Expandable 0.125" (3.18mm) 0.375" (9.52mm)
-
Polyester, Halogen Free Black 500' (152.40m) 0.025" (0.64mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant
-
-
SW6 CL005 Datasheet SW6 CL005 - Alpha Wire ASW6-100-ND SPIRAL WRAP 0.84" X 100' CLEAR 3 - Immediate
32 - Factory Stock
?
253.02000 1 FIT® SW Active Spiral Wrap Harness 0.840" (21.34mm)
-
1.000" (25.40mm) Polyethylene (PE), Halogen Free Clear 100' (30.48m) 0.080" (2.03mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
SW31 NA008 Datasheet SW31 NA008 - Alpha Wire ASW31-25-ND SPIRAL WRAP 0.19" X 25' NATURAL 2 - Immediate
4 - Factory Stock
?
261.76000 1 FIT® SW Active Spiral Wrap Harness 0.190" (4.83mm)
-
0.250" (6.35mm) Polytetrafluoroethylene (PTFE) Natural 25.00' (7.62m) 0.030" (0.76mm) -268°C ~ 260°C
-
-
-
Weather Resistant Self Extinguishing UL VW-1
-
HTN0.75TB75 Datasheet HTN0.75TB75 - Techflex 1030-1297-ND SLEEVING 3/4" X 75' BLACK/WHITE 3 - Immediate
277.75000 1 Flexo® Halar® Active Sleeving Expandable 0.750" (19.05mm) 1.250" (31.75mm)
-
Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated Black, White 75.00' (22.86m) 0.028" (0.71mm) -75°C ~ 150°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant UL VW-1
-
HTN1.00TB65 Datasheet HTN1.00TB65 - Techflex 1030-1298-ND SLEEVING 1" X 65' BLACK/WHITE 3 - Immediate
286.71000 1 Flexo® Halar® Active Sleeving Expandable 1.000" (25.40mm) 1.625" (41.28mm)
-
Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated Black, White 65.00' (19.81m) 0.028" (0.71mm) -75°C ~ 150°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant UL VW-1
-
G1203/4 BK005 Datasheet G1203/4 BK005 - Alpha Wire AG1203/4BK-100-ND SLEEVING 1/2" X 100' BLACK/WHITE 4 - Immediate
16 - Factory Stock
?
293.17000 1 FIT® GRP-120 Active Sleeving Expandable 0.500" (12.70mm) 1.250" (31.75mm)
-
Polyester, Halogen Free Black, White 100' (30.48m) 0.025" (0.64mm) -75°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant UL VW-1
-
KVN0.50YL Datasheet KVN0.50YL - Techflex 1030-1299-ND SLEEVING 1/2" X 250' YELLOW 3 - Immediate
317.09000 1 Aramid Flexo® KV™ Active Sleeving Expandable 0.500" (12.70mm) 0.625" (15.88mm)
-
Kevlar® Aramid, Halogen Free Yellow 250' (76.20m) 0.020" (0.51mm) -170°C ~ 160°C
-
-
-
Environment Resistant Clean Cut
-
-
SE38PFR-TR0 Datasheet SE38PFR-TR0 - Panduit Corp 298-10438-ND SLEEVING 3/8" X 200' BLACK/WHITE 4 - Immediate
319.14000 1 Pan-Wrap™ SE Active Sleeving Expandable 0.375" (9.52mm) 0.500" (12.70mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 200' (60.96m)
-
-70°C ~ 125°C Flame Retardant Abrasion Resistant
-
UV Resistant Noise Reduction, Vibration Resistant UL VW-1
-
G120NF18 BK002 Datasheet G120NF18 BK002 - Alpha Wire AG120NF18BK-500-ND SLEEVING 1/8" X 500' BLACK/WHITE 2 - Immediate
9 - Factory Stock
?
338.85000 1 FIT® GRP-120NF Active Sleeving Expandable 0.125" (3.18mm) 0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 500' (152.40m) 0.024" (0.61mm) -75°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut, Fungus Resistant UL VW-1
-
CNN0.13BK225 Datasheet CNN0.13BK225 - Techflex 1030-1275-ND SLEEVING 1/8" X 225' BLACK 2 - Immediate
350.87000 1 Flexo® Anti-Stat Active Sleeving Expandable 0.125" (3.18mm) 0.250" (6.35mm)
-
Nylon, Carbonized, Halogen Free Black 225' (68.58m) 0.028" (0.71mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, EMI Resistant, Shielded
-
-
FGN0.50BK Datasheet FGN0.50BK - Techflex 1030-1114-ND SLEEVING 1/2" X 200' BLACK 3 - Immediate
372.69000 1 Insultherm® Active Sleeving Expandable 0.500" (12.70mm) 0.750" (19.05mm)
-
Fiberglass, Resin Coated, Halogen Free Black 200' (60.96m) 0.046" (1.17mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, Vibration Resistant UL VW-1
-
CNN0.50BK100 Datasheet CNN0.50BK100 - Techflex 1030-1279-ND SLEEVING 1/2" X 100' BLACK 9 - Immediate
386.55000 1 Flexo® Anti-Stat Active Sleeving Expandable 0.500" (12.70mm) 0.750" (19.05mm)
-
Nylon, Carbonized, Halogen Free Black 100' (30.48m) 0.028" (0.71mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, EMI Resistant, Shielded
-
-
Results per Page
Page 11/82
|< 9 10 11 12 13 >|

02:05:40 2/20/2017