Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 2,035       2,035 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,035 Remaining
Results per Page
Page 10/82
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
492100 BK005 Datasheet 492100 BK005 - Alpha Wire A492100B-100-ND SLIT WRAP 1.02" X 100' BLACK 7 - Immediate
22 - Factory Stock
?
87.17000 1 FIT® 492 Active Slit Wrap Slit Harness 1.020" (25.91mm) 1.069" (27.15mm) 1.251" (31.78mm) Polyethylene (PE) Black 100' (30.48m)
-
-40°C ~ 93°C
-
Abrasion Resistant Fluid Resistant Corrosion Resistant Fungus Resistant
-
-
G1201/8 BK005 Datasheet G1201/8 BK005 - Alpha Wire G1201/8 BK005-ND SLEEVING 0.093" X 100' BLACK/WHT 9 - Immediate
13 - Factory Stock
?
90.50000 1 FIT® GRP-120 Active Sleeving Expandable 0.093" (2.36mm) 0.250" (6.35mm)
-
Polyester, Halogen Free Black, White 100' (30.48m) 0.025" (0.64mm) -75°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant UL VW-1
-
PTN0.75RD Datasheet PTN0.75RD - Techflex 1030-1338-ND SLEEVING 3/4" X 250' RED 11 - Immediate
102.66000 1 Flexo® PET Active Sleeving Expandable 0.750" (19.05mm) 1.250" (31.75mm)
-
Polyethylene Terephthalate (PET), Halogen Free Red 250' (76.20m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
PTN0.75WH Datasheet PTN0.75WH - Techflex 1030-1339-ND SLEEVING 3/4" X 250' WHITE 6 - Immediate
102.66000 1 Flexo® PET Active Sleeving Expandable 0.750" (19.05mm) 1.250" (31.75mm)
-
Polyethylene Terephthalate (PET), Halogen Free White 250' (76.20m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
G1601/4 BK007 Datasheet G1601/4 BK007 - Alpha Wire AG1601/4BK-50-ND SLEEVING 1/4" X 50' BLACK 9 - Immediate
1 - Factory Stock
?
105.50000 1 FIT® GRP-160 Active Sleeving Expandable 0.250" (6.35mm) 0.500" (12.70mm)
-
Polyamide Monofilament, Halogen Free Black 50.00' (15.24m) 0.050" (1.27mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Fuel Resistant, Salt Water Resistant Corrosion Resistant, UV Resistant Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant
-
-
T38F-C Datasheet T38F-C - Panduit Corp 298-10441-ND SPIRAL WRAP 3/8" X 100' NATURAL 5 - Immediate
106.51000 1 T Active Spiral Wrap Harness
-
3.000" (76.20mm) 0.375" (9.52mm) Polyethylene (PE) Natural 100' (30.48m) 0.055" (1.40mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
SSL0.13SV100 Datasheet SSL0.13SV100 - Techflex 1030-1343-ND SLEEVING 1/8" X 100' SILVER 6 - Immediate
112.50000 1 Flexo® Stainless Steel XC Active Sleeving Expandable 0.125" (3.18mm) 0.344" (8.74mm)
-
Stainless Steel (SS), 304, Halogen Free Silver 100' (30.48m) 0.013" (0.33mm)
-
Flame Resistant, Heat Resistant Abrasion Resistant Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Tight Weave Non Flammable
-
HTN0.13TB225 Datasheet HTN0.13TB225 - Techflex 1030-1291-ND SLEEVING 1/8" X 225' BLACK/WHITE 4 - Immediate
118.74000 1 Flexo® Halar® Active Sleeving Expandable 0.125" (3.18mm) 0.250" (6.35mm)
-
Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated Black, White 225' (68.58m) 0.028" (0.71mm) -75°C ~ 150°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant UL VW-1
-
4NFP0C Datasheet 4NFP0C - HellermannTyton 1436-1393-ND SPIRAL WRAP 3/4" X 100' BLACK 9 - Immediate
121.21000 1
-
Active Spiral Wrap Harness
-
5.000" (127.00mm) 0.750" (19.05mm) Polyethylene (PE) Black 100' (30.48m) 0.065" (1.65mm) -60°C ~ 88°C
-
Abrasion Resistant
-
UV Resistant Chemical Resistant, Solvent Resistant
-
-
DWN1.00BK25 Datasheet DWN1.00BK25 - Techflex 1030-1282-ND SELF WRAP 1" X 25' BLACK 9 - Immediate
124.36000 1 Dura Wrap™ Active Self Wrap Split Flexible Tube 1.000" (25.40mm)
-
-
Polyamide (PA), Nylon, Halogen Free Black 25.00' (7.62m) 0.026" (0.66mm) -51.1°C ~ 93.3°C
-
Abrasion Resistant Gasoline Resistant, Fluid Resistant, Salt Water Resistant Environment Resistant, UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
-
-
G1301/2 BK007 Datasheet G1301/2 BK007 - Alpha Wire AG1301/2BK-50-ND SELF WRAP 1/2" X 50' BLACK 4 - Immediate
25 - Factory Stock
?
124.94000 1 FIT® GRP-130 Active Self Wrap Split Flexible Tube 0.500" (12.70mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant
-
-
Corrosion Resistant, UV Resistant Fungus Resistant UL94 V-0
-
G13011/4 BK008 Datasheet G13011/4 BK008 - Alpha Wire AG13011/4BK-25-ND SELF WRAP 1-1/4" X 25' BLACK 5 - Immediate
129.04000 1 FIT® GRP-130 Active Self Wrap Split Flexible Tube 1.250" (31.75mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 25.00' (7.62m) 0.038" (0.96mm) -70°C ~ 125°C Flame Retardant
-
-
Corrosion Resistant, UV Resistant Fungus Resistant UL94 V-0
-
PTN1.00CL Datasheet PTN1.00CL - Techflex 1030-1340-ND SLEEVING 1" X 250' CLEAR 12 - Immediate
131.25000 1 Flexo® PET Active Sleeving Expandable 1.000" (25.40mm) 1.625" (41.28mm)
-
Polyethylene Terephthalate (PET), Halogen Free Clear 250' (76.20m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
DRN4.00BK25 Datasheet DRN4.00BK25 - Techflex 1030-1194-ND SELF WRAP 25' BLACK 2 - Immediate
131.93000 1 Dura Race™ Active Self Wrap Carpet Cord
-
-
-
Polyamide (PA), Nylon, Halogen Free Black 25.00' (7.62m) 0.012" (0.30mm) -51°C ~ 93°C
-
Abrasion Resistant Fluid Resistant UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
-
4.000" (101.60mm)
NRN0.75BK75 Datasheet NRN0.75BK75 - Techflex 1030-1329-ND SLEEVING 3/4" X 75' BLACK 4 - Immediate
133.83000 1 Flexo® Noise Reduction Active Sleeving Expandable 0.750" (19.05mm) 1.250" (31.75mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 75.00' (22.86m) 0.025" (0.64mm) -30°C ~ 125°C
-
Abrasion Resistant
-
-
Clean Cut, Noise Reduction, Vibration Resistant UL94 V-0
-
DWN1.50BK25 Datasheet DWN1.50BK25 - Techflex 1030-1283-ND SELF WRAP 1.5" X 25' BLACK 6 - Immediate
142.03000 1 Dura Wrap™ Active Self Wrap Split Flexible Tube 1.500" (38.10mm)
-
-
Polyamide (PA), Nylon, Halogen Free Black 25.00' (7.62m) 0.026" (0.66mm) -51.1°C ~ 93.3°C
-
Abrasion Resistant Gasoline Resistant, Fluid Resistant, Salt Water Resistant Environment Resistant, UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
-
-
RYN0.25BK Datasheet RYN0.25BK - Techflex 1030-1239-ND SLEEVING 1/4" X 200' BLACK 5 - Immediate
143.17000 1 Flexo® PPS™ Active Sleeving Expandable 0.250" (6.35mm) 0.375" (9.52mm)
-
Polyphenylene Sulfide (PPS), Halogen Free Black 200' (60.96m) 0.024" (0.61mm) -70°C ~ 200°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant, Wear Resistant Fuel Resistant, Moisture Resistant
-
Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
G1303/4 BK007 Datasheet G1303/4 BK007 - Alpha Wire AG1303/4BK-50-ND SELF WRAP 3/4" X 50' BLACK 8 - Immediate
144.07000 1 FIT® GRP-130 Active Self Wrap Split Flexible Tube 0.750" (19.05mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant
-
-
Corrosion Resistant, UV Resistant Fungus Resistant UL94 V-0
-
HTN0.25TB200 Datasheet HTN0.25TB200 - Techflex 1030-1293-ND SLEEVING 1/4" X 200' BLACK/WHITE 4 - Immediate
147.71000 1 Flexo® Halar® Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated Black, White 200' (60.96m) 0.028" (0.71mm) -75°C ~ 150°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant UL VW-1
-
SHR-20-6V0B Datasheet SHR-20-6V0B - Essentra Components RPC1864-ND SLIT WRAP 0.787" X 98.43' BLACK 5 - Immediate
151.02000 1 SHR Active Slit Wrap Slit Harness 0.787" (20.00mm) 0.906" (23.00mm)
-
Polyamide (PA6), Nylon 6 Black 98.43' (30.00m) 0.035" (0.89mm)
-
Flame Retardant Abrasion Resistant
-
-
-
UL94 V-0
-
5NFP0C Datasheet 5NFP0C - HellermannTyton 1436-1405-ND SPIRAL WRAP 1" X 100' BLACK 9 - Immediate
161.29000 1
-
Active Spiral Wrap Harness
-
7.000" (177.80mm) 1.000" (25.40mm) Polyethylene (PE) Black 100' (30.48m) 0.095" (2.41mm) -60°C ~ 88°C
-
Abrasion Resistant
-
UV Resistant Chemical Resistant, Solvent Resistant
-
-
FGN0.25BK Datasheet FGN0.25BK - Techflex 1030-1110-ND SLEEVING 1/4" X 200' BLACK 4 - Immediate
163.62000 1 Insultherm® Active Sleeving Expandable 0.250" (6.35mm) 0.375" (9.52mm)
-
Fiberglass, Resin Coated, Halogen Free Black 200' (60.96m) 0.031" (0.79mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, Vibration Resistant UL VW-1
-
DWN2.00BK25 Datasheet DWN2.00BK25 - Techflex 1030-1284-ND SELF WRAP 2" X 25' BLACK 4 - Immediate
164.13000 1 Dura Wrap™ Active Self Wrap Split Flexible Tube 2.000" (50.80mm)
-
-
Polyamide (PA), Nylon, Halogen Free Black 25.00' (7.62m) 0.026" (0.66mm) -51.1°C ~ 93.3°C
-
Abrasion Resistant Gasoline Resistant, Fluid Resistant, Salt Water Resistant Environment Resistant, UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
-
-
G11011/4 BK007 Datasheet G11011/4 BK007 - Alpha Wire AG11011/4BK-50-ND SLEEVING 3/4" X 50' BLACK 3 - Immediate
8 - Factory Stock
?
165.51000 1 FIT® GRP-110 Active Sleeving Expandable 0.750" (19.05mm) 1.750" (44.45mm)
-
Polyester, Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant
-
-
CNN0.25BK100 Datasheet CNN0.25BK100 - Techflex 1030-1276-ND SLEEVING 1/4" X 100' BLACK 5 - Immediate
167.66000 1 Flexo® Anti-Stat Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Nylon, Carbonized, Halogen Free Black 100' (30.48m) 0.028" (0.71mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, EMI Resistant, Shielded
-
-
Results per Page
Page 10/82
|< 8 9 10 11 12 >|

04:52:08 2/24/2017