Product Index > Cables, Wires - Management > Protective Hoses, Solid Tubing, Sleeving

Results: 1,930       1,930 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,930 Remaining
Results per Page
Page 6/78
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
   
Q2-XT-9/16-01-QB6IN-14 Datasheet Photo Not Available Q2-XT-9/16-01-QB6IN-14-ND TUBING 0.562" ID POLY 0.5' BLACK 0
2.70900 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.562" (14.27mm) 0.601" (15.27mm) Polyolefin (PO), Irradiated, Halogen Free Black 0.500' (152.40mm, 6.00") 0.019" (0.48mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
3240840 Datasheet Photo Not Available 3240840-ND HOSE 0.472" ID POLY 3.28' BLACK 0
Standard Lead Time 4 Weeks
2.72000 50
Non-Stock
?
-
Active Wire Loom, Protective Hose Convoluted, Corrugated 0.472" (12.00mm) 0.622" (15.80mm) Polyamide (PA), Nylon, Halogen Free Black 3.28' (1.00m)
-
-40°C ~ 105°C
-
-
Fluid Resistant, Gasoline Resistant, Oil Resistant UV Resistant Acid Resistant, Airtight, Solvent Resistant UL94 HB
Q2-XT-18AWG-01-MS100FT Datasheet Photo Not Available Q2-XT-18AWG-01-MS100FT-ND TUBING 0.039" ID POLY 100' BLACK 0
2.73100 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.039" (1.00mm) 0.071" (1.80mm) Polyolefin (PO), Irradiated, Halogen Free Black 100' (30.48m) 0.016" (0.40mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
3240681 Datasheet Photo Not Available 3240681-ND HOSE 0.394" ID POLY BLACK 0
Standard Lead Time 4 Weeks
2.74000 50
Non-Stock
?
-
Active Wire Loom, Protective Hose Convoluted, Corrugated 0.394" (10.00mm) 0.512" (13.00mm) Polyamide (PA), Nylon, Halogen Free Black
-
-
-40°C ~ 115°C
-
-
Fluid Resistant, Gasoline Resistant, Oil Resistant UV Resistant Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant UL94 V-0
Q2-XT-16AWG-01-MS100FT Datasheet Photo Not Available Q2-XT-16AWG-01-MS100FT-ND TUBING 0.051" ID POLY 100' BLACK 0
2.81200 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.051" (1.30mm) 0.083" (2.11mm) Polyolefin (PO), Irradiated, Halogen Free Black 100' (30.48m) 0.016" (0.40mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Q2-XT-3/4-01-QB6IN-12 Datasheet Photo Not Available Q2-XT-3/4-01-QB6IN-12-ND TUBING 0.75" ID POLY 0.5' BLACK 0
2.94500 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.750" (19.05mm) 0.789" (20.05mm) Polyolefin (PO), Irradiated, Halogen Free Black 0.500' (152.40mm, 6.00") 0.019" (0.48mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Q2-XT-14AWG-01-MS100FT Datasheet Photo Not Available Q2-XT-14AWG-01-MS100FT-ND TUBING 0.065" ID POLY 100' BLACK 0
2.95700 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.065" (1.65mm) 0.096" (2.44mm) Polyolefin (PO), Irradiated, Halogen Free Black 100' (30.48m) 0.016" (0.40mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Q2-XT-5/8-01-QB6IN-14 Datasheet Photo Not Available Q2-XT-5/8-01-QB6IN-14-ND TUBING 0.625" ID POLY 0.5' BLACK 0
3.00000 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.625" (15.88mm) 0.665" (16.89mm) Polyolefin (PO), Irradiated, Halogen Free Black 0.500' (152.40mm, 6.00") 0.019" (0.48mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Q2-XT-6AWG-01-QX30FT Datasheet Photo Not Available Q2-XT-6AWG-01-QX30FT-ND TUBING 0.161" ID POLY 30' BLACK 0
3.16300 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.161" (4.09mm) 0.201" (5.10mm) Polyolefin (PO), Irradiated, Halogen Free Black 30.00' (9.14m) 0.019" (0.48mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Q2-XT-10AWG-01-QX50FT Datasheet Photo Not Available Q2-XT-10AWG-01-QX50FT-ND TUBING 0.103" ID POLY 50' BLACK 0
3.20000 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.103" (2.60mm) 0.142" (3.60mm) Polyolefin (PO), Irradiated, Halogen Free Black 50.00' (15.24m) 0.019" (0.48mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Q2-XT-18AWG-01-QB48IN-25 Datasheet Photo Not Available Q2-XT-18AWG-01-QB48IN-25-ND TUBING 0.039" ID POLY 4' BLACK 0
3.21800 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.039" (1.00mm) 0.071" (1.80mm) Polyolefin (PO), Irradiated, Halogen Free Black 4.00' (1.22m) 0.016" (0.40mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Q2-XT-7/8-01-QB6IN-12 Datasheet Photo Not Available Q2-XT-7/8-01-QB6IN-12-ND TUBING 0.875" ID POLY 0.5' BLACK 0
3.25400 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.875" (22.22mm) 0.914" (23.22mm) Polyolefin (PO), Irradiated, Halogen Free Black 0.500' (152.40mm, 6.00") 0.019" (0.48mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Q2-XT-16AWG-01-QB48IN-25 Datasheet Photo Not Available Q2-XT-16AWG-01-QB48IN-25-ND TUBING 0.051" ID POLY 4' BLACK 0
3.30900 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.051" (1.30mm) 0.083" (2.11mm) Polyolefin (PO), Irradiated, Halogen Free Black 4.00' (1.22m) 0.016" (0.40mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Q2-XT-4AWG-01-QX30FT Datasheet Photo Not Available Q2-XT-4AWG-01-QX30FT-ND TUBING 0.205" ID POLY 30' BLACK 0
3.45400 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.205" (5.20mm) 0.244" (6.20mm) Polyolefin (PO), Irradiated, Halogen Free Black 30.00' (9.14m) 0.019" (0.48mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Q2-XT-14AWG-01-QB48IN-25 Datasheet Photo Not Available Q2-XT-14AWG-01-QB48IN-25-ND TUBING 0.065" ID POLY 4' BLACK 0
3.49100 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.065" (1.65mm) 0.096" (2.44mm) Polyolefin (PO), Irradiated, Halogen Free Black 4.00' (1.22m) 0.016" (0.40mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
3240682 Datasheet Photo Not Available 3240682-ND HOSE 0.472" ID POLY BLACK 0
Standard Lead Time 3 Weeks
3.53000 50
Non-Stock
?
-
Active Wire Loom, Protective Hose Convoluted, Corrugated 0.472" (12.00mm) 0.622" (15.80mm) Polyamide (PA), Nylon, Halogen Free Black
-
-
-40°C ~ 115°C
-
-
Fluid Resistant, Gasoline Resistant, Oil Resistant UV Resistant Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant UL94 V-0
Q2-XT-8AWG-01-QX50FT Datasheet Photo Not Available Q2-XT-8AWG-01-QX50FT-ND TUBING 0.13" ID POLY 50' BLACK 0
3.63600 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.130" (3.30mm) 0.169" (4.29mm) Polyolefin (PO), Irradiated, Halogen Free Black 50.00' (15.24m) 0.019" (0.48mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
3240697 Datasheet Photo Not Available 3240697-ND HOSE 0.315" ID STEEL 3.28' SILVR 0
Standard Lead Time 4 Weeks
3.65000 10
Non-Stock
?
-
Active Wire Loom, Protective Hose Convoluted, Corrugated 0.315" (8.00mm) 0.394" (10.01mm) Steel, Galvanized, Halogen Free Silver 3.28' (1.00m)
-
-200°C ~ 220°C
-
-
-
-
-
-
Q2-XT-12AWG-01-MS100FT Datasheet Photo Not Available Q2-XT-12AWG-01-MS100FT-ND TUBING 0.083" ID POLY 100' BLACK 0
3.73300 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.083" (2.10mm) 0.114" (2.90mm) Polyolefin (PO), Irradiated, Halogen Free Black 100' (30.48m) 0.016" (0.40mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Q2-XT-1/2-01-QX15FT Datasheet Photo Not Available Q2-XT-1/2-01-QX15FT-ND TUBING 0.5" ID POLY 15' BLACK 0
4.09100 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.500" (12.70mm) 0.539" (13.70mm) Polyolefin (PO), Irradiated, Halogen Free Black 15.00' (4.57m) 0.019" (0.48mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Q2-XT-2AWG-01-QX30FT Datasheet Photo Not Available Q2-XT-2AWG-01-QX30FT-ND TUBING 0.256" ID POLY 30' BLACK 0
4.12700 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.256" (6.50mm) 0.295" (7.49mm) Polyolefin (PO), Irradiated, Halogen Free Black 30.00' (9.14m) 0.019" (0.48mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
3240841 Datasheet Photo Not Available 3240841-ND HOSE 0.65" ID POLY 3.28' BLACK 0
Standard Lead Time 3 Weeks
4.31000 50
Non-Stock
?
-
Active Wire Loom, Protective Hose Convoluted, Corrugated 0.650" (16.51mm) 0.835" (21.20mm) Polyamide (PA), Nylon, Halogen Free Black 3.28' (1.00m)
-
-40°C ~ 105°C
-
-
Fluid Resistant, Gasoline Resistant, Oil Resistant UV Resistant Acid Resistant, Airtight, Solvent Resistant UL94 HB
3240865 Datasheet Photo Not Available 3240865-ND HOSE 0.433" ID STEEL 3.28' SILVR 0
Standard Lead Time 4 Weeks
4.33000 10
Non-Stock
?
-
Active Wire Loom, Protective Hose Convoluted, Corrugated 0.433" (11.00mm) 0.551" (14.00mm) Steel, Galvanized, Halogen Free Silver 3.28' (1.00m)
-
-200°C ~ 220°C
-
-
-
-
-
-
Q2-XT-12AWG-01-QB48IN-25 Datasheet Photo Not Available Q2-XT-12AWG-01-QB48IN-25-ND TUBING 0.083" ID POLY 4' BLACK 0
4.40000 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.083" (2.10mm) 0.114" (2.90mm) Polyolefin (PO), Irradiated, Halogen Free Black 4.00' (1.22m) 0.016" (0.40mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Q2-XT-1/2-01-QB48IN-5 Datasheet Photo Not Available Q2-XT-1/2-01-QB48IN-5-ND TUBING 0.5" ID POLY 4' BLACK 0
4.70900 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.500" (12.70mm) 0.539" (13.70mm) Polyolefin (PO), Irradiated, Halogen Free Black 4.00' (1.22m) 0.019" (0.48mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Results per Page
Page 6/78
|< 4 5 6 7 8 >|

03:24:15 1/21/2017