Product Index > Cables, Wires - Management > Protective Hoses, Solid Tubing, Sleeving

Results: 1,928       1,928 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,928 Remaining
Results per Page
Page 4/78
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
   
PF2404 NA005 Datasheet PF2404 NA005 - Alpha Wire PF2404 NA005-ND SLEEVING 0.204" ID FBRGLASS 100' 5 - Immediate
65 - Factory Stock
?
60.35000 1 FIT® PIF-240 Active Sleeving Braided 0.204" (5.18mm) 0.256" (6.50mm) Fiberglass Natural 100' (30.48m) 0.016" (0.40mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
NMN0.88BK50 Datasheet NMN0.88BK50 - Techflex 1030-1322-ND SLEEVING 0.875" ID POLY 50' BLK 4 - Immediate
67.80000 1 Nylon® Multi™ Active Sleeving Braided 0.875" (22.22mm) 0.955" (24.26mm) Polyamide Monofilament, Halogen Free Black 50.00' (15.24m) 0.040" (1.02mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
NMN1.00BK50 Datasheet NMN1.00BK50 - Techflex 1030-1323-ND SLEEVING 1" ID POLY 50' BLACK 0
Standard Lead Time 4 Weeks
75.50000 1 Nylon® Multi™ Active Sleeving Braided 1.000" (25.40mm) 1.100" (27.94mm) Polyamide Monofilament, Halogen Free Black 50.00' (15.24m) 0.050" (1.27mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
PF2402 NA005 Datasheet PF2402 NA005 - Alpha Wire PF2402 NA005-ND SLEEVING 0.258" ID FBRGLASS 100' 4 - Immediate
107 - Factory Stock
?
77.31000 1 FIT® PIF-240 Active Sleeving Braided 0.258" (6.55mm) 0.310" (7.87mm) Fiberglass Natural 100' (30.48m) 0.016" (0.40mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF1306 BK005 Datasheet PF1306 BK005 - Alpha Wire APF1306B-100-ND SLEEVING 0.162" ID FBRGLASS 100' 0
Standard Lead Time 4 Weeks
79.92000 1 FIT® PIF-130 Active Sleeving, Insulated Convoluted - Braided 0.162" (4.11mm) 0.218" (5.54mm) Fiberglass, PVC Coated Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 130°C Heat Resistant Abrasion Resistant, Fray Resistant Oil Resistant Corrosion Resistant
-
UL VW-1
PF2401 NA005 Datasheet PF2401 NA005 - Alpha Wire APF2401-100-ND SLEEVING 0.289" ID FBRGLASS 100' 5 - Immediate
87.44000 1 FIT® PIF-240 Active Sleeving Braided 0.289" (7.34mm) 0.343" (8.71mm) Fiberglass Natural 100' (30.48m) 0.016" (0.40mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF2003 NA008 Datasheet PF2003 NA008 - Alpha Wire APF2003-25-ND SLEEVING 0.229" ID FBRGLASS 25' 2 - Immediate
32 - Factory Stock
?
92.43000 1 FIT® PIF-200 Active Sleeving Braided 0.229" (5.82mm) 0.289" (7.34mm) Fiberglass, Silicone Coated Natural 25.00' (7.62m) 0.020" (0.51mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
PF1304 BK005 Datasheet PF1304 BK005 - Alpha Wire APF1304B-100-ND SLEEVING 0.204" ID FBRGLASS 100' 2 - Immediate
20 - Factory Stock
?
97.16000 1 FIT® PIF-130 Active Sleeving, Insulated Convoluted - Braided 0.204" (5.18mm) 0.264" (6.70mm) Fiberglass, PVC Coated Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 130°C Heat Resistant Abrasion Resistant, Fray Resistant Oil Resistant Corrosion Resistant
-
UL VW-1
PF2400 NA005 Datasheet PF2400 NA005 - Alpha Wire APF2400-100-ND SLEEVING 0.325" ID FBRGLASS 100' 3 - Immediate
27 - Factory Stock
?
101.50000 1 FIT® PIF-240 Active Sleeving Braided 0.325" (8.26mm) 0.379" (9.63mm) Fiberglass Natural 100' (30.48m) 0.016" (0.40mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
P1053/8 BK003 Datasheet P1053/8 BK003 - Alpha Wire P1053/8 BK003-ND TUBING 0.375" ID PVC 250' BLACK 5 - Immediate
105.35000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.375" (9.52mm) 0.449" (11.40mm) Poly-Vinyl Chloride (PVC) Black 250' (76.20m) 0.025" (0.64mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
TTN0.38SV100 Datasheet TTN0.38SV100 - Techflex 1030-1349-ND SLEEVING 0.375" ID 100' SILVER 4 - Immediate
106.81000 1 ThermaShield® Tube Active Sleeving, Insulated Convoluted - Braided 0.375" (9.52mm) 0.425" (10.80mm) Fiberglass, Aluminized, Halogen Free Silver 100' (30.48m) 0.025" (0.64mm) -60°C ~ 255°C Flame Retardant, Heat Resistant Abrasion Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut Non Flammable
P1051IN BK007 Datasheet P1051IN BK007 - Alpha Wire AP1051INB-50-ND TUBING 1" ID PVC 50' BLACK 5 - Immediate
66 - Factory Stock
?
109.13000 1 FIT® PVC-105 Active Solid Tubing Smooth 1.000" (25.40mm) 1.106" (28.10mm) Poly-Vinyl Chloride (PVC) Black 50.00' (15.24m) 0.035" (0.89mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
PF20010 NA005 Datasheet PF20010 NA005 - Alpha Wire APF20010-100-ND SLEEVING 0.102" ID FBRGLASS 100' 1 - Immediate
8 - Factory Stock
?
181.51000 1 FIT® PIF-200 Active Sleeving Braided 0.102" (2.59mm) 0.148" (3.76mm) Fiberglass, Silicone Coated Natural 100' (30.48m) 0.018" (0.46mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
TFT2007 NA005 Datasheet TFT2007 NA005 - Alpha Wire ATFT2007-100-ND TUBING 0.144" ID PTFE 100' NAT 1 - Immediate
299.33000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.144" (3.66mm) 0.185" (4.70mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.015" (0.38mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
D1200-10 Datasheet Photo Not Available D1200-10-ND SLEEVING 0.106" FBRGLSS 100=100' 0
Standard Lead Time 3 Weeks
0.17780 100
Non-Stock
?
Daflex D1200 Active Sleeving Braided 0.106" (2.69mm)
-
Fiberglass Natural 100' (30.48m)
-
648°C Flame Retardant Fray Resistant Oil Resistant Corrosion Resistant Chemical Resistant Non Flammable, UL VW-1
DTT500-24-500 Datasheet Photo Not Available DTT500-24-500-ND TUBING 0.022" ID PTFE 500' NAT 0
Standard Lead Time 3 Weeks
0.18382 500
Non-Stock
?
Daflon DTT Active Solid Tubing Smooth 0.022" (0.56mm) 0.042" (1.07mm) Polytetrafluoroethylene (PTFE) Natural 500' (152.40m) 0.010" (0.25mm) -90°C ~ 250°C Flame Retardant
-
Oil Resistant Corrosion Resistant Chemical Resistant, Fatique Resistant, Stress Resistant Non Flammable, UL VW-1
227194-2 Datasheet Photo Not Available 227194-2-ND TUBING 0.072" ID 0.062' 0
Standard Lead Time 10 Weeks
0.38557 2,000
Non-Stock
?
-
Active Solid Tubing Smooth 0.072" (1.83mm) 0.102" (2.59mm)
-
-
0.062' (19.05mm, 0.75")
-
-
-
-
-
-
-
-
NETM1000-3-0-SP Datasheet Photo Not Available NETM1000-3-0-SP-ND TUBING 0.118" ID POLY BLACK 0
Standard Lead Time 8 Weeks
0.46993 1,500
Non-Stock
?
NETM1000 Active Solid Tubing Smooth 0.118" (3.00mm) 0.157" (4.00mm) Polyolefin (PO) Black
-
0.020" (0.51mm) -55°C ~ 135°C Flame Retardant, Heat Resistant Abrasion Resistant Fluid Resistant, Fuel Resistant, Oil Resistant
-
-
-
NETM1000-4-0-SP Datasheet Photo Not Available NETM1000-4-0-SP-ND TUBING 0.157" ID POLY BLACK 0
Standard Lead Time 8 Weeks
0.51971 1,500
Non-Stock
?
NETM1000 Active Solid Tubing Smooth 0.157" (3.99mm) 0.197" (5.00mm) Polyolefin (PO) Black
-
0.020" (0.51mm) -55°C ~ 135°C Flame Retardant, Heat Resistant Abrasion Resistant Fluid Resistant, Fuel Resistant, Oil Resistant
-
-
-
NETM1000-5-0-SP Datasheet Photo Not Available NETM1000-5-0-SP-ND TUBING 0.197" ID POLY BLACK 0
Standard Lead Time 8 Weeks
0.56835 1,000
Non-Stock
?
NETM1000 Active Solid Tubing Smooth 0.197" (5.00mm) 0.236" (5.99mm) Polyolefin (PO) Black
-
0.020" (0.51mm) -55°C ~ 135°C Flame Retardant, Heat Resistant Abrasion Resistant Fluid Resistant, Fuel Resistant, Oil Resistant
-
-
-
Q2-XT-16AWG-01-QB6IN-40 Datasheet Photo Not Available Q2-XT-16AWG-01-QB6IN-40-ND TUBING 0.051" ID POLY 0.5' BLACK 0
0.72700 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.051" (1.30mm) 0.083" (2.11mm) Polyolefin (PO), Irradiated, Halogen Free Black 0.500' (152.40mm, 6.00") 0.016" (0.40mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
NETM1000-8-0-SP Datasheet Photo Not Available NETM1000-8-0-SP-ND TUBING 0.315" ID POLY BLACK 0
Standard Lead Time 8 Weeks
0.73562 500
Non-Stock
?
NETM1000 Active Solid Tubing Smooth 0.315" (8.00mm) 0.354" (9.00mm) Polyolefin (PO) Black
-
0.020" (0.51mm) -55°C ~ 135°C Flame Retardant, Heat Resistant Abrasion Resistant Fluid Resistant, Fuel Resistant, Oil Resistant
-
-
-
Q2-XT-14AWG-01-QB6IN-40 Datasheet Photo Not Available Q2-XT-14AWG-01-QB6IN-40-ND TUBING 0.065" ID POLY 0.5' BLACK 0
0.76400 10
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.065" (1.65mm) 0.096" (2.44mm) Polyolefin (PO), Irradiated, Halogen Free Black 0.500' (152.40mm, 6.00") 0.016" (0.40mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
NETM1000-6-0-SP Datasheet Photo Not Available NETM1000-6-0-SP-ND TUBING 0.236" ID POLY BLACK 0
Standard Lead Time 8 Weeks
0.78765 1,000
Non-Stock
?
NETM1000 Active Solid Tubing Smooth 0.236" (6.00mm) 0.276" (7.01mm) Polyolefin (PO) Black
-
0.020" (0.51mm) -55°C ~ 135°C Flame Retardant, Heat Resistant Abrasion Resistant Fluid Resistant, Fuel Resistant, Oil Resistant
-
-
-
Q2-XT-18AWG-01-QB6IN-40 Datasheet Photo Not Available Q2-XT-18AWG-01-QB6IN-40-ND TUBING 0.039" ID POLY 0.5' BLACK 0
0.81810 1,000
Non-Stock
?
Q2-XT Active Solid Tubing Smooth 0.039" (1.00mm) 0.071" (1.80mm) Polyolefin (PO), Irradiated, Halogen Free Black 0.500' (152.40mm, 6.00") 0.016" (0.40mm) -55°C ~ 125°C Flame Retardant
-
-
-
-
UL 224 VW-1
Results per Page
Page 4/78
|< 2 3 4 5 6 >|

04:26:24 1/17/2017