Product Index > Cables, Wires - Management > Protective Hoses, Solid Tubing, Sleeving

Results: 1,930       1,930 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,930 Remaining
Results per Page
Page 3/78
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
   
TFT25016 NA005 Datasheet TFT25016 NA005 - Alpha Wire ATFT25016-100-ND TUBING 0.051" ID PTFE 100' NAT 2 - Immediate
7 - Factory Stock
?
214.43000 1 FIT® TFT-250 Active Solid Tubing Smooth 0.051" (1.30mm) 0.093" (2.36mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.016" (0.40mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant Chemical Resistant UL94 V-0
PF2401/2A NA005 Datasheet PF2401/2A NA005 - Alpha Wire APF2401/2A-100-ND SLEEVING 0.5" ID FBRGLASS 100' 5 - Immediate
130 - Factory Stock
?
223.07000 1 FIT® PIF-240 Active Sleeving Braided 0.500" (12.70mm) 0.560" (14.22mm) Fiberglass Natural 100' (30.48m) 0.018" (0.46mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF2405/8 NA005 Datasheet PF2405/8 NA005 - Alpha Wire APF2405/8-100-ND SLEEVING 0.625" ID FBRGLASS 100' 2 - Immediate
9 - Factory Stock
?
226.37000 1 FIT® PIF-240 Active Sleeving Braided 0.625" (15.88mm) 0.691" (17.55mm) Fiberglass Natural 100' (30.48m) 0.018" (0.46mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF2004 NA005 Datasheet PF2004 NA005 - Alpha Wire APF2004-100-ND SLEEVING 0.204" ID FBRGLASS 100' 3 - Immediate
22 - Factory Stock
?
229.69000 1 FIT® PIF-200 Active Sleeving Braided 0.204" (5.18mm) 0.264" (6.70mm) Fiberglass, Silicone Coated Natural 100' (30.48m) 0.020" (0.51mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
PF1307/16 BK005 Datasheet PF1307/16 BK005 - Alpha Wire APF1307/16B-7/16-ND SLEEVING 0.438" ID FBRGLASS 100' 4 - Immediate
230.11000 1 FIT® PIF-130 Active Sleeving, Insulated Convoluted - Braided 0.438" (11.13mm) 0.512" (13.00mm) Fiberglass, PVC Coated Black 100' (30.48m) 0.025" (0.64mm) -20°C ~ 130°C Heat Resistant Abrasion Resistant, Fray Resistant Oil Resistant Corrosion Resistant
-
UL VW-1
TTN1.00SV100 Datasheet TTN1.00SV100 - Techflex 1030-1145-ND SLEEVING 1" ID 100' SILVER 2 - Immediate
235.89000 1 ThermaShield® Tube Active Sleeving, Insulated Convoluted - Braided 1.000" (25.40mm) 1.050" (26.67mm) Fiberglass, Aluminized, Halogen Free Silver 100' (30.48m) 0.025" (0.64mm) -60°C ~ 255°C Flame Retardant, Heat Resistant Abrasion Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut Non Flammable
PF2001/2A NA008 Datasheet PF2001/2A NA008 - Alpha Wire APF2001/2A-25-ND SLEEVING 0.5" ID FBRGLASS 25' 2 - Immediate
26 - Factory Stock
?
248.37000 1 FIT® PIF-200 Active Sleeving Braided 0.500" (12.70mm) 0.574" (14.58mm) Fiberglass, Silicone Coated Natural 25.00' (7.62m) 0.025" (0.64mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
170-03064 Datasheet 170-03064 - HellermannTyton 1436-1245-ND SLEEVING 0.937" ID 100' SILVER 2 - Immediate
330.83000 1 BSHTTST Active Sleeving, Insulated Convoluted - Braided 0.937" (23.80mm) 1.000" (25.40mm) Fiberglass, Aluminized, Halogen Free Silver 100' (30.48m) 0.025" (0.64mm) -60°C ~ 255°C Flame Retardant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant, Oil Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant Non Flammable
PF2001 NA005 Datasheet PF2001 NA005 - Alpha Wire APF2001-100-ND SLEEVING 0.289" ID FBRGLASS 100' 2 - Immediate
349.18000 1 FIT® PIF-200 Active Sleeving Braided 0.289" (7.34mm) 0.351" (8.92mm) Fiberglass, Silicone Coated Natural 100' (30.48m) 0.020" (0.51mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
PF1305/8 BK005 Datasheet PF1305/8 BK005 - Alpha Wire APF1305/8B-100-ND SLEEVING 0.625" ID FBRGLASS 100' 2 - Immediate
82 - Factory Stock
?
366.04000 1 FIT® PIF-130 Active Sleeving, Insulated Convoluted - Braided 0.625" (15.88mm) 0.705" (17.91mm) Fiberglass, PVC Coated Black 100' (30.48m) 0.025" (0.64mm) -20°C ~ 130°C Heat Resistant Abrasion Resistant, Fray Resistant Oil Resistant Corrosion Resistant
-
UL VW-1
PF2003/8 NA005 Datasheet PF2003/8 NA005 - Alpha Wire APF2003/8-100-ND SLEEVING 0.375" ID FBRGLASS 100' 3 - Immediate
7 - Factory Stock
?
450.22000 1 FIT® PIF-200 Active Sleeving Braided 0.375" (9.52mm) 0.448" (11.38mm) Fiberglass, Silicone Coated Natural 100' (30.48m) 0.025" (0.64mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
P1055/16 BK003 Datasheet P1055/16 BK003 - Alpha Wire P1055/16 BK003-ND TUBING 0.313" ID PVC 250' BLACK 10 - Immediate
139 - Factory Stock
?
88.61000 1
Non-Stock
?
FIT® PVC-105 Active Solid Tubing Smooth 0.313" (7.95mm) 0.384" (9.75mm) Poly-Vinyl Chloride (PVC) Black 250' (76.20m) 0.025" (0.64mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
NMN0.13BK225 Datasheet NMN0.13BK225 - Techflex 1030-1314-ND SLEEVING 0.125" ID POLY 225' BLK 2 - Immediate
34.38000 1 Nylon® Multi™ Active Sleeving Braided 0.125" (3.18mm) 0.185" (4.70mm) Polyamide Monofilament, Halogen Free Black 225' (68.58m) 0.030" (0.76mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
NMN0.38BK125 Datasheet NMN0.38BK125 - Techflex 1030-1318-ND SLEEVING 0.375" ID POLY 125' BLK 5 - Immediate
45.75000 1 Nylon® Multi™ Active Sleeving Braided 0.375" (9.52mm) 0.435" (11.05mm) Polyamide Monofilament, Halogen Free Black 125' (38.10m) 0.030" (0.76mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
TFT20015 NA005 Datasheet TFT20015 NA005 - Alpha Wire ATFT20015-100-ND TUBING 0.057" ID PTFE 100' NAT 1 - Immediate
7 - Factory Stock
?
172.06000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.057" (1.45mm) 0.089" (2.26mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.012" (0.30mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TTN1.50SV100 Datasheet TTN1.50SV100 - Techflex 1030-1149-ND SLEEVING 1.5" ID 100' SILVER 1 - Immediate
340.65000 1 ThermaShield® Tube Active Sleeving, Insulated Convoluted - Braided 1.500" (38.10mm) 1.550" (39.37mm) Fiberglass, Aluminized, Halogen Free Silver 100' (30.48m) 0.025" (0.64mm) -60°C ~ 255°C Flame Retardant, Heat Resistant Abrasion Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut Non Flammable
P10518 CL005 Datasheet P10518 CL005 - Alpha Wire P10518 CL005-ND TUBING 0.04" ID PVC 100' CLEAR 17 - Immediate
8 - Factory Stock
?
19.37000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.040" (1.02mm) 0.081" (2.06mm) Poly-Vinyl Chloride (PVC) Clear 100' (30.48m) 0.016" (0.40mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P10514 BK005 Datasheet P10514 BK005 - Alpha Wire AP10514B-.064-ND TUBING 0.064" ID PVC 100' BLACK 10 - Immediate
41 - Factory Stock
?
20.52000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.064" (1.63mm) 0.104" (2.65mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.016" (0.40mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
PF2406 NA005 Datasheet PF2406 NA005 - Alpha Wire APF2406-100-ND SLEEVING 0.162" ID FBRGLASS 100' 4 - Immediate
28 - Factory Stock
?
50.00000 1 FIT® PIF-240 Active Sleeving Braided 0.162" (4.11mm) 0.204" (5.18mm) Fiberglass Natural 100' (30.48m) 0.013" (0.33mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF2405 NA005 Datasheet PF2405 NA005 - Alpha Wire APF2405-100-ND SLEEVING 0.182" ID FBRGLASS 100' 3 - Immediate
55.58000 1 FIT® PIF-240 Active Sleeving Braided 0.182" (4.62mm) 0.224" (5.70mm) Fiberglass Natural 100' (30.48m) 0.013" (0.33mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
P1053 BK003 Datasheet P1053 BK003 - Alpha Wire P1053 BK003-ND TUBING 0.229" ID PVC 250' BLACK 4 - Immediate
55.98000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.229" (5.82mm) 0.289" (7.34mm) Poly-Vinyl Chloride (PVC) Black 250' (76.20m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P10511 BK002 Datasheet P10511 BK002 - Alpha Wire AP10511B-.095-ND TUBING 0.091" ID PVC 500' BLACK 5 - Immediate
2 - Factory Stock
?
56.23000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.091" (2.31mm) 0.133" (3.38mm) Poly-Vinyl Chloride (PVC) Black 500' (152.40m) 0.016" (0.40mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
NMN0.63BK75 Datasheet NMN0.63BK75 - Techflex 1030-1320-ND SLEEVING 0.625" ID POLY 75' BLK 5 - Immediate
58.45000 1 Nylon® Multi™ Active Sleeving Braided 0.625" (15.88mm) 0.705" (17.91mm) Polyamide Monofilament, Halogen Free Black 75.00' (22.86m) 0.040" (1.02mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
PF2404 NA005 Datasheet PF2404 NA005 - Alpha Wire PF2404 NA005-ND SLEEVING 0.204" ID FBRGLASS 100' 5 - Immediate
126 - Factory Stock
?
60.35000 1 FIT® PIF-240 Active Sleeving Braided 0.204" (5.18mm) 0.256" (6.50mm) Fiberglass Natural 100' (30.48m) 0.016" (0.40mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF2006 NA008 Datasheet PF2006 NA008 - Alpha Wire APF2006-25-ND SLEEVING 0.162" ID FBRGLASS 25' 2 - Immediate
67.10000 1 FIT® PIF-200 Active Sleeving Braided 0.162" (4.11mm) 0.218" (5.54mm) Fiberglass, Silicone Coated Natural 25.00' (7.62m) 0.020" (0.51mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
Results per Page
Page 3/78
|< 1 2 3 4 5 >|

10:59:59 2/25/2017