Product Index > Cables, Wires - Management > Protective Hoses, Solid Tubing, Sleeving

Results: 1,930       1,930 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,930 Remaining
Results per Page
Page 2/78
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
   
TFT2002 NA005 Datasheet TFT2002 NA005 - Alpha Wire ATFT2002-100-ND TUBING 0.258" ID PTFE 100' NAT 14 - Immediate
426.61000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.258" (6.55mm) 0.303" (7.70mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.015" (0.38mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
TFT2000 NA005 Datasheet TFT2000 NA005 - Alpha Wire ATFT2000-100-ND TUBING 0.325" ID PTFE 100' NAT 2 - Immediate
528.37000 1 FIT® TFT-200 Active Solid Tubing Smooth 0.325" (8.26mm) 0.372" (9.45mm) Polytetrafluoroethylene (PTFE) Natural 100' (30.48m) 0.015" (0.38mm) -75°C ~ 260°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant
-
UL94 V-0
P1056 BK005 Datasheet P1056 BK005 - Alpha Wire P1056 BK005-ND TUBING 0.162" ID PVC 100' BLACK 11 - Immediate
85 - Factory Stock
?
25.94000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.162" (4.11mm) 0.218" (5.54mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P1055 BK005 Datasheet P1055 BK005 - Alpha Wire AP1055B-100-ND TUBING 0.183" ID PVC 100' BLACK 16 - Immediate
27.92000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.183" (4.65mm) 0.238" (6.05mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
PF24018 NA005 Datasheet PF24018 NA005 - Alpha Wire PF24018 NA005-ND SLEEVING 0.04" ID FBRGLASS 100' 9 - Immediate
104 - Factory Stock
?
30.44000 1 FIT® PIF-240 Active Sleeving Braided 0.040" (1.02mm) 0.071" (1.80mm) Fiberglass Natural 100' (30.48m) 0.011" (0.28mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF24014 NA005 Datasheet PF24014 NA005 - Alpha Wire PF24014 NA005-ND SLEEVING 0.064" ID FBRGLASS 100' 15 - Immediate
63 - Factory Stock
?
32.99000 1 FIT® PIF-240 Active Sleeving Braided 0.064" (1.63mm) 0.096" (2.44mm) Fiberglass Natural 100' (30.48m) 0.011" (0.28mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
NMN0.13BK225 Datasheet NMN0.13BK225 - Techflex 1030-1314-ND SLEEVING 0.125" ID POLY 225' BLK 9 - Immediate
34.38000 1 Nylon® Multi™ Active Sleeving Braided 0.125" (3.18mm) 0.185" (4.70mm) Polyamide Monofilament, Halogen Free Black 225' (68.58m) 0.030" (0.76mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
P1053 BK005 Datasheet P1053 BK005 - Alpha Wire P1053 BK005-ND TUBING 0.229" ID PVC 100' BLACK 14 - Immediate
35.42000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.229" (5.82mm) 0.289" (7.34mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
PF2408 NA005 Datasheet PF2408 NA005 - Alpha Wire APF2408-100-ND SLEEVING 0.129" ID FBRGLASS 100' 12 - Immediate
38 - Factory Stock
?
42.82000 1 FIT® PIF-240 Active Sleeving Braided 0.129" (3.28mm) 0.163" (4.14mm) Fiberglass Natural 100' (30.48m) 0.011" (0.28mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF2406 NA005 Datasheet PF2406 NA005 - Alpha Wire APF2406-100-ND SLEEVING 0.162" ID FBRGLASS 100' 6 - Immediate
50.00000 1 FIT® PIF-240 Active Sleeving Braided 0.162" (4.11mm) 0.204" (5.18mm) Fiberglass Natural 100' (30.48m) 0.013" (0.33mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF2405 NA005 Datasheet PF2405 NA005 - Alpha Wire APF2405-100-ND SLEEVING 0.182" ID FBRGLASS 100' 6 - Immediate
52 - Factory Stock
?
55.58000 1 FIT® PIF-240 Active Sleeving Braided 0.182" (4.62mm) 0.224" (5.70mm) Fiberglass Natural 100' (30.48m) 0.013" (0.33mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
P1051/2A BK005 Datasheet P1051/2A BK005 - Alpha Wire P1051/2A BK005-ND TUBING 0.5" ID PVC 100' BLACK 12 - Immediate
85 - Factory Stock
?
56.61000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.500" (12.70mm) 0.574" (14.58mm) Poly-Vinyl Chloride (PVC) Black 100' (30.48m) 0.025" (0.64mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
P1052 BK003 Datasheet P1052 BK003 - Alpha Wire P1052 BK003-ND TUBING 0.258" ID PVC 250' BLACK 8 - Immediate
60.19000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.258" (6.55mm) 0.318" (8.08mm) Poly-Vinyl Chloride (PVC) Black 250' (76.20m) 0.020" (0.51mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
PF1308 BK005 Datasheet PF1308 BK005 - Alpha Wire APF1308B-100-ND SLEEVING 0.129" ID FBRGLASS 100' 7 - Immediate
26 - Factory Stock
?
67.10000 1 FIT® PIF-130 Active Sleeving, Insulated Convoluted - Braided 0.129" (3.28mm) 0.177" (4.50mm) Fiberglass, PVC Coated Black 100' (30.48m) 0.018" (0.46mm) -20°C ~ 130°C Heat Resistant Abrasion Resistant, Fray Resistant Oil Resistant Corrosion Resistant
-
UL VW-1
PF2006 NA008 Datasheet PF2006 NA008 - Alpha Wire APF2006-25-ND SLEEVING 0.162" ID FBRGLASS 25' 6 - Immediate
67.10000 1 FIT® PIF-200 Active Sleeving Braided 0.162" (4.11mm) 0.218" (5.54mm) Fiberglass, Silicone Coated Natural 25.00' (7.62m) 0.020" (0.51mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
P1053/4 BK007 Datasheet P1053/4 BK007 - Alpha Wire P1053/4 BK007-ND TUBING 0.75" ID PVC 50' BLACK 6 - Immediate
19 - Factory Stock
?
69.93000 1 FIT® PVC-105 Active Solid Tubing Smooth 0.750" (19.05mm) 0.856" (21.74mm) Poly-Vinyl Chloride (PVC) Black 50.00' (15.24m) 0.035" (0.89mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
NMN0.75BK75 Datasheet NMN0.75BK75 - Techflex 1030-1321-ND SLEEVING 0.75" ID POLY 75' BLACK 8 - Immediate
74.56000 1 Nylon® Multi™ Active Sleeving Braided 0.750" (19.05mm) 0.830" (21.08mm) Polyamide Monofilament, Halogen Free Black 75.00' (22.86m) 0.040" (1.02mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
NMN1.00BK50 Datasheet NMN1.00BK50 - Techflex 1030-1323-ND SLEEVING 1" ID POLY 50' BLACK 9 - Immediate
75.50000 1 Nylon® Multi™ Active Sleeving Braided 1.000" (25.40mm) 1.100" (27.94mm) Polyamide Monofilament, Halogen Free Black 50.00' (15.24m) 0.050" (1.27mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
NMN1.25BK50 Datasheet NMN1.25BK50 - Techflex 1030-1324-ND SLEEVING 1.25" ID POLY 50' BLACK 6 - Immediate
79.54000 1 Nylon® Multi™ Active Sleeving Braided 1.250" (31.75mm) 1.350" (34.29mm) Polyamide Monofilament, Halogen Free Black 50.00' (15.24m) 0.050" (1.27mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Moisture Resistant UV Resistant Chemical Resistant, Vibration Resistant
-
PF2002 NA008 Datasheet PF2002 NA008 - Alpha Wire APF2002-25-ND SLEEVING 0.258" ID FBRGLASS 25' 8 - Immediate
74 - Factory Stock
?
109.04000 1 FIT® PIF-200 Active Sleeving Braided 0.258" (6.55mm) 0.318" (8.08mm) Fiberglass, Silicone Coated Natural 25.00' (7.62m) 0.020" (0.51mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
P1051IN CL007 Datasheet P1051IN CL007 - Alpha Wire AP1051IN-50-ND TUBING 1" ID PVC 50' CLEAR 6 - Immediate
109.13000 1 FIT® PVC-105 Active Solid Tubing Smooth 1.000" (25.40mm) 1.106" (28.10mm) Poly-Vinyl Chloride (PVC) Clear 50.00' (15.24m) 0.035" (0.89mm) -20°C ~ 105°C Heat Resistant Abrasion Resistant Oil Resistant Corrosion Resistant, UV Resistant
-
UL 224 VW-1
PF2403/8 NA005 Datasheet PF2403/8 NA005 - Alpha Wire PF2403/8 NA005-ND SLEEVING 0.375" ID FBRGLASS 100' 2 - Immediate
130.12000 1 FIT® PIF-240 Active Sleeving Braided 0.375" (9.52mm) 0.431" (10.95mm) Fiberglass Natural 100' (30.48m) 0.016" (0.40mm) -60°C ~ 648°C
-
Abrasion Resistant
-
Corrosion Resistant
-
UL VW-1
PF20012 NA005 Datasheet PF20012 NA005 - Alpha Wire APF20012-100-ND SLEEVING 0.081" ID FBRGLASS 100' 2 - Immediate
5 - Factory Stock
?
164.77000 1 FIT® PIF-200 Active Sleeving Braided 0.081" (2.06mm) 0.121" (3.07mm) Fiberglass, Silicone Coated Natural 100' (30.48m) 0.015" (0.38mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
PF20010 NA005 Datasheet PF20010 NA005 - Alpha Wire APF20010-100-ND SLEEVING 0.102" ID FBRGLASS 100' 5 - Immediate
181.51000 1 FIT® PIF-200 Active Sleeving Braided 0.102" (2.59mm) 0.148" (3.76mm) Fiberglass, Silicone Coated Natural 100' (30.48m) 0.018" (0.46mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
PF2009 NA005 Datasheet PF2009 NA005 - Alpha Wire APF2009-100-ND SLEEVING 0.114" ID FBRGLASS 100' 5 - Immediate
188.64000 1 FIT® PIF-200 Active Sleeving Braided 0.114" (2.90mm) 0.160" (4.06mm) Fiberglass, Silicone Coated Natural 100' (30.48m) 0.018" (0.46mm) -70°C ~ 200°C
-
Abrasion Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut UL VW-1
Results per Page
Page 2/78
|< 1 2 3 4 5 >|

05:21:29 1/21/2017