Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 3,649       3,649 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,649 Remaining
Results per Page
Page 9/146
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
SCL-1/4-0-STK Datasheet SCL-1/4-0-STK - TE Connectivity Raychem Cable Protection SCL-1/4-0-STK-ND HEAT SHRINK STICK 1=4FT 1,236 - Immediate
10.12000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.080" (2.03mm) 0.047" (1.20mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
ES2000-NO.3-B8-0-STK Datasheet ES2000-NO.3-B8-0-STK - TE Connectivity Raychem Cable Protection ES2000-NO.3-B8-0-STK-ND HEATSHK TUBING FR 10.8DIA X 4' 453 - Immediate
10.41000 1 ES2000 Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.427" (10.85mm) 0.095" (2.41mm) 0.075" (1.91mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant Black -40°C ~ 130°C 110°C
ATUM-6/2-0-MS-STK Datasheet ATUM-6/2-0-MS-STK - TE Connectivity Raychem Cable Protection ATUM-6/2-0-MS-STK-ND HEATSHRINK DUAL WALL 6MM X 4' 246 - Immediate
10.88000 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.236" (5.99mm) 0.079" (2.00mm) 0.039" (1.00mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
SCL-3/8-0-STK Datasheet SCL-3/8-0-STK - TE Connectivity Raychem Cable Protection SCL-3/8-0-STK-ND HEAT SHRINK STICK 1=4FT 1,247 - Immediate
11.18000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.135" (3.43mm) 0.050" (1.27mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
SCL-1/2-0-STK Datasheet SCL-1/2-0-STK - TE Connectivity Raychem Cable Protection SCL-1/2-0-STK-ND HEAT SHRINK STICK 1=4FT 249 - Immediate
11.69000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.500" (12.70mm) 0.195" (4.95mm) 0.055" (1.40mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
DWFR-6/2-0-STK Datasheet DWFR-6/2-0-STK - TE Connectivity Raychem Cable Protection DWFR-6/2-0-STK-ND DUAL WALL HEAT SHRINK 4FT STK 220 - Immediate
12.18000 1 DWFR Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.236" (5.99mm) 0.079" (2.00mm) 0.045" (1.14mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 60°C
RW-175-1/4-X-STK Datasheet RW-175-1/4-X-STK - TE Connectivity Raychem Cable Protection RW-175-1/4-X-STK-ND HEAT SHRINK STICK 1=4FT 1,177 - Immediate
12.39000 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.18mm) 0.013" (0.33mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 155°C
DWFR-8/2-0-STK Datasheet DWFR-8/2-0-STK - TE Connectivity Raychem Cable Protection DWFR-8/2-0-STK-ND DUAL WALL HEAT SHRINK 4FT STK 217 - Immediate
14.24000 1 DWFR Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 0.315" (8.00mm) 0.079" (2.00mm) 0.045" (1.14mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 60°C
RW-175-3/8-X-STK Datasheet RW-175-3/8-X-STK - TE Connectivity Raychem Cable Protection RW-175-3/8-X-STK-ND HEAT SHRINK STICK 1=4FT 1,191 - Immediate
14.89000 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.75mm) 0.013" (0.33mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 155°C
ATUM-12/4-0-MS-STK Datasheet Photo Not Available ATUM-124K-ND HEATSHRINK DUAL WALL 12MM X 4' 183 - Immediate
15.27000 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.472" (12.00mm) 0.157" (3.99mm) 0.070" (1.78mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
DWFR-9/3-0-STK Datasheet DWFR-9/3-0-STK - TE Connectivity Raychem Cable Protection DWFR-9/3-0-STK-ND DUAL WALL HEAT SHRINK 4FT STK 448 - Immediate
18.54000 1 DWFR Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.354" (8.99mm) 0.118" (2.99mm) 0.055" (1.40mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 60°C
SCL-3/4-0-STK Datasheet SCL-3/4-0-STK - TE Connectivity Raychem Cable Protection SCL-3/4-0-STK-ND HEAT SHRINK STICK 1=4FT 270 - Immediate
20.17000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.315" (8.00mm) 0.065" (1.65mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
DWFR-12/4-0-STK Datasheet DWFR-12/4-0-STK - TE Connectivity Raychem Cable Protection DWFR-12/4-0-STK-ND DUAL WALL HEAT SHRINK 4FT STK 181 - Immediate
22.09000 1 DWFR Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.472" (12.00mm) 0.157" (3.99mm) 0.070" (1.78mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 60°C
RW-175-1/2-X-STK Datasheet RW-175-1/2-X-STK - TE Connectivity Raychem Cable Protection RW-175-1/2-X-STK-ND HEAT SHRINK STICK 1=4FT 384 - Immediate
23.47000 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.500" (12.70mm) 0.250" (6.35mm) 0.013" (0.33mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 155°C
DWFR-12/3-0-STK Datasheet DWFR-12/3-0-STK - TE Connectivity Raychem Cable Protection DWFR-12/3-0-STK-ND DUAL WALL HEAT SHRINK 4FT STK 174 - Immediate
25.27000 1 DWFR Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 0.472" (12.00mm) 0.118" (2.99mm) 0.055" (1.40mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 60°C
SCL-1-0-STK Datasheet SCL-1-0-STK - TE Connectivity Raychem Cable Protection SCL-1-0-STK-ND HEAT SHRINK STICK 1=4FT 243 - Immediate
28.09000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 1.000" (25.40mm) 0.400" (10.16mm) 0.075" (1.91mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
DWFR-16/4-0-STK Datasheet DWFR-16/4-0-STK - TE Connectivity Raychem Cable Protection DWFR-16/4-0-STK-ND DUAL WALL HEAT SHRINK 4FT STK 172 - Immediate
33.69000 1 DWFR Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 0.630" (16.00mm) 0.157" (3.99mm) 0.070" (1.78mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 60°C
ATUM-40/13-0-MS-STK Datasheet Photo Not Available ATUM-40/13-0-MS-STK-ND HEATSHRINK DUAL WALL 40MM X 4' 404 - Immediate
48.77000 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 1.575" (40.01mm) 0.512" (13.00mm) 0.100" (2.54mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
CB5070-000 Datasheet Photo Not Available CB5070-000-ND HEATSHRINK TUBING FR SIZE 35X4' 199 - Immediate
85.75000 1 BSTS-FR Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 3.500" (88.90mm) 1.250" (31.75mm) 0.155" (3.94mm) Polyolefin (PO), Irradiated Abrasion Resistant, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 90°C
VERSAFIT-3/4-0-SP Datasheet VERSAFIT-3/4-0-SP - TE Connectivity Raychem Cable Protection VERSAFIT-3/4-0-SP-250-ND HEAT SHRINK TUBING 1=250FT 26 - Immediate
106.13000 1 Versafit Active Tubing, Flexible 2 to 1 250.0' (76.2m) 0.805" (20.45mm) 0.375" (9.53mm) 0.030" (0.76mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
SCT-NO.4-E2-0-STK Datasheet Photo Not Available SCT-NO.4-E2-0-STK-ND HEATSHRINK TUBING .700" 4:1 BLK 485 - Immediate
108.13000 1 SCT, Raychem Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.700" (17.78mm) 0.175" (4.45mm) 0.100" (2.54mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant Black -40°C ~ 150°C 110°C
RT-375-3/8-X-SP Datasheet RT-375-3/8-X-SP - TE Connectivity Raychem Cable Protection RT-375-3/8-X-SP-200-ND HEAT SHRINK TUBING 34 - Immediate
198.38000 1 Thermofit RT-375 Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.375" (9.53mm) 0.187" (4.75mm) 0.012" (0.30mm) Fluoropolymer, Irradiated Chemical Resistant, Flame Retardant Clear -55°C ~ 150°C 125°C
VERSAFIT-1-1/4-0-SP Datasheet VERSAFIT-1-1/4-0-SP - TE Connectivity Raychem Cable Protection VERSAFIT-1-1/4-0-SP-150-ND HEAT SHRINK TUBING 1=150FT 32 - Immediate
212.46000 1 Versafit Active Tubing, Flexible 2 to 1 150.0' (45.7m) 1.315" (33.40mm) 0.625" (15.88mm) 0.040" (1.02mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
RNF-100-1-1/4-BK-SP Datasheet RNF-100-1-1/4-BK-SP - TE Connectivity Raychem Cable Protection RNF-100-1-1/4-BK-SP-150-ND HEAT SHRINK TUBING 1=150FT 30 - Immediate
316.48000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 150.0' (45.7m) 1.250" (31.75mm) 0.625" (15.88mm) 0.040" (1.02mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
-
HTAT-4/1-0-18MM - TE Connectivity Raychem Cable Protection A117785-ND HTAT-4/1-0-18MM 12,243 - Immediate
0.10000 1 HTAT Active Tubing, Semi-Flexible 4 to 1 0.059' (18.00mm, 0.71") 0.157" (3.99mm) 0.039" (0.99mm) 0.039" (1.00mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 125°C 80°C
Results per Page
Page 9/146
|< 7 8 9 10 11 >|

01:30:11 2/24/2017