Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 3,654       3,654 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,654 Remaining
Results per Page
Page 8/147
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
PSTH 1 1/4 BK SPL SCX SPEC Datasheet PSTH 1 1/4 BK SPL SCX SPEC - 3M PS114K-50-ND HEAT SHRINK PSTH 1 1/4 BLACK 50' 34 - Immediate
503.21000 1 PSTH Active Tubing, Flexible 2 to 1 50.0' (15.24m) 1.250" (31.8mm) 0.625" (15.9mm) 0.055" (1.40mm) Polyester Chemical Resistant, Self Extinguishing Black -55°C ~ 150°C 170°C
RMW-85/25-1200/ADH-0 Datasheet RMW-85/25-1200/ADH-0 - TE Connectivity Raychem Cable Protection A115917-ND HEATSHNK RMW ADH 85MMX1.2M BLK 109 - Immediate
40.78000 1 RMW Active Tubing, Flexible 3 to 1 3.94' (1.20m) 3.346" (85.0mm) 0.984" (25.0mm) 0.126" (3.20mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant Black -40°C ~ 110°C
-
RHW-56/16-1200/ADH-0 Datasheet RHW-56/16-1200/ADH-0 - TE Connectivity Raychem Cable Protection A115912-ND HEATSHRINK RHW POLY 56MMX4' BLK 103 - Immediate
53.03000 1 RHW Active Tubing, Semi Rigid 3.5 to 1 3.94' (1.20m) 2.205" (56.0mm) 0.630" (16.0mm) 0.173" (4.40mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant, UV Resistant Black -40°C ~ 110°C 110°C
FP-301VW-3/4-BLACK-200' Datasheet FP-301VW-3/4-BLACK-200' - 3M FP034VWK-200-ND HEAT SHRINK FPVW 3/4 BLACK 200' 192 - Immediate
99.74000 1 FP-301 VW Active Tubing, Flexible 2 to 1 200.0' (61m) 0.750" (19.05mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 100°C
F221B1/8 CL206 Datasheet F221B1/8 CL206 - Alpha Wire A018C-500-ND HEATSHRINK 1/8 IN X 500FT CLEAR 33 - Immediate
126.78000 1 FIT®-221B Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
RNF-100-1-1/2-CL-SP Datasheet RNF-100-1-1/2-CL-SP - TE Connectivity Raychem Cable Protection RNF112C-125-ND HEATSHRINK RNF-100 1.5"X125' 47 - Immediate
242.34000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 125' (38.10m) 1.500" (38.1mm) 0.750" (19.05mm) 0.040" (1.02mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant Clear -55°C ~ 135°C 95°C
RT-3-NO.2-0-1IN Datasheet RT-3-NO.2-0-1IN - TE Connectivity Raychem Cable Protection RT-3-NO.2-0-1IN-ND HEAT SHRINK 19,617 - Immediate
0.03000 1 RT-3 Active Tubing, Semi Rigid 2.5 to 1 0.083' (25.40mm, 1.00") 0.319" (8.1mm) 0.125" (3.2mm) 0.031" (0.79mm) Polyolefin (PO), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 110°C
SCT-NO.1-E6-0-50MM Datasheet SCT-NO.1-E6-0-50MM - TE Connectivity Raychem Cable Protection SCT-NO.1-E6-0-50MM-ND HEATSHRINK TUBING .30" 4:1 BLK 7,256 - Immediate
0.34000 1 SCT, Raychem Active Tubing, Semi Rigid 4 to 1 0.164' (50.00mm, 1.97") 0.300" (7.6mm) 0.065" (1.65mm) 0.060" (1.52mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant Black -40°C ~ 150°C 110°C
RNF-100-3/8-CL-STK Datasheet RNF-100-3/8-CL-STK - TE Connectivity Raychem Cable Protection RNF-100-3/8-CL-STK-ND HEAT SHRINK STICK 1=4FT 1,231 - Immediate
3.79000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant Clear -55°C ~ 135°C 95°C
F2213/4 BK105 Datasheet F2213/4 BK105 - Alpha Wire F2213/4 BK105-ND HEAT SHRINK TUBE 3/4 BK 5X4' 150 - Immediate
519 - Factory Stock
?
4.55000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
RW-175-3/64-X-STK Datasheet RW-175-3/64-X-STK - TE Connectivity Raychem Cable Protection RW-175-3/64-X-STK-ND HEAT SHRINK STICK 1=4FT 1,178 - Immediate
4.96000 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.046" (1.2mm) 0.023" (0.6mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 155°C
RW-175-1/16-X-STK Datasheet RW-175-1/16-X-STK - TE Connectivity Raychem Cable Protection RW-175-1/16-X-STK-ND HEAT SHRINK STICK 1=4FT 1,130 - Immediate
5.21000 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.031" (0.8mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 155°C
RW-175-3/32-X-STK Datasheet RW-175-3/32-X-STK - TE Connectivity Raychem Cable Protection RW-175-3/32-X-STK-ND HEAT SHRINK STICK 1=4FT 887 - Immediate
5.79000 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.047" (1.2mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 155°C
RW-175-1/8-X-STK Datasheet RW-175-1/8-X-STK - TE Connectivity Raychem Cable Protection RW-175-1/8-X-STK-ND HEAT SHRINK STICK 1=4FT 1,160 - Immediate
6.31000 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 155°C
SCL-1/8-0-STK Datasheet SCL-1/8-0-STK - TE Connectivity Raychem Cable Protection SCL-1/8-0-STK-ND HEAT SHRINK STICK 1=4FT 1,071 - Immediate
6.65000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.023" (0.6mm) 0.038" (0.96mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
ES2000-NO.1-C1-0-STK Datasheet ES2000-NO.1-C1-0-STK - TE Connectivity Raychem Cable Protection ES2000-NO.1-C1-0-STK-ND HEATSHK TUBING FR 5.7DIA X 4' 192 - Immediate
7.42000 1 ES2000 Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.225" (5.7mm) 0.050" (1.3mm) 0.047" (1.20mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant Black -40°C ~ 130°C 110°C
SCL-3/16-0-STK Datasheet SCL-3/16-0-STK - TE Connectivity Raychem Cable Protection SCL-3/16-0-STK-ND HEAT SHRINK STICK 1=4FT 1,189 - Immediate
8.08000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.060" (1.5mm) 0.043" (1.10mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
ES2000-NO.2-B9-0-STK Datasheet ES2000-NO.2-B9-0-STK - TE Connectivity Raychem Cable Protection ES2000-NO.2-B9-0-STK-ND HEATSHK TUBING FR 7.4DIA X 4' 268 - Immediate
8.32000 1 ES2000 Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.293" (7.4mm) 0.065" (1.65mm) 0.060" (1.52mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant Black -40°C ~ 130°C 110°C
Q-PTFE-16AWG-02-QB48IN-25 Datasheet Q-PTFE-16AWG-02-QB48IN-25 - Qualtek Q935-ND HEATSHRINK 16AWG 48" 160 - Immediate
9.07000 1 Q-PTFE Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.060" (1.5mm) 0.012" (0.30mm) Polytetrafluoroethylene (PTFE) Chemical Resistant, Flame Retardant Clear -65°C ~ 260°C
-
RW-175-3/16-X-STK Datasheet RW-175-3/16-X-STK - TE Connectivity Raychem Cable Protection RW-175-3/16-X-STK-ND HEAT SHRINK STICK 1=4FT 1,191 - Immediate
9.84000 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 155°C
SCL-1/4-0-STK Datasheet SCL-1/4-0-STK - TE Connectivity Raychem Cable Protection SCL-1/4-0-STK-ND HEAT SHRINK STICK 1=4FT 1,237 - Immediate
10.12000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.080" (2.0mm) 0.047" (1.20mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
ES2000-NO.3-B8-0-STK Datasheet ES2000-NO.3-B8-0-STK - TE Connectivity Raychem Cable Protection ES2000-NO.3-B8-0-STK-ND HEATSHK TUBING FR 10.8DIA X 4' 487 - Immediate
10.41000 1 ES2000 Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.427" (10.8mm) 0.095" (2.4mm) 0.075" (1.91mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant Black -40°C ~ 130°C 110°C
ATUM-6/2-0-MS-STK Datasheet ATUM-6/2-0-MS-STK - TE Connectivity Raychem Cable Protection ATUM-6/2-0-MS-STK-ND HEATSHRINK DUAL WALL 6MM X 4' 247 - Immediate
10.88000 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.236" (6.0mm) 0.079" (2.00mm) 0.039" (1.00mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
SCL-3/8-0-STK Datasheet SCL-3/8-0-STK - TE Connectivity Raychem Cable Protection SCL-3/8-0-STK-ND HEAT SHRINK STICK 1=4FT 1,248 - Immediate
11.18000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.135" (3.4mm) 0.050" (1.27mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
SCL-1/2-0-STK Datasheet SCL-1/2-0-STK - TE Connectivity Raychem Cable Protection SCL-1/2-0-STK-ND HEAT SHRINK STICK 1=4FT 249 - Immediate
11.69000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.195" (5.0mm) 0.055" (1.40mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
Results per Page
Page 8/147
|< 6 7 8 9 10 >|

19:27:33 1/24/2017