Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 11,280       11,280 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11,280 Remaining
Results per Page
Page 8/452
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
RMW-63/19-1200/ADH-0 Datasheet RMW-63/19-1200/ADH-0 - TE Connectivity Raychem Cable Protection A115930-ND HEATSHNK RMW PO ADH 63MMX1.2M BK 226 - Immediate
28.48000 1 RMW Active Tubing, Flexible 3 to 1 3.94' (1.20m) 2.480" (62.99mm) 0.748" (19.00mm) 0.110" (2.79mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant Black -40°C ~ 110°C
-
Q2-F3X-1/8-01-SS500FT Datasheet Q2-F3X-1/8-01-SS500FT - Qualtek Q2F3X018B-500-ND HEATSHRINK POLY 1/8" BLK 500' 217 - Immediate
33.69000 1 Q2-F3X Active Tubing, Flexible 3 to 1 500.0' (152.4m) 0.125" (3.18mm) 0.039" (0.99mm) 0.022" (0.56mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
RHW-48/12-1200/ADH-0 Datasheet RHW-48/12-1200/ADH-0 - TE Connectivity Raychem Cable Protection A115911-ND HEATSHRINK RHW POLY 48MMX4' BLK 137 - Immediate
36.09000 1 RHW Active Tubing, Semi Rigid 4 to 1 3.94' (1.20m) 1.890" (48.01mm) 0.472" (12.00mm) 0.177" (4.50mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant, UV Resistant Black -40°C ~ 110°C 110°C
RHW-70/20-1200/ADH-0 Datasheet RHW-70/20-1200/ADH-0 - TE Connectivity Raychem Cable Protection A115913-ND HEATSHRINK RHW POLY 70MMX4' BLK 178 - Immediate
60.27000 1 RHW Active Tubing, Semi Rigid 3.5 to 1 3.94' (1.20m) 2.756" (70.00mm) 0.786" (19.96mm) 0.173" (4.40mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant, UV Resistant Black -40°C ~ 110°C 110°C
FP-301 3/32" CR 500' Datasheet FP-301 3/32" CR 500' - 3M FP332C-500-ND HEATSHRINK FP301 3/32" 500' CLR 70 - Immediate
86.24000 1 FP-301 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.093" (2.36mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
SH275-1/16 Datasheet SH275-1/16 - Daburn Electronics W181-500-ND HEATSHRINK BLACK 1/16IN X 500FT 26 - Immediate
121.20000 1 SH275 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.063" (1.60mm) 0.031" (0.79mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Abrasion Resistant, Flame Retardant Black -55°C ~ 135°C 90°C
SFTW203 1/8" BL SPL Datasheet SFTW203 1/8" BL SPL - 3M SFTW2018K-500-ND HEATSHRINK SFTW203 1/8" BLK 33 - Immediate
121.28000 1 SFTW-203 Active Tubing, Flexible 3 to 1 500.0' (152.4m) 0.118" (3.00mm) 0.039" (0.99mm) 0.021" (0.55mm) Polyolefin (PO) Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing Black -55°C ~ 135°C 100°C
V2-4.0-0-SP-SM Datasheet V2-4.0-0-SP-SM - TE Connectivity Raychem Cable Protection V2-4.0-200-ND HEAT SHRINK TUBING BLACK 200M 38 - Immediate
164.74000 1 Versafit; V2 Active Tubing, Flexible 2 to 1 656.2' (200.0m) 0.181" (4.60mm) 0.079" (2.00mm) 0.017" (0.43mm) Polyolefin (PO) Flame Retardant Black -30°C ~ 125°C 70°C
BBI-4A-20' Datasheet BBI-4A-20' - 3M BBI4A-20'-ND BUS BAR HEAT SHRINK RD 20' 47 - Immediate
231.56000 1 BBI-A Active Tubing, Bus Bar 2 to 1 20.0' (6.1m) 4.350" (110.49mm) 1.670" (42.42mm) 0.113" (2.87mm) Polyolefin (PO)
-
Orange-Red
-
120°C
Q-150K-1/2-01-QB48IN-5 Datasheet Q-150K-1/2-01-QB48IN-5 - Qualtek QKY012B-ND HEATSHRINK PVDF 1/2" X 4' BLACK 112 - Immediate
80 - Factory Stock
?
10.49000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.70mm) 0.250" (6.35mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
FP-301VW-3/4-BLACK-200' Datasheet FP-301VW-3/4-BLACK-200' - 3M FP034VWK-200-ND HEAT SHRINK FPVW 3/4 BLACK 200' 191 - Immediate
99.74000 1 FP-301 VW Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.750" (19.05mm) 0.375" (9.53mm) 0.030" (0.76mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 100°C
F221B1/8 CL206 Datasheet F221B1/8 CL206 - Alpha Wire A018C-500-ND HEATSHRINK 1/8 IN X 500FT CLEAR 30 - Immediate
19 - Factory Stock
?
126.78000 1 FIT®-221B Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
RNF-100-1-1/2-CL-SP Datasheet RNF-100-1-1/2-CL-SP - TE Connectivity Raychem Cable Protection RNF112C-125-ND HEATSHRINK RNF-100 1.5"X125' 47 - Immediate
242.34000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 125.0' (38.1m) 1.500" (38.10mm) 0.750" (19.05mm) 0.040" (1.02mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant Clear -55°C ~ 135°C 95°C
PSTH 1 1/4 BK SPL SCX SPEC Datasheet PSTH 1 1/4 BK SPL SCX SPEC - 3M PS114K-50-ND HEAT SHRINK PSTH 1 1/4 BLACK 50' 34 - Immediate
503.21000 1 PSTH Active Tubing, Flexible 2 to 1 50.0' (15.2m) 1.250" (31.75mm) 0.625" (15.88mm) 0.055" (1.40mm) Polyester Chemical Resistant, Self Extinguishing Black -55°C ~ 150°C 170°C
RMW-85/25-1200/ADH-0 Datasheet RMW-85/25-1200/ADH-0 - TE Connectivity Raychem Cable Protection A115917-ND HEATSHNK RMW ADH 85MMX1.2M BLK 109 - Immediate
40.78000 1 RMW Active Tubing, Flexible 3 to 1 3.94' (1.20m) 3.346" (84.99mm) 0.984" (24.99mm) 0.126" (3.20mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant Black -40°C ~ 110°C
-
RT-3-NO.2-0-1IN Datasheet RT-3-NO.2-0-1IN - TE Connectivity Raychem Cable Protection RT-3-NO.2-0-1IN-ND HEAT SHRINK 19,607 - Immediate
0.03000 1 RT-3 Active Tubing, Semi Rigid 2.5 to 1 0.083' (25.40mm, 1.00") 0.319" (8.10mm) 0.125" (3.18mm) 0.031" (0.79mm) Polyolefin (PO), Irradiated Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 110°C
SCT-NO.1-E6-0-50MM Datasheet SCT-NO.1-E6-0-50MM - TE Connectivity Raychem Cable Protection SCT-NO.1-E6-0-50MM-ND HEATSHRINK TUBING .30" 4:1 BLK 7,254 - Immediate
0.34000 1 SCT, Raychem Active Tubing, Semi Rigid 4 to 1 0.164' (50.00mm, 1.97") 0.300" (7.62mm) 0.065" (1.65mm) 0.060" (1.52mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant Black -40°C ~ 150°C 110°C
RNF-100-3/8-CL-STK Datasheet RNF-100-3/8-CL-STK - TE Connectivity Raychem Cable Protection RNF-100-3/8-CL-STK-ND HEAT SHRINK STICK 1=4FT 1,128 - Immediate
3.79000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.75mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant Clear -55°C ~ 135°C 95°C
RW-175-3/64-X-STK Datasheet RW-175-3/64-X-STK - TE Connectivity Raychem Cable Protection RW-175-3/64-X-STK-ND HEAT SHRINK STICK 1=4FT 1,126 - Immediate
4.96000 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.046" (1.17mm) 0.023" (0.58mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 155°C
RW-175-1/16-X-STK Datasheet RW-175-1/16-X-STK - TE Connectivity Raychem Cable Protection RW-175-1/16-X-STK-ND HEAT SHRINK STICK 1=4FT 1,090 - Immediate
5.21000 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.063" (1.60mm) 0.031" (0.79mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 155°C
RW-175-3/32-X-STK Datasheet RW-175-3/32-X-STK - TE Connectivity Raychem Cable Protection RW-175-3/32-X-STK-ND HEAT SHRINK STICK 1=4FT 862 - Immediate
5.79000 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.093" (2.36mm) 0.047" (1.19mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 155°C
RW-175-1/8-X-STK Datasheet RW-175-1/8-X-STK - TE Connectivity Raychem Cable Protection RW-175-1/8-X-STK-ND HEAT SHRINK STICK 1=4FT 1,110 - Immediate
6.31000 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.125" (3.18mm) 0.062" (1.57mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 155°C
SCL-1/8-0-STK Datasheet SCL-1/8-0-STK - TE Connectivity Raychem Cable Protection SCL-1/8-0-STK-ND HEAT SHRINK STICK 1=4FT 1,047 - Immediate
6.65000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.125" (3.18mm) 0.023" (0.58mm) 0.038" (0.96mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
MFP-1/16"-CLEAR-10 PC PK Datasheet MFP-1/16"-CLEAR-10 PC PK - 3M 3M155816-ND HEATSHRNK 1/16 CLEAR 1=PCK OF 10 239 - Immediate
7.36000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.063" (1.60mm) 0.031" (0.79mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
SCL-3/16-0-STK Datasheet SCL-3/16-0-STK - TE Connectivity Raychem Cable Protection SCL-3/16-0-STK-ND HEAT SHRINK STICK 1=4FT 1,184 - Immediate
8.08000 1 SCL Active Tubing, Semi Rigid 3 to 1 4.00' (1.22m) 0.187" (4.75mm) 0.060" (1.52mm) 0.043" (1.10mm) Polyolefin (PO), Irradiated Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist Black -55°C ~ 110°C 125°C
Results per Page
Page 8/452
|< 6 7 8 9 10 >|

14:32:43 2/26/2017