Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 3,653       3,653 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,653 Remaining
Results per Page
Page 6/147
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
Q2-F3X-1/8-01-MS100FT Datasheet Q2-F3X-1/8-01-MS100FT - Qualtek Q2F3X018B-100-ND HEATSHRINK POLY 1/8" BLK 100' 133 - Immediate
383 - Factory Stock
?
6.93000 1 Q2-F3X Active Tubing, Flexible 3 to 1 100' (30.48m) 0.125" (3.2mm) 0.039" (1.0mm) 0.022" (0.56mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
TAT-125-1/8-0-STK Datasheet TAT-125-1/8-0-STK - TE Connectivity Raychem Cable Protection TAT018K-ND HEATSHRINK DUAL WALL 1/8"X4' BLK 151 - Immediate
6.97000 1 TAT-125 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.027" (0.68mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 110°C 95°C
Q-150K-3/8-02-QB48IN-25 Datasheet Q-150K-3/8-02-QB48IN-25 - Qualtek QKY038C-ND HEATSHRINK PVDF 3/8" X 4' CLEAR 338 - Immediate
7.08000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Clear -55°C ~ 150°C 135°C
Q-150K-3/8-01-QB48IN-25 Datasheet Q-150K-3/8-01-QB48IN-25 - Qualtek QKY038B-ND HEATSHRINK PVDF 3/8" X 4' BLACK 215 - Immediate
30 - Factory Stock
?
7.08000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
DWP-125-3/16-0-STK Datasheet DWP-125-3/16-0-STK - TE Connectivity Raychem Cable Protection DWP316K-ND HEATSHRINK POLY 3/16"X4' BLK 277 - Immediate
7.13000 1 DWP Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.060" (1.5mm) 0.052" (1.32mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 80°C
Q5-2X-3/4-01-QB48IN-5 Datasheet Q5-2X-3/4-01-QB48IN-5 - Qualtek Q52X034B-ND HEATSHRK DL WALL Q52X 3/4"X4'BLK 115 - Immediate
170 - Factory Stock
?
7.14000 1 Q5-2X Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.752" (19.1mm) 0.375" (9.5mm) 0.036" (0.90mm) Polyolefin (PO) Adhesive Lined, Self Extinguishing Black -45°C ~ 125°C 100°C
ATUM-3/1-0-STK Datasheet ATUM-3/1-0-STK - TE Connectivity Raychem Cable Protection ATU031K-ND HEATSHRINK DUAL WALL 3MM X 4' 417 - Immediate
7.15000 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.118" (3.0mm) 0.039" (1.0mm) 0.039" (1.00mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
MFP-1/16"-CLEAR-10 PC PK Datasheet MFP-1/16"-CLEAR-10 PC PK - 3M 3M155816-ND HEATSHRNK 1/16 CLEAR 1=PCK OF 10 267 - Immediate
7.36000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.031" (0.8mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
0192690023 Datasheet 0192690023 - Molex, LLC WM13882-ND 3/8 INCH DUAL HST BLCK 1=4FT 102 - Immediate
7.75000 1 Perma-Fit™ 19269 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.120" (3.0mm) 0.050" (1.27mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant Black -55°C ~ 125°C 120°C
ES1000-NO.2-B9-X-STK Datasheet ES1000-NO.2-B9-X-STK - TE Connectivity Raychem Cable Protection ES1000-NO.2-B9-X-STK-ND HEATSHK TUBING 4:1 7.4DIA X 4' 330 - Immediate
8.32000 1 ES1000 Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.293" (7.4mm) 0.065" (1.65mm) 0.060" (1.52mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Fluid Resistant Clear -40°C ~ 130°C 110°C
RMW-10/3-1200/ADH-0 Datasheet RMW-10/3-1200/ADH-0 - TE Connectivity Raychem Cable Protection A115923-ND HEATSHNK RMW PO ADH 10MMX1.2M BK 108 - Immediate
8.33000 1 RMW Active Tubing, Flexible 3 to 1 3.94' (1.20m) 0.394" (10.0mm) 0.118" (3.0mm) 0.049" (1.24mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant Black -40°C ~ 110°C
-
TAT-125-3/16-0-STK Datasheet TAT-125-3/16-0-STK - TE Connectivity Raychem Cable Protection TAT316K-ND HEATSHRINK DUALWALL 3/16"X4' BLK 310 - Immediate
8.48000 1 TAT-125 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.028" (0.71mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 110°C 95°C
Q2-F-3/16-01-MS100FT Datasheet Q2-F-3/16-01-MS100FT - Qualtek Q2F316B-100-ND HEATSHRINK POLY 3/16" BLK 100' 242 - Immediate
16 - Factory Stock
?
8.90000 1 Q2-F Active Tubing, Flexible 2 to 1 100' (30.48m) 0.187" (4.8mm) 0.095" (2.4mm) 0.019" (0.48mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
0192690028 Datasheet 0192690028 - Molex, LLC WM7377-ND HEAT SHRINK DUAL 1/2" BLACK 4FT 292 - Immediate
8.91000 1 Perma-Fit™ 19269 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.157" (4.0mm) 0.055" (1.40mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant Black -55°C ~ 125°C 120°C
Q2-F3X-1 1/2-01-QB48IN-5 Datasheet Q2-F3X-1 1/2-01-QB48IN-5 - Qualtek Q2F3X112B-ND HEATSHRINK POLY 1 1/2" BLK 4' 132 - Immediate
10 - Factory Stock
?
9.60000 1 Q2-F3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 1.535" (39.0mm) 0.512" (13.0mm) 0.049" (1.24mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
DWP-125-3/8-0-STK Datasheet DWP-125-3/8-0-STK - TE Connectivity Raychem Cable Protection DWP038K-ND HEATSHRINK POLY 3/8"X4' BLK 156 - Immediate
9.85000 1 DWP Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.120" (3.0mm) 0.065" (1.65mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 80°C
Q2-F3X-3/16-01-MS100FT Datasheet Q2-F3X-3/16-01-MS100FT - Qualtek Q2F3X316B-100-ND HEATSHRINK POLY 3/16" BLK 100' 132 - Immediate
312 - Factory Stock
?
10.00000 1 Q2-F3X Active Tubing, Flexible 3 to 1 100' (30.48m) 0.187" (4.8mm) 0.060" (1.5mm) 0.024" (0.61mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
Q-150K-1/2-02-QB48IN-5 Datasheet Q-150K-1/2-02-QB48IN-5 - Qualtek QKY012C-ND HEATSHRINK PVDF 1/2" X 4' CLEAR 239 - Immediate
10.49000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Clear -55°C ~ 150°C 135°C
Q-150K-1/2-01-QB48IN-5 Datasheet Q-150K-1/2-01-QB48IN-5 - Qualtek QKY012B-ND HEATSHRINK PVDF 1/2" X 4' BLACK 123 - Immediate
80 - Factory Stock
?
10.49000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
TAT-125-1/2-0-STK Datasheet TAT-125-1/2-0-STK - TE Connectivity Raychem Cable Protection TAT012K-ND HEATSHRINK DUAL WALL 1/2"X4' BLK 183 - Immediate
10.76000 1 TAT-125 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.030" (0.76mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 110°C 95°C
FL2500-NO.3-J1-0-STK Datasheet FL2500-NO.3-J1-0-STK - TE Connectivity Raychem Cable Protection A105278-ND FL2500-NO.3-J1-0-STK 350 - Immediate
10.82000 1 FL2500 Active Tubing, Flexible 4 to 1 4.00' (1.22m) 0.455" (11.6mm) 0.100" (2.5mm) 0.090" (2.29mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -40°C ~ 135°C 110°C
Q2-F-1/4-01-MS100FT Datasheet Q2-F-1/4-01-MS100FT - Qualtek Q2F014B-100-ND HEATSHRNK POLY Q2F 1/4" BLK 100' 177 - Immediate
135 - Factory Stock
?
11.15000 1 Q2-F Active Tubing, Flexible 2 to 1 100' (30.48m) 0.250" (6.35mm) 0.125" (3.2mm) 0.022" (0.56mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
TAT-125-3/8-0-STK Datasheet TAT-125-3/8-0-STK - TE Connectivity Raychem Cable Protection TAT038K-ND HEATSHRINK DUAL WALL 3/8"X4' BLK 389 - Immediate
11.86000 1 TAT-125 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.029" (0.74mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 110°C 95°C
SCT-NO.1-E6-0-STK Datasheet SCT-NO.1-E6-0-STK - TE Connectivity Raychem Cable Protection SCT-NO.1-E6-0-STK-ND HEATSHRINK TUBING .30" 4:1 BLK 445 - Immediate
12.22000 1 SCT, Raychem Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.300" (7.6mm) 0.065" (1.65mm) 0.060" (1.52mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant Black -40°C ~ 150°C 110°C
Q5-3X-1-01-QB48IN-5 Datasheet Q5-3X-1-01-QB48IN-5 - Qualtek Q53X100B-ND HEATSHRNK DL WL Q53X 1"X4' BLK 310 - Immediate
1,115 - Factory Stock
?
12.25000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.945" (24.0mm) 0.315" (8.0mm) 0.094" (2.40mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
Results per Page
Page 6/147
|< 4 5 6 7 8 >|

08:40:10 1/24/2017