Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 11,284       11,284 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11,284 Remaining
Results per Page
Page 5/452
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
Q-150K-1/8-01-QB48IN-25 Datasheet Q-150K-1/8-01-QB48IN-25 - Qualtek QKY018B-ND HEATSHRINK PVDF 1/8" X 4' BLACK 258 - Immediate
3.22000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
RNF-100-1/4-CL-STK Datasheet RNF-100-1/4-CL-STK - TE Connectivity Raychem Cable Protection RNF-100-1/4-CL-STK-ND HEAT SHRINK TUBING 4' 1,060 - Immediate
3.73000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant Clear -55°C ~ 135°C 95°C
RNF-100-1/4-BK-STK Datasheet RNF-100-1/4-BK-STK - TE Connectivity Raychem Cable Protection RNF014K-ND HEATSHRINK RNF-100 1/4"X4' BLK 391 - Immediate
3.73000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
Q-150K-3/16-01-QB48IN-25 Datasheet Q-150K-3/16-01-QB48IN-25 - Qualtek QKY316B-ND HEATSHRINK PVDF 3/16" X 4' BLK 776 - Immediate
30 - Factory Stock
?
4.15000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.095" (2.4mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
Q-150K-3/16-02-QB48IN-25 Datasheet Q-150K-3/16-02-QB48IN-25 - Qualtek QKY316C-ND HEATSHRINK PVDF 3/16" X 4' CLR 235 - Immediate
60 - Factory Stock
?
4.15000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.095" (2.4mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Clear -55°C ~ 150°C 135°C
F22111/2 CL070 Datasheet F22111/2 CL070 - Alpha Wire F22111/2 CL070-ND HEAT SHRINK TUBE 11/2 CLEAR 6" 181 - Immediate
72 - Factory Stock
?
4.18000 1 FIT®-221 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 1.500" (38.1mm) 0.750" (19.05mm) 0.040" (1.02mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
RNF-100-1/2-BK-STK Datasheet RNF-100-1/2-BK-STK - TE Connectivity Raychem Cable Protection RNF012K-ND HEATSHRINK RNF-100 1/2"X4' BLK 347 - Immediate
4.29000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
Q2-F-1-01-QB48IN-5 Datasheet Q2-F-1-01-QB48IN-5 - Qualtek Q2F100B-ND HEATSHRINK POLY 1" BLK 4' 107 - Immediate
30 - Factory Stock
?
4.35000 1 Q2-F Active Tubing, Flexible 2 to 1 4.00' (1.22m) 1.000" (25.4mm) 0.500" (12.7mm) 0.034" (0.87mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q5-2X-1/2-01-QB48IN-5 Datasheet Q5-2X-1/2-01-QB48IN-5 - Qualtek Q52X012B-ND HEATSHRK DL WALL Q52X 1/2"X4'BLK 195 - Immediate
4.37000 1 Q5-2X Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.030" (0.76mm) Polyolefin (PO) Adhesive Lined, Self Extinguishing Black -45°C ~ 125°C 100°C
MFP 3/32" CR 48"BX Datasheet MFP 3/32" CR 48"BX - 3M KY332C-ND HEATSHRINK MFP 3/32"X 4' CLEAR 263 - Immediate
4.60000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.046" (1.17mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
F221B1IN CL209 Datasheet F221B1IN CL209 - Alpha Wire A100C-4-ND HEATSHRINK 1 IN X 4FT CLEAR 530 - Immediate
4.65000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 1.000" (25.4mm) 0.500" (12.7mm) 0.035" (0.89mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
Q2-F3X-1/16-01-MS100FT Datasheet Q2-F3X-1/16-01-MS100FT - Qualtek Q2F3X116B-100-ND HEATSHRINK POLY 1/16" BLK 100' 194 - Immediate
4.67000 1 Q2-F3X Active Tubing, Flexible 3 to 1 100' (30.48m) 0.063" (1.6mm) 0.018" (0.5mm) 0.018" (0.45mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
MFP 1/8" CR 48" BX Datasheet MFP 1/8" CR 48" BX - 3M KY018C-ND HEATSHRINK MFP 1/8"X4' CLEAR 202 - Immediate
4.98000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
Q2-F-3/64-01-MS100FT Datasheet Q2-F-3/64-01-MS100FT - Qualtek Q2F364B-100-ND HEATSHRK POLY Q2F 3/64" BLK 100' 414 - Immediate
5.01000 1 Q2-F Active Tubing, Flexible 2 to 1 100' (30.48m) 0.046" (1.2mm) 0.023" (0.6mm) 0.016" (0.41mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q-150K-1/4-02-QB48IN-25 Datasheet Q-150K-1/4-02-QB48IN-25 - Qualtek QKY014C-ND HEATSHRINK PVDF 1/4" X 4' CLEAR 870 - Immediate
20 - Factory Stock
?
5.02000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Clear -55°C ~ 150°C 135°C
Q-150K-1/4-01-QB48IN-25 Datasheet Q-150K-1/4-01-QB48IN-25 - Qualtek QKY014B-ND HEATSHRINK PVDF 1/4" X 4' BLACK 253 - Immediate
5.02000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
Q5-4X-1/2-01-QB48IN-5 Datasheet Q5-4X-1/2-01-QB48IN-5 - Qualtek Q661-ND HEATSHRINK 1/2"-48" BLACK 176 - Immediate
155 - Factory Stock
?
5.11000 1 Q5-4X Active Tubing, Flexible 4 to 1 4.00' (1.22m) 0.472" (12.0mm) 0.118" (3.0mm) 0.055" (1.40mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant Black -55°C ~ 125°C 80°C
F221B1IN BK209 Datasheet F221B1IN BK209 - Alpha Wire A100B-4-ND HEATSHRINK 1 IN X 4FT BLACK 226 - Immediate
10 - Factory Stock
?
5.16000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 1.000" (25.4mm) 0.500" (12.7mm) 0.035" (0.89mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
Q2-F-1/16-01-MS100FT Datasheet Q2-F-1/16-01-MS100FT - Qualtek Q2F116B-100-ND HEATSHRK POLY Q2F 1/16" BLK 100' 123 - Immediate
291 - Factory Stock
?
5.27000 1 Q2-F Active Tubing, Flexible 2 to 1 100' (30.48m) 0.063" (1.6mm) 0.031" (0.8mm) 0.016" (0.41mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F3X-1-01-QB48IN-5 Datasheet Q2-F3X-1-01-QB48IN-5 - Qualtek Q2F3X100B-ND HEATSHRINK POLY 1" BLK 4' 690 - Immediate
185 - Factory Stock
?
5.31000 1 Q2-F3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 1.000" (25.4mm) 0.315" (8.0mm) 0.047" (1.20mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F-3/32-01-MS100FT Datasheet Q2-F-3/32-01-MS100FT - Qualtek Q2F332B-100-ND HEATSHRK POLY Q2F 3/32" BLK 100' 255 - Immediate
5.77000 1 Q2-F Active Tubing, Flexible 2 to 1 100' (30.48m) 0.093" (2.4mm) 0.049" (1.2mm) 0.019" (0.48mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F-1/8-01-MS100FT Datasheet Q2-F-1/8-01-MS100FT - Qualtek Q2F018B-100-ND HEATSHRNK POLY Q2F 1/8" BLK 100' 146 - Immediate
364 - Factory Stock
?
6.27000 1 Q2-F Active Tubing, Flexible 2 to 1 100' (30.48m) 0.125" (3.2mm) 0.062" (1.6mm) 0.019" (0.48mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
RNF-100-3/4-BK-STK Datasheet RNF-100-3/4-BK-STK - TE Connectivity Raychem Cable Protection RNF034K-ND HEATSHRINK RNF-100 3/4"X4' BLK 154 - Immediate
6.32000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
DWP-125-1/8-0-STK Datasheet DWP-125-1/8-0-STK - TE Connectivity Raychem Cable Protection DWP018K-ND HEATSHRINK POLY 1/8"X4' BLK 224 - Immediate
6.84000 1 DWP Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.039" (1.0mm) 0.042" (1.07mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 80°C
Q2-F3X-1/8-01-MS100FT Datasheet Q2-F3X-1/8-01-MS100FT - Qualtek Q2F3X018B-100-ND HEATSHRINK POLY 1/8" BLK 100' 134 - Immediate
383 - Factory Stock
?
6.93000 1 Q2-F3X Active Tubing, Flexible 3 to 1 100' (30.48m) 0.125" (3.2mm) 0.039" (1.0mm) 0.022" (0.56mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
Results per Page
Page 5/452
|< 3 4 5 6 7 >|

12:49:28 1/22/2017