Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 3,628       3,628 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,628 Remaining
Results per Page
Page 4/146
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
-
0192690239 - Molex, LLC WM18728-ND HEAT SHRINK DUAL 3/8"X4" BLACK 3,091 - Immediate
0.73000 1 Perma-Fit™ 19269 Active Tubing, Flexible 3 to 1 0.333' (101.60mm, 4.00") 0.375" (9.53mm) 0.120" (3.0mm) 0.050" (1.27mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant Black -55°C ~ 125°C 120°C
Q2-F-3/16-01-QB48IN-25 Datasheet Q2-F-3/16-01-QB48IN-25 - Qualtek Q2F316B-ND HEATSHRNK POLY 3/16" BLK 4' 2,612 - Immediate
80 - Factory Stock
?
0.79000 1 Q2-F Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.095" (2.4mm) 0.019" (0.48mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
F221B1/16 CL100 Datasheet F221B1/16 CL100 - Alpha Wire A116C-4-ND HEATSHRINK 1/16 IN X 4FT CLEAR 1,537 - Immediate
0.96000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.062" (1.57mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
Q2-F-1/4-01-QB48IN-25 Datasheet Q2-F-1/4-01-QB48IN-25 - Qualtek Q2F014B-ND HEATSHRNK POLY 1/4" BLK 4' 1,989 - Immediate
1.00000 1 Q2-F Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.022" (0.56mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
F221B1/8 CL100 Datasheet F221B1/8 CL100 - Alpha Wire A018C-4-ND HEATSHRINK 1/8 IN X 4FT CLEAR 1,258 - Immediate
8 - Factory Stock
?
1.09000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
F221B3/64 BK100 Datasheet F221B3/64 BK100 - Alpha Wire A364B-4-ND HEATSHRINK 3/64 IN X 4FT BLACK 7,770 - Immediate
1.15000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.046" (1.2mm) 0.023" (0.6mm) 0.016" (0.41mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
Q2-F3X-1/4-01-QB48IN-25 Datasheet Q2-F3X-1/4-01-QB48IN-25 - Qualtek Q2F3X014B-ND HEATSHRINK POLY 1/4" BLK 4' 2,252 - Immediate
160 - Factory Stock
?
1.18000 1 Q2-F3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.080" (2.0mm) 0.026" (0.66mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
F221B3/16 CL100 Datasheet F221B3/16 CL100 - Alpha Wire A316C-4-ND HEATSHRINK 3/16 IN X 4FT CLEAR 1,203 - Immediate
5 - Factory Stock
?
1.33000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
Q5-3X-1/8-01-QB48IN-25 Datasheet Q5-3X-1/8-01-QB48IN-25 - Qualtek Q53X018B-ND HEATSHRK DL WALL Q53X 1/8"X4'BLK 2,253 - Immediate
380 - Factory Stock
?
1.60000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.120" (3.05mm) 0.039" (1.0mm) 0.039" (1.00mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
Q5-2X-1/8-01-QB48IN-25 Datasheet Q5-2X-1/8-01-QB48IN-25 - Qualtek Q52X018B-ND HEATSHRK DL WALL Q52X 1/8"X4'BLK 1,301 - Immediate
120 - Factory Stock
?
1.60000 1 Q5-2X Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.028" (0.71mm) Polyolefin (PO) Adhesive Lined, Self Extinguishing Black -45°C ~ 125°C 100°C
Q2-F3X-3/8-01-QB48IN-25 Datasheet Q2-F3X-3/8-01-QB48IN-25 - Qualtek Q2F3X038B-ND HEATSHRINK POLY 3/8" BLK 4' 1,531 - Immediate
110 - Factory Stock
?
1.61000 1 Q2-F3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.118" (3.0mm) 0.030" (0.76mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
F2213/32 BK103 Datasheet F2213/32 BK103 - Alpha Wire F2213/32 BK103-ND HEAT SHRINK TUBE 3/32 BK 4' 1,138 - Immediate
135 - Factory Stock
?
1.82000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
Q5-3X-3/16-01-QB48IN-25 Datasheet Q5-3X-3/16-01-QB48IN-25 - Qualtek Q53X316B-ND HEATSHRNK DL WL Q53X 3/16"X4'BLK 2,718 - Immediate
300 - Factory Stock
?
1.92000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.060" (1.5mm) 0.039" (1.00mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
Q5-2X-3/16-01-QB48IN-25 Datasheet Q5-2X-3/16-01-QB48IN-25 - Qualtek Q52X316B-ND HEATSHK DL WALL Q52X 3/16"X4'BLK 1,406 - Immediate
1.92000 1 Q5-2X Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.095" (2.4mm) 0.028" (0.71mm) Polyolefin (PO) Adhesive Lined, Self Extinguishing Black -45°C ~ 125°C 100°C
Q2-F3X-1/2-01-QB48IN-5 Datasheet Q2-F3X-1/2-01-QB48IN-5 - Qualtek Q2F3X012B-ND HEATSHRINK POLY 1/2" BLK 4' 1,008 - Immediate
90 - Factory Stock
?
2.01000 1 Q2-F3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.157" (4.0mm) 0.032" (0.81mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
F221B1/2 CL210 Datasheet F221B1/2 CL210 - Alpha Wire A012C-4-ND HEATSHRINK 1/2 IN X 4FT CLEAR 1,019 - Immediate
7 - Factory Stock
?
2.09000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
Q-150K-1/16-01-QB48IN-25 Datasheet Q-150K-1/16-01-QB48IN-25 - Qualtek QKY116B-ND HEATSHRINK PVDF 1/16" X 4' BLK 12,022 - Immediate
90 - Factory Stock
?
2.13000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.031" (0.8mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
Q5-2X-1/4-01-QB48IN-25 Datasheet Q5-2X-1/4-01-QB48IN-25 - Qualtek Q52X014B-ND HEATSHRK DL WALL Q52X 1/4"X4'BLK 1,758 - Immediate
40 - Factory Stock
?
2.34000 1 Q5-2X Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.030" (0.76mm) Polyolefin (PO) Adhesive Lined, Self Extinguishing Black -45°C ~ 125°C 100°C
F2211/4 RD103 Datasheet F2211/4 RD103 - Alpha Wire F2211/4 RD103-ND HEAT SHRINK TUBE 1/4 RED 4' 90 - Immediate
13 - Factory Stock
?
2.41000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant Red -55°C ~ 135°C 90°C
F2211/4 BL103 Datasheet F2211/4 BL103 - Alpha Wire F2211/4 BL103-ND HEAT SHRINK TUBE 1/4 BLU 4' 99 - Immediate
15 - Factory Stock
?
2.41000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant Blue -55°C ~ 135°C 90°C
Q-150K-3/32-02-QB48IN-25 Datasheet Q-150K-3/32-02-QB48IN-25 - Qualtek QKY332C-ND HEATSHRINK PVDF 3/32" X 4' CLR 6,602 - Immediate
30 - Factory Stock
?
2.68000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.049" (1.2mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Clear -55°C ~ 150°C 135°C
F2211/4 BK103 Datasheet F2211/4 BK103 - Alpha Wire F2211/4 BK103-ND HEAT SHRINK TUBE 1/4 BK 4' 320 - Immediate
259 - Factory Stock
?
2.68000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
Q-150K-3/32-01-QB48IN-25 Datasheet Q-150K-3/32-01-QB48IN-25 - Qualtek QKY332B-ND HEATSHRINK PVDF 3/32" X 4' BLK 223 - Immediate
40 - Factory Stock
?
2.68000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.049" (1.2mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Black -55°C ~ 150°C 135°C
RNF-100-3/16-BK-STK Datasheet RNF-100-3/16-BK-STK - TE Connectivity Raychem Cable Protection RNF316K-ND HEATSHRINK RNF-100 3/16"X4' BLK 1,657 - Immediate
2.71000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
Q-150K-1/8-02-QB48IN-25 Datasheet Q-150K-1/8-02-QB48IN-25 - Qualtek QKY018C-ND HEATSHRINK PVDF 1/8" X 4' CLEAR 366 - Immediate
3.22000 1 Q-150K Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant Clear -55°C ~ 150°C 135°C
Results per Page
Page 4/146
|< 2 3 4 5 6 >|

01:32:07 1/17/2017