Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 3,649       3,649 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,649 Remaining
Results per Page
Page 3/146
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
ATUM-19/6-0-STK Datasheet ATUM-19/6-0-STK - TE Connectivity Raychem Cable Protection ATU196K-ND HEATSHRINK DUAL WALL 19MM X 4' 425 - Immediate
21.37000 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.748" (18.99mm) 0.236" (6.0mm) 0.088" (2.25mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
TAT-125-1-0-STK Datasheet TAT-125-1-0-STK - TE Connectivity Raychem Cable Protection TAT001K-ND HEATSHRINK DUAL WALL 1"X4' BLK 292 - Immediate
21.41000 1 TAT-125 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 1.000" (25.4mm) 0.500" (12.7mm) 0.042" (1.07mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 110°C 95°C
SM278-1" Datasheet SM278-1" - Daburn Electronics W205-ND HEATSHRINK DUAL WALL BK 1" X 4' 225 - Immediate
22.49000 1 SM278 Active Tubing, Flexible 4 to 1 4.00' (1.22m) 0.945" (24.0mm) 0.236" (6.0mm) 0.083" (2.11mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant Black -55°C ~ 135°C 120°C
ATUM-16/4-0-STK Datasheet ATUM-16/4-0-STK - TE Connectivity Raychem Cable Protection ATM164K-ND HEATSHRINK DUAL WALL 16MM X 4' 153 - Immediate
23.30000 1 ATUM Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 0.630" (16.0mm) 0.157" (4.0mm) 0.070" (1.78mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
DWP-125-1-0-STK Datasheet DWP-125-1-0-STK - TE Connectivity Raychem Cable Protection DWP001K-ND HEATSHRINK POLY 1"X4' BLK 291 - Immediate
24.15000 1 DWP Active Tubing, Flexible 3 to 1 4.00' (1.22m) 1.000" (25.4mm) 0.320" (8.1mm) 0.100" (2.54mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 80°C
SM278-1 1/4" Datasheet SM278-1 1/4" - Daburn Electronics W210-ND HEATSHRINK DUAL WAL BK 1 1/4"X4' 159 - Immediate
27.86000 1 SM278 Active Tubing, Flexible 4 to 1 4.00' (1.22m) 1.260" (32.0mm) 0.315" (8.0mm) 0.090" (2.29mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant Black -55°C ~ 135°C 120°C
ATUM-24/6-0-STK Datasheet ATUM-24/6-0-STK - TE Connectivity Raychem Cable Protection ATM246K-ND HEATSHRINK DUAL WALL 24MM X 4' 532 - Immediate
35.92000 1 ATUM Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 0.945" (24.0mm) 0.236" (6.0mm) 0.088" (2.25mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
FP-301 3/16" BL 250' Datasheet FP-301 3/16" BL 250' - 3M FP316K-250-ND HEATSHRINK FP301 3/16" X 250'BLK 265 - Immediate
54.04000 1 FP-301 Active Tubing, Flexible 2 to 1 250.0' (76.2m) 0.187" (4.8mm) 0.093" (2.36mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 1/4" BL 200' Datasheet FP-301 1/4" BL 200' - 3M FP014K-200-ND HEATSHRINK FP301 1/4"X200' BLK 190 - Immediate
55.04000 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 3/8" BL 200' Datasheet FP-301 3/8" BL 200' - 3M FP038K-200-ND HEATSHRINK FP301 3/8" X 200' BLK 109 - Immediate
60.93000 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61m) 0.375" (9.53mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
ATUM-52/13-0-STK Datasheet ATUM-52/13-0-STK - TE Connectivity Raychem Cable Protection ATM5213K-ND HEATSHRINK DUAL WALL 52MM X 4' 102 - Immediate
62.14000 1 ATUM Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 2.050" (52.0mm) 0.512" (13.0mm) 0.100" (2.54mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
FP-301 1/2" BL 200' Datasheet FP-301 1/2" BL 200' - 3M FP012K-200-ND HEATSHRINK FP301 1/2" X 200' BLK 112 - Immediate
68.13000 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61m) 0.500" (12.7mm) 0.250" (6.4mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 3/32" BL 500' Datasheet FP-301 3/32" BL 500' - 3M FP332K-500-ND HEATSHRINK FP301 3/32" X 500'BLK 202 - Immediate
86.24000 1 FP-301 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.093" (2.4mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 3/32" WT 500' Datasheet FP-301 3/32" WT 500' - 3M FP332W-500-ND HEATSHRINK FP301 3/32" 500' WHT 88 - Immediate
86.24000 1 FP-301 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.093" (2.4mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant White -55°C ~ 135°C 100°C
F221B1/8 BK206 Datasheet F221B1/8 BK206 - Alpha Wire A018B-500-ND HEATSHRINK 1/8 IN X 500FT BLACK 52 - Immediate
90.15000 1 FIT®-221B Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
FP-301 1/8" BL 500' Datasheet FP-301 1/8" BL 500' - 3M FP018K-500-ND HEATSHRINK FP301 1/8" X 500' BLK 65 - Immediate
92.16000 1 FP-301 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 3/4" BL 200' Datasheet FP-301 3/4" BL 200' - 3M FP034K-200-ND HEATSHRINK FP301 3/4" X 200' BLK 33 - Immediate
94.56000 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61m) 0.750" (19.05mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
F221B3/16 BK204 Datasheet F221B3/16 BK204 - Alpha Wire A316B-500-ND HEATSHRINK 3/16 IN X 500FT BLACK 34 - Immediate
109.63000 1 FIT®-221B Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.187" (4.8mm) 0.093" (2.36mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
FP-301 1 1/2" BL 100' Datasheet FP-301 1 1/2" BL 100' - 3M FP112K-100-ND HEATSHRINK FP301 1-1/2" X 100'BK 28 - Immediate
135.58000 1 FP-301 Active Tubing, Flexible 2 to 1 100' (30.48m) 1.500" (38.1mm) 0.750" (19.05mm) 0.040" (1.02mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 1/16" BL 1000' Datasheet FP-301 1/16" BL 1000' - 3M FP116K-1000-ND HEATSHRINK FP301 1/16" X 1000'BK 34 - Immediate
143.78000 1 FP-301 Active Tubing, Flexible 2 to 1 1000' (304.80m) 0.063" (1.6mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
Q2-F-1/16-01-QB48IN-25 Datasheet Q2-F-1/16-01-QB48IN-25 - Qualtek Q2F116B-ND HEATSHRNK POLY 1/16" BLK 4' 5,585 - Immediate
100 - Factory Stock
?
0.47000 1 Q2-F Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.031" (0.8mm) 0.016" (0.41mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F3X-1/16-01-QB48IN-25 Datasheet Q2-F3X-1/16-01-QB48IN-25 - Qualtek Q2F3X116B-ND HEATSHRNK POLY 1/16" BLK 4' 3,364 - Immediate
220 - Factory Stock
?
0.48000 1 Q2-F3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.018" (0.5mm) 0.018" (0.45mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F-3/32-01-QB48IN-25 Datasheet Q2-F-3/32-01-QB48IN-25 - Qualtek Q2F332B-ND HEATSHRNK POLY 3/32" BLK 4' 2,773 - Immediate
70 - Factory Stock
?
0.52000 1 Q2-F Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.049" (1.2mm) 0.019" (0.48mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F-1/8-01-QB48IN-25 Datasheet Q2-F-1/8-01-QB48IN-25 - Qualtek Q2F018B-ND HEATSHRINK POLY 1/8" BLK 4' 3,712 - Immediate
550 - Factory Stock
?
0.56000 1 Q2-F Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.019" (0.48mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F3X-1/8-01-QB48IN-25 Datasheet Q2-F3X-1/8-01-QB48IN-25 - Qualtek Q2F3X018B-ND HEATSHRINK POLY 1/8" BLK 4' 2,309 - Immediate
260 - Factory Stock
?
0.60000 1 Q2-F3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.039" (1.0mm) 0.022" (0.56mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
Results per Page
Page 3/146
|< 1 2 3 4 5 >|

06:01:12 1/20/2017