Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 11,280       11,280 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11,280 Remaining
Results per Page
Page 2/452
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
Q5-2X-1-01-QB48IN-5 Datasheet Q5-2X-1-01-QB48IN-5 - Qualtek Q52X100B-ND HEATSHRNK DUL WALL Q52X 1"X4'BLK 962 - Immediate
650 - Factory Stock
?
10.54000 1 Q5-2X Active Tubing, Flexible 2 to 1 4.00' (1.22m) 1.000" (25.40mm) 0.500" (12.70mm) 0.043" (1.10mm) Polyolefin (PO) Adhesive Lined, Self Extinguishing Black -45°C ~ 125°C 100°C
TAT-125-1/4-0-STK Datasheet TAT-125-1/4-0-STK - TE Connectivity Raychem Cable Protection TAT014K-ND HEATSHRINK DUAL WALL 1/4"X4' BLK 482 - Immediate
10.63000 1 TAT-125 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.18mm) 0.029" (0.74mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 110°C 95°C
TAT-125-1/2-0-STK Datasheet TAT-125-1/2-0-STK - TE Connectivity Raychem Cable Protection TAT012K-ND HEATSHRINK DUAL WALL 1/2"X4' BLK 290 - Immediate
10.76000 1 TAT-125 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.70mm) 0.250" (6.35mm) 0.030" (0.76mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 110°C 95°C
ATUM-6/2-0-STK Datasheet ATUM-6/2-0-STK - TE Connectivity Raychem Cable Protection ATU062K-ND HEATSHRINK DUAL WALL 6MM X 4' 626 - Immediate
10.88000 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.236" (5.99mm) 0.079" (2.00mm) 0.039" (1.00mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
EPS-400-.700-48-BLACK-BUL Datasheet EPS-400-.700-48-BLACK-BUL - 3M 3M155815-ND HEAT SHRINK EPS400 .700 BK 48 IN 369 - Immediate
11.22000 1 EPS-400 Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.700" (17.78mm) 0.175" (4.45mm) 0.060" (1.52mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
MFP 3/8" CR 48" BX Datasheet MFP 3/8" CR 48" BX - 3M KY038C-ND HEATSHRINK MFP 3/8"X 4' CLEAR 137 - Immediate
11.38000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.75mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
EPS-200 3/4" BL48"BX Datasheet EPS-200 3/4" BL48"BX - 3M EPS2034-ND HEATSHRINK EPS200 3/4"X4' BLACK 320 - Immediate
11.41000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.375" (9.53mm) 0.037" (0.94mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-300 1/4" BL48"BX Datasheet EPS-300 1/4" BL48"BX - 3M EPS3014K-ND HEATSHRINK EPS300 1/4"X4' BLACK 923 - Immediate
11.45000 1 EPS-300 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.080" (2.03mm) 0.040" (1.02mm) Polyolefin (PO), Irradiated Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant Black -55°C ~ 110°C 121°C
EPS-300 3/8" BL48"BX Datasheet EPS-300 3/8" BL48"BX - 3M EPS3038K-ND HEATSHRINK EPS300 3/8"X 4' BLACK 682 - Immediate
12.41000 1 EPS-300 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.120" (3.05mm) 0.055" (1.40mm) Polyolefin (PO), Irradiated Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant Black -55°C ~ 110°C 121°C
Q2-F4X-1 1/2-01-QB48IN-5 Datasheet Q2-F4X-1 1/2-01-QB48IN-5 - Qualtek Q670-ND HEATSHRNK POLY 1 1/2"-48" BLACK 1,125 - Immediate
50 - Factory Stock
?
13.56000 1 Q2-F4X Active Tubing, Flexible 4 to 1 4.00' (1.22m) 1.500" (38.10mm) 0.375" (9.53mm) 0.067" (1.70mm) Polyolefin (PO) Flame Retardant, UV Resistant Black -55°C ~ 135°C 70°C
DWP-125-1/2-0-STK Datasheet DWP-125-1/2-0-STK - TE Connectivity Raychem Cable Protection DWP012K-ND HEATSHRINK POLY 1/2"X4' BLK 377 - Immediate
13.67000 1 DWP Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.500" (12.70mm) 0.157" (3.99mm) 0.067" (1.70mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 80°C
EPS-300 1/2" BL48"BX Datasheet EPS-300 1/2" BL48"BX - 3M EPS3012K-ND HEATSHRINK EPS300 1/2"X 4' BLACK 821 - Immediate
14.50000 1 EPS-300 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.500" (12.70mm) 0.160" (4.06mm) 0.070" (1.78mm) Polyolefin (PO), Irradiated Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant Black -55°C ~ 110°C 121°C
Q5-3X-1 1/4-01-QB48IN-5 Datasheet Q5-3X-1 1/4-01-QB48IN-5 - Qualtek Q53X114B-ND HEATSHRK DL WL Q53X 1-1/4"X4'BLK 1,029 - Immediate
495 - Factory Stock
?
14.70000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 1.181" (30.00mm) 0.394" (10.00mm) 0.094" (2.40mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
ATUM-9/3-0-STK Datasheet ATUM-9/3-0-STK - TE Connectivity Raychem Cable Protection ATU093K-ND HEATSHRINK DUAL WALL 9MM X 4' 625 - Immediate
14.70000 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.354" (8.99mm) 0.118" (2.99mm) 0.055" (1.40mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
DWP-125-3/4-0-STK Datasheet DWP-125-3/4-0-STK - TE Connectivity Raychem Cable Protection DWP034K-ND HEATSHRINK POLY 3/4"X4' BLK 161 - Immediate
15.11000 1 DWP Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.230" (5.84mm) 0.080" (2.03mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 80°C
ATUM-12/4-0-STK Datasheet ATUM-12/4-0-STK - TE Connectivity Raychem Cable Protection ATU124K-ND HEATSHRINK DUALWALL 12MM X 4' 249 - Immediate
15.27000 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.472" (12.00mm) 0.157" (3.99mm) 0.070" (1.78mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
SM278-1/2" Datasheet SM278-1/2" - Daburn Electronics W206-ND HEATSHRINK DUAL WALL BLK 1/2"X4' 1,061 - Immediate
15.64000 1 SM278 Active Tubing, Flexible 4 to 1 4.00' (1.22m) 0.472" (12.00mm) 0.118" (2.99mm) 0.051" (1.30mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant Black -55°C ~ 135°C 120°C
EPS-200 1" BL 48" BX Datasheet EPS-200 1" BL 48" BX - 3M EPS2100-ND HEATSHRINK EPS200 1"X4' BLACK 158 - Immediate
16.04000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 1.000" (25.40mm) 0.500" (12.70mm) 0.046" (1.17mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
F3211/8 BK103 Datasheet F3211/8 BK103 - Alpha Wire F3211/8 BK103-ND HEAT SHRINK TUBE 1/8 BK 4' 311 - Immediate
102 - Factory Stock
?
16.06000 1 FIT®-321 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.125" (3.18mm) 0.024" (0.61mm) 0.037" (0.94mm) Polyolefin (PO) Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant Black -55°C ~ 125°C 110°C
ATUM-8/2-0-STK Datasheet ATUM-8/2-0-STK - TE Connectivity Raychem Cable Protection ATM082K-ND HEATSHRINK DUAL WALL 8MM X 4' 2,238 - Immediate
17.44000 1 ATUM Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 0.315" (8.00mm) 0.079" (2.00mm) 0.039" (1.00mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
ATUM-12/3-0-STK Datasheet ATUM-12/3-0-STK - TE Connectivity Raychem Cable Protection ATM123K-ND HEATSHRINK DUAL WALL 12MM X 4' 124 - Immediate
17.48000 1 ATUM Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 0.472" (12.00mm) 0.118" (2.99mm) 0.055" (1.40mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
SM278-3/4" Datasheet SM278-3/4" - Daburn Electronics W209-ND HEATSHRINK 4:1 DUAL BLK 3/4"x4' 1,116 - Immediate
17.73000 1 SM278 Active Tubing, Flexible 4 to 1 4.00' (1.22m) 0.630" (16.00mm) 0.157" (3.99mm) 0.063" (1.60mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant Black -55°C ~ 135°C 120°C
ATUM-19/6-0-STK Datasheet ATUM-19/6-0-STK - TE Connectivity Raychem Cable Protection ATU196K-ND HEATSHRINK DUAL WALL 19MM X 4' 769 - Immediate
21.37000 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.748" (18.99mm) 0.236" (6.00mm) 0.088" (2.25mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
TAT-125-1-0-STK Datasheet TAT-125-1-0-STK - TE Connectivity Raychem Cable Protection TAT001K-ND HEATSHRINK DUAL WALL 1"X4' BLK 286 - Immediate
21.41000 1 TAT-125 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 1.000" (25.40mm) 0.500" (12.70mm) 0.042" (1.07mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 110°C 95°C
SM278-1" Datasheet SM278-1" - Daburn Electronics W205-ND HEATSHRINK DUAL WALL BK 1" X 4' 278 - Immediate
22.49000 1 SM278 Active Tubing, Flexible 4 to 1 4.00' (1.22m) 0.945" (24.00mm) 0.236" (6.00mm) 0.083" (2.11mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant Black -55°C ~ 135°C 120°C
Results per Page
Page 2/452
|< 1 2 3 4 5 >|

21:37:33 2/23/2017