Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 3,651       3,651 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,651 Remaining
Results per Page
Page 11/147
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
FP-301 3/64" BL 1000' Datasheet FP-301 3/64" BL 1000' - 3M FP364K-1000-ND HEATSHRINK FP301 3/64" X 1000'BK 12 - Immediate
143.78000 1 FP-301 Active Tubing, Flexible 2 to 1 1000' (304.80m) 0.046" (1.2mm) 0.023" (0.6mm) 0.016" (0.41mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
F221B1/16 BK205 Datasheet F221B1/16 BK205 - Alpha Wire A116B-1000-ND HEATSHRINK 1/16 IN X 1000FT BLK 21 - Immediate
157.86000 1 FIT®-221B Active Tubing, Flexible 2 to 1 1000' (304.80m) 0.062" (1.57mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
FP-301 2" BL 100' Datasheet FP-301 2" BL 100' - 3M FP200K-100-ND HEATSHRINK FP301 2" X 100' BLK 21 - Immediate
163.94000 1 FP-301 Active Tubing, Flexible 2 to 1 100' (30.48m) 2.000" (50.8mm) 1.000" (25.4mm) 0.045" (1.14mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 2" CR 100' Datasheet FP-301 2" CR 100' - 3M FP200C-100-ND HEATSHRINK FP301 2" 100' CLR 14 - Immediate
163.94000 1 FP-301 Active Tubing, Flexible 2 to 1 100' (30.48m) 2.000" (50.8mm) 1.000" (25.4mm) 0.045" (1.14mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
FP-301VW-3-BLACK-50' Datasheet FP-301VW-3-BLACK-50' - 3M FP300VWK-50-ND HEAT SHRINK FPVW 3 BLACK 50' 22 - Immediate
169.45000 1 FP-301 VW Active Tubing, Flexible 2 to 1 50.0' (15.24m) 3.000" (76.2mm) 1.500" (38.1mm) 0.050" (1.27mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 100°C
SM278-3/16" Datasheet SM278-3/16" - Daburn Electronics W207-200-ND HEATSHRINK DUAL WALL BLK 3/16IN 18 - Immediate
197.96000 1 SM278 Active Tubing, Flexible 4 to 1 200.0' (61m) 0.157" (4.0mm) 0.039" (1.0mm) 0.035" (0.89mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant Black -55°C ~ 135°C 120°C
Q2-F-3/64-01-QB48IN-25 Datasheet Q2-F-3/64-01-QB48IN-25 - Qualtek Q2F364B-ND HEATSHRNK POLY 3/64" BLK 4' 924 - Immediate
110 - Factory Stock
?
0.45000 1 Q2-F Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.046" (1.2mm) 0.023" (0.6mm) 0.016" (0.41mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
F2211/16 BK060 Datasheet F2211/16 BK060 - Alpha Wire F2211/16 BK060-ND HEAT SHRINK TUBE 1/16 BK 6" 296 - Immediate
21 - Factory Stock
?
0.71000 1 FIT®-221 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.062" (1.57mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F2213/32 BK061 Datasheet F2213/32 BK061 - Alpha Wire F2213/32 BK061-ND HEAT SHRINK TUBE 3/32 BK 6" 201 - Immediate
0.80000 1 FIT®-221 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.093" (2.4mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F2211/8 BK062 Datasheet F2211/8 BK062 - Alpha Wire F2211/8 BK062-ND HEAT SHRINK TUBE 1/8 BK 6" 334 - Immediate
6 - Factory Stock
?
0.91000 1 FIT®-221 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B3/64 CL100 Datasheet F221B3/64 CL100 - Alpha Wire A364C-4-ND HEATSHRINK 3/64 IN X 4FT CLEAR 845 - Immediate
0.94000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.046" (1.2mm) 0.023" (0.6mm) 0.016" (0.41mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
F221B3/32 CL100 Datasheet F221B3/32 CL100 - Alpha Wire A332C-4-ND HEATSHRINK 3/32 IN X 4FT CLEAR 211 - Immediate
1.01000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
Q2-F-5/16-01-QB48IN-25 Datasheet Q2-F-5/16-01-QB48IN-25 - Qualtek Q2F516B-ND HEATSHRNK POLY 5/16" BLK 4' 929 - Immediate
170 - Factory Stock
?
1.15000 1 Q2-F Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.315" (8.0mm) 0.157" (4.0mm) 0.024" (0.61mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
F2211/4 BK064 Datasheet F2211/4 BK064 - Alpha Wire F2211/4 BK064-ND HEAT SHRINK TUBE 1/4 BK 6" 392 - Immediate
77 - Factory Stock
?
1.28000 1 FIT®-221 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F2213/64 CL103 Datasheet F2213/64 CL103 - Alpha Wire F2213/64 CL103-ND HEAT SHRINK TUBE 3/64 CLR 4' 213 - Immediate
56 - Factory Stock
?
1.29000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.046" (1.2mm) 0.023" (0.6mm) 0.016" (0.41mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
F2211/16 RD103 Datasheet F2211/16 RD103 - Alpha Wire F2211/16 RD103-ND HEAT SHRINK TUBE 1/16 RED 4' 298 - Immediate
98 - Factory Stock
?
1.31000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.062" (1.57mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant Red -55°C ~ 135°C 90°C
Q2-F-3/8-01-QB48IN-25 Datasheet Q2-F-3/8-01-QB48IN-25 - Qualtek Q2F038B-ND HEATSHRINK POLY 3/8" BLK 4' 546 - Immediate
130 - Factory Stock
?
1.35000 1 Q2-F Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.024" (0.61mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
F2211/8 WH103 Datasheet F2211/8 WH103 - Alpha Wire F2211/8 WH103-ND HEAT SHRINK TUBE 1/8 WHT 4' 440 - Immediate
10 - Factory Stock
?
1.58000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant White -55°C ~ 135°C 90°C
F2211/8 BL103 Datasheet F2211/8 BL103 - Alpha Wire F2211/8 BL103-ND HEAT SHRINK TUBE 1/8 BLU 4' 252 - Immediate
78 - Factory Stock
?
1.58000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant Blue -55°C ~ 135°C 90°C
F2211/8 RD103 Datasheet F2211/8 RD103 - Alpha Wire F2211/8 RD103-ND HEAT SHRINK TUBE 1/8 RED 4' 129 - Immediate
1.58000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant Red -55°C ~ 135°C 90°C
F2211/16 BK103 Datasheet F2211/16 BK103 - Alpha Wire F2211/16 BK103-ND HEAT SHRINK TUBE 1/16 BK 4' 368 - Immediate
107 - Factory Stock
?
1.61000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.062" (1.57mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B1/4 CL100 Datasheet F221B1/4 CL100 - Alpha Wire A014C-4-ND HEATSHRINK 1/4 IN X 4FT CLEAR 699 - Immediate
10 - Factory Stock
?
1.66000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
Q2-F-1/2-01-QB48IN-5 Datasheet Q2-F-1/2-01-QB48IN-5 - Qualtek Q2F012B-ND HEATSHRINK POLY 1/2" BLK 4' 296 - Immediate
65 - Factory Stock
?
1.68000 1 Q2-F Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.024" (0.61mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
Q2-F3X-3/16-01-QB48IN-25 Datasheet Q2-F3X-3/16-01-QB48IN-25 - Qualtek Q2F3X316B-ND HEATSHRNK POLY 3/16" BLK 4' 792 - Immediate
30 - Factory Stock
?
1.73000 1 Q2-F3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.060" (1.5mm) 0.024" (0.61mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
F221B3/8 CL100 Datasheet F221B3/8 CL100 - Alpha Wire A038C-4-ND HEATSHRINK 3/8 IN X 4FT CLEAR 512 - Immediate
3 - Factory Stock
?
1.86000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
Results per Page
Page 11/147
|< 9 10 11 12 13 >|

02:04:25 1/21/2017