Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 11,280       11,280 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11,280 Remaining
Results per Page
Page 11/452
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
FP-301 1" RD 100' Datasheet FP-301 1" RD 100' - 3M FP100R-100-ND HEATSHRINK FP301 1" 100' RED 31 - Immediate
72.05000 1 FP-301 Active Tubing, Flexible 2 to 1 100.0' (30.5m) 1.000" (25.40mm) 0.500" (12.70mm) 0.035" (0.89mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Red -55°C ~ 135°C 100°C
SFTW203 1/4" BL SPL Datasheet SFTW203 1/4" BL SPL - 3M SFTW2014K-200-ND HEATSHRINK SFTW203 1/4" BLK 52 - Immediate
73.54000 1 SFTW-203 Active Tubing, Flexible 3 to 1 200.0' (61.0m) 0.236" (5.99mm) 0.079" (2.00mm) 0.026" (0.66mm) Polyolefin (PO) Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing Black -55°C ~ 135°C 100°C
VFP-876 3/32" 500'RL Datasheet VFP-876 3/32" 500'RL - 3M VFP332-500-ND HEATSHRINK VFP 3/32" X 500'BK 11 - Immediate
107.52000 1 VFP-876 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.093" (2.36mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant, Self Extinguishing Black -55°C ~ 135°C 100°C
VFP-876 1/8" 500'RL Datasheet VFP-876 1/8" 500'RL - 3M VFP018-500-ND HEATSHRINK VFP876 1/8" X 500'BK 9 - Immediate
115.92000 1 VFP-876 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant, Self Extinguishing Black -55°C ~ 135°C 100°C
FP-301 1/16" BL 1000' Datasheet FP-301 1/16" BL 1000' - 3M FP116K-1000-ND HEATSHRINK FP301 1/16" X 1000'BK 19 - Immediate
143.78000 1 FP-301 Active Tubing, Flexible 2 to 1 1000.0' (304.8m) 0.063" (1.60mm) 0.031" (0.79mm) 0.017" (0.43mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 3/64" BL 1000' Datasheet FP-301 3/64" BL 1000' - 3M FP364K-1000-ND HEATSHRINK FP301 3/64" X 1000'BK 14 - Immediate
143.78000 1 FP-301 Active Tubing, Flexible 2 to 1 1000.0' (304.8m) 0.046" (1.17mm) 0.023" (0.58mm) 0.016" (0.41mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 2" CR 100' Datasheet FP-301 2" CR 100' - 3M FP200C-100-ND HEATSHRINK FP301 2" 100' CLR 22 - Immediate
163.94000 1 FP-301 Active Tubing, Flexible 2 to 1 100.0' (30.5m) 2.000" (50.80mm) 1.000" (25.40mm) 0.045" (1.14mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
FP-301 2" BL 100' Datasheet FP-301 2" BL 100' - 3M FP200K-100-ND HEATSHRINK FP301 2" X 100' BLK 12 - Immediate
163.94000 1 FP-301 Active Tubing, Flexible 2 to 1 100.0' (30.5m) 2.000" (50.80mm) 1.000" (25.40mm) 0.045" (1.14mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301VW-3-BLACK-50' Datasheet FP-301VW-3-BLACK-50' - 3M FP300VWK-50-ND HEAT SHRINK FPVW 3 BLACK 50' 16 - Immediate
169.45000 1 FP-301 VW Active Tubing, Flexible 2 to 1 50.0' (15.2m) 3.000" (76.20mm) 1.500" (38.10mm) 0.050" (1.27mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 100°C
SM278-3/16" Datasheet SM278-3/16" - Daburn Electronics W207-200-ND HEATSHRINK DUAL WALL BLK 3/16IN 18 - Immediate
197.96000 1 SM278 Active Tubing, Flexible 4 to 1 200.0' (61.0m) 0.157" (3.99mm) 0.039" (0.99mm) 0.035" (0.89mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant Black -55°C ~ 135°C 120°C
BBI-3A-20' Datasheet BBI-3A-20' - 3M BBI3A-20'-ND BUS BAR HEAT SHRINK RD 20' 2 - Immediate
205.52000 1 BBI-A Active Tubing, Bus Bar 2 to 1 20.0' (6.1m) 2.380" (60.45mm) 1.010" (25.65mm) 0.113" (2.87mm) Polyolefin (PO)
-
Orange-Red
-
120°C
Q2-F-3/64-01-QB48IN-25 Datasheet Q2-F-3/64-01-QB48IN-25 - Qualtek Q2F364B-ND HEATSHRNK POLY 3/64" BLK 4' 844 - Immediate
90 - Factory Stock
?
0.45000 1 Q2-F Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.046" (1.17mm) 0.023" (0.58mm) 0.016" (0.41mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
F2211/16 BK060 Datasheet F2211/16 BK060 - Alpha Wire F2211/16 BK060-ND HEAT SHRINK TUBE 1/16 BK 6" 285 - Immediate
0.71000 1 FIT®-221 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.062" (1.57mm) 0.031" (0.79mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F2211/8 BK062 Datasheet F2211/8 BK062 - Alpha Wire F2211/8 BK062-ND HEAT SHRINK TUBE 1/8 BK 6" 307 - Immediate
116 - Factory Stock
?
0.91000 1 FIT®-221 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B3/32 CL100 Datasheet F221B3/32 CL100 - Alpha Wire A332C-4-ND HEATSHRINK 3/32 IN X 4FT CLEAR 316 - Immediate
34 - Factory Stock
?
1.01000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.36mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
Q2-F-5/16-01-QB48IN-25 Datasheet Q2-F-5/16-01-QB48IN-25 - Qualtek Q2F516B-ND HEATSHRNK POLY 5/16" BLK 4' 874 - Immediate
160 - Factory Stock
?
1.15000 1 Q2-F Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.315" (8.00mm) 0.157" (3.99mm) 0.024" (0.61mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
F2211/4 BK064 Datasheet F2211/4 BK064 - Alpha Wire F2211/4 BK064-ND HEAT SHRINK TUBE 1/4 BK 6" 299 - Immediate
101 - Factory Stock
?
1.28000 1 FIT®-221 Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.250" (6.35mm) 0.125" (3.18mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F2213/64 CL103 Datasheet F2213/64 CL103 - Alpha Wire F2213/64 CL103-ND HEAT SHRINK TUBE 3/64 CLR 4' 153 - Immediate
19 - Factory Stock
?
1.29000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.046" (1.17mm) 0.023" (0.58mm) 0.016" (0.41mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
F2211/16 RD103 Datasheet F2211/16 RD103 - Alpha Wire F2211/16 RD103-ND HEAT SHRINK TUBE 1/16 RED 4' 249 - Immediate
95 - Factory Stock
?
1.31000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.062" (1.57mm) 0.031" (0.79mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant Red -55°C ~ 135°C 90°C
Q2-F-3/8-01-QB48IN-25 Datasheet Q2-F-3/8-01-QB48IN-25 - Qualtek Q2F038B-ND HEATSHRINK POLY 3/8" BLK 4' 381 - Immediate
130 - Factory Stock
?
1.35000 1 Q2-F Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.75mm) 0.024" (0.61mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
F2211/8 WH103 Datasheet F2211/8 WH103 - Alpha Wire F2211/8 WH103-ND HEAT SHRINK TUBE 1/8 WHT 4' 392 - Immediate
79 - Factory Stock
?
1.58000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant White -55°C ~ 135°C 90°C
F2211/8 RD103 Datasheet F2211/8 RD103 - Alpha Wire F2211/8 RD103-ND HEAT SHRINK TUBE 1/8 RED 4' 299 - Immediate
53 - Factory Stock
?
1.58000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant Red -55°C ~ 135°C 90°C
F2211/8 BL103 Datasheet F2211/8 BL103 - Alpha Wire F2211/8 BL103-ND HEAT SHRINK TUBE 1/8 BLU 4' 173 - Immediate
35 - Factory Stock
?
1.58000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant Blue -55°C ~ 135°C 90°C
F2211/16 BK103 Datasheet F2211/16 BK103 - Alpha Wire F2211/16 BK103-ND HEAT SHRINK TUBE 1/16 BK 4' 351 - Immediate
185 - Factory Stock
?
1.61000 1 FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.062" (1.57mm) 0.031" (0.79mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B1/4 CL100 Datasheet F221B1/4 CL100 - Alpha Wire A014C-4-ND HEATSHRINK 1/4 IN X 4FT CLEAR 963 - Immediate
17 - Factory Stock
?
1.66000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.18mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Fluid Resistant Clear -55°C ~ 135°C 90°C
Results per Page
Page 11/452
|< 9 10 11 12 13 >|

20:20:24 2/25/2017