Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 11,284       11,284 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11,284 Remaining
Results per Page
Page 10/452
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F2213/16 BL103 Datasheet F2213/16 BL103 - Alpha Wire F2213/16 BL103-ND HEAT SHRINK TUBE 3/16 BLU 25X4' 120 - Immediate
119 - Factory Stock
?
47.77000 1
Non-Stock
?
FIT®-221 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant Blue -55°C ~ 135°C 90°C
EPS-200 1 1/2" BL 48"BX Datasheet EPS-200 1 1/2" BL 48"BX - 3M EPS2112-ND HEATSHRINK EPS200 1-1/2"X4' BLK 53 - Immediate
24.24000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 1.500" (38.1mm) 0.750" (19.05mm) 0.049" (1.24mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
FP301-1/8-100'-BLACK-SPOOL Datasheet FP301-1/8-100'-BLACK-SPOOL - 3M 3M155926-100-ND HEATSHRINK FP301 1/8-100' BLACK 75 - Immediate
28.80000 1 FP-301 Active Tubing, Flexible 2 to 1 100' (30.48m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
ATUM-24/8-0-STK Datasheet ATUM-24/8-0-STK - TE Connectivity Raychem Cable Protection ATU248K-ND HEATSHRINK DUALWALL 24MM X 4' 33 - Immediate
29.77000 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.945" (24.0mm) 0.315" (8.0mm) 0.100" (2.54mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
EPS-200 2" BL 48" BX Datasheet EPS-200 2" BL 48" BX - 3M EPS2200-ND HEATSHRINK EPS200 2"X4' BK 1=1PC 62 - Immediate
38.80000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 2.000" (50.8mm) 1.000" (25.4mm) 0.060" (1.52mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
ATUM-32/8-0-STK Datasheet ATUM-32/8-0-STK - TE Connectivity Raychem Cable Protection ATM328K-ND HEATSHRINK DUAL WALL 32MM X 4' 65 - Immediate
48.54000 1 ATUM Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 1.260" (32.0mm) 0.315" (8.0mm) 0.100" (2.54mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
ATUM-40/13-0-STK Datasheet ATUM-40/13-0-STK - TE Connectivity Raychem Cable Protection ATU4013K-ND HEATSHRINK DUAL WALL 40MM X 4' 53 - Immediate
48.77000 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 1.575" (40.0mm) 0.512" (13.0mm) 0.100" (2.54mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
Q2-F-1/4-01-SS500FT Datasheet Q2-F-1/4-01-SS500FT - Qualtek Q2F014B-500-ND HEATSHRNK POLY Q2F 1/4" BLK 500' 41 - Immediate
52.60000 1 Q2-F Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.250" (6.35mm) 0.125" (3.2mm) 0.022" (0.56mm) Polyolefin (PO) Flame Retardant Black -55°C ~ 135°C 70°C
FP-301 1/4" WT 200' Datasheet FP-301 1/4" WT 200' - 3M FP014W-200-ND HEATSHRINK FP301 1/4" 200' WHT 36 - Immediate
55.04000 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant White -55°C ~ 135°C 100°C
FP-301 1/4" BU 200' Datasheet FP-301 1/4" BU 200' - 3M FP014B-200-ND HEATSHRINK FP301 1/4" 200' BLU 29 - Immediate
55.04000 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Blue -55°C ~ 135°C 100°C
FP-301 1/4" CR 200' Datasheet FP-301 1/4" CR 200' - 3M FP014C-200-ND HEATSHRINK FP301 1/4" 200' CLR 23 - Immediate
55.04000 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
RNF-100-4-BK-STK Datasheet RNF-100-4-BK-STK - TE Connectivity Raychem Cable Protection RNF004K-ND HEATSHRINK RNF-100 4"X4' BLK 65 - Immediate
60.51000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 4.000" (101.6mm) 2.000" (50.8mm) 0.055" (1.40mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
FP-301 3/8" CR 200' Datasheet FP-301 3/8" CR 200' - 3M FP038C-200-ND HEATSHRINK FP301 3/8" 200' CLR 42 - Immediate
60.93000 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61m) 0.375" (9.53mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
FP-301 3/8" RD 200' Datasheet FP-301 3/8" RD 200' - 3M FP038R-200-ND HEATSHRINK FP301 3/8" 200' RED 18 - Immediate
60.93000 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61m) 0.375" (9.53mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Red -55°C ~ 135°C 100°C
F221B3/8 BK202 Datasheet F221B3/8 BK202 - Alpha Wire A038B-200-ND HEATSHRINK 3/8 IN X 200FT BLACK 69 - Immediate
19 - Factory Stock
?
61.15000 1 FIT®-221B Active Tubing, Flexible 2 to 1 200.0' (61m) 0.375" (9.53mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
Q2-F3X-3/4-01-SS150FT Datasheet Q2-F3X-3/4-01-SS150FT - Qualtek Q2F3X034B-150-ND HEATSHRINK POLY 3/4" BLK 150' 93 - Immediate
24 - Factory Stock
?
63.27000 1 Q2-F3X Active Tubing, Flexible 3 to 1 150.0' (45.7m) 0.750" (19.05mm) 0.236" (6.0mm) 0.035" (0.89mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant Black -55°C ~ 135°C 70°C
FP-301 1/2" CR 200' Datasheet FP-301 1/2" CR 200' - 3M FP012C-200-ND HEATSHRINK FP301 1/2" 200' CLR 55 - Immediate
68.13000 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61m) 0.500" (12.7mm) 0.250" (6.4mm) 0.025" (0.64mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
FP-301 1/2" RD 200' Datasheet FP-301 1/2" RD 200' - 3M FP012R-200-ND HEATSHRINK FP301 1/2" 200' RED 13 - Immediate
68.13000 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61m) 0.500" (12.7mm) 0.250" (6.4mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Red -55°C ~ 135°C 100°C
F221B1/4 BK203 Datasheet F221B1/4 BK203 - Alpha Wire A014B-250-ND HEATSHRINK 1/4 IN X 250FT BLACK 78 - Immediate
73 - Factory Stock
?
68.48000 1 FIT®-221B Active Tubing, Flexible 2 to 1 250.0' (76.2m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
VFP-876 1/4" 200'RL Datasheet VFP-876 1/4" 200'RL - 3M VFP014-200-ND HEATSHRINK VFP876 1/4" X 200'BK 17 - Immediate
70.50000 1 VFP-876 Active Tubing, Flexible 2 to 1 200.0' (61m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO) Corrosion Resistant, Flame Retardant, Self Extinguishing Black -55°C ~ 135°C 100°C
FP-301 1" BL 100' Datasheet FP-301 1" BL 100' - 3M FP100K-100-ND HEATSHRINK FP301 1" X 100' BLK 42 - Immediate
72.05000 1 FP-301 Active Tubing, Flexible 2 to 1 100' (30.48m) 1.000" (25.4mm) 0.500" (12.7mm) 0.035" (0.89mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 1" RD 100' Datasheet FP-301 1" RD 100' - 3M FP100R-100-ND HEATSHRINK FP301 1" 100' RED 35 - Immediate
72.05000 1 FP-301 Active Tubing, Flexible 2 to 1 100' (30.48m) 1.000" (25.4mm) 0.500" (12.7mm) 0.035" (0.89mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Red -55°C ~ 135°C 100°C
FP-301 1" CR 100' Datasheet FP-301 1" CR 100' - 3M FP100C-100-ND HEATSHRINK FP301 1" 100' CLR 34 - Immediate
72.05000 1 FP-301 Active Tubing, Flexible 2 to 1 100' (30.48m) 1.000" (25.4mm) 0.500" (12.7mm) 0.035" (0.89mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
SFTW203 1/4" BL SPL Datasheet SFTW203 1/4" BL SPL - 3M SFTW2014K-200-ND HEATSHRINK SFTW203 1/4" BLK 53 - Immediate
73.54000 1 SFTW-203 Active Tubing, Flexible 3 to 1 200.0' (61m) 0.236" (6.0mm) 0.079" (2.00mm) 0.026" (0.66mm) Polyolefin (PO) Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing Black -55°C ~ 135°C 100°C
F221B3/32 BK206 Datasheet F221B3/32 BK206 - Alpha Wire A332B-500-ND HEATSHRINK 3/32 IN X 500FT BLACK 22 - Immediate
48 - Factory Stock
?
83.58000 1 FIT®-221B Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.093" (2.4mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
Results per Page
Page 10/452
|< 8 9 10 11 12 >|

12:53:34 1/16/2017