Product Index > Cables, Wires - Management > Bushings, Grommets

Results: 957       957 Remaining
Manufacturer Series Part Status Bushing, Grommet Type For Use With/Related Products Panel Thickness Panel Cutout Dimensions Diameter - Inside Features Material Color Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   957 Remaining
Results per Page
Page 8/39
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Bushing, Grommet Type For Use With/Related Products Panel Thickness Panel Cutout Dimensions Diameter - Inside Features Material Color Material Flammability Rating
   
SPGSG-8 Datasheet SPGSG-8 - Essentra Components RPC1647-ND GROMMET EDGE SLOT PE NAT 1=100' 39 - Immediate
61.56000 1 SPGSG Active Grommet - Edging, Slotted Edges, Irregular Holes 0.106" ~ 0.164" (2.69mm ~ 4.17mm) Edging - 100' L (30.48m)
-
Adhesive Polyethylene (PE) Natural
-
SNGSG-2B Datasheet SNGSG-2B - Essentra Components RPC1644-ND GROM EDGE SLOT NYLON BLK 1=100' 9 - Immediate
74.62000 1 SNGSG Active Grommet - Edging, Slotted Edges, Irregular Holes 0.037" ~ 0.071" (0.94mm ~ 1.80mm) Edging - 100' L (30.48m)
-
Adhesive Polyamide (PA), Nylon Black UL94 HB
SNGS-5 Datasheet SNGS-5 - Essentra Components RPC2100-ND GROMM EDGE SLOT NYLON NAT 1=100' 4 - Immediate
106.00000 1 SNGS Active Grommet - Edging, Slotted Edges, Irregular Holes 0.188" ~ 0.250" (4.78mm ~ 6.35mm) Edging - 100' L (30.48m)
-
-
Polyamide (PA), Nylon Natural UL94 HB
DSC-2-48 Datasheet DSC-2-48 - Essentra Components RPC1735-ND GROMMET EDGE SOLID PA 4' 25 PC 5 - Immediate
109.44000 1 DSC Active Grommet - Edging, Solid Straight Panels 0.031" ~ 0.188" (0.79mm ~ 4.78mm) Edging - 4' L (1.22m)
-
-
Polyamide (PA), Nylon Gray
-
DSC-1-48 Datasheet Photo Not Available RPC1951-ND GROMMET EDGE SOLID PA 4' 25 PC 4 - Immediate
116.76000 1 DSC Active Grommet - Edging, Solid Straight Panels 0.020" ~ 0.125" (0.51mm ~ 3.18mm) Edging - 4' L (1.22m)
-
-
Polyamide (PA), Nylon Gray
-
FTB Datasheet FTB - HellermannTyton 1436-1820-ND GROMMET EDGE SLOT NATURAL 5 - Immediate
124.69000 1 Flexiform Active Grommet - Edging, Slotted Edges, Irregular Holes 0.051" ~ 0.094" (1.30mm ~ 2.39mm) Edging - 9.7' L (2.96m)
-
-
Polytetrafluoroethylene (PTFE, Teflon®) Natural UL94 V-0
RG-3 Datasheet RG-3 - Essentra Components RPC2072-ND GROM EDGE SOLID ELAST BLK 1=100' 4 - Immediate
158.74000 1 RG Active Grommet - Edging, Solid Straight Panels 0.125" (3.18mm) Edging - 100' L (30.48m)
-
-
Thermoplastic Elastomer (TPE) Black
-
DSC-3-48 Datasheet DSC-3-48 - Essentra Components RPC1736-ND GROMMET EDGE SOLID PA 4' 25 PC 5 - Immediate
160.66000 1 DSC Active Grommet - Edging, Solid Straight Panels 0.045" ~ 0.250" (1.14mm ~ 6.35mm) Edging - 4' L (1.22m)
-
-
Polyamide (PA), Nylon Gray
-
MCCG-1N Datasheet Photo Not Available RPC1342-ND GROMMET EDGE SLOT SS BLK 1=100' 2 - Immediate
813.54000 1 MCCG Active Grommet - Edging, Slotted Edges, Irregular Holes 0.029" ~ 0.045" (0.74mm ~ 1.14mm) Edging - 100' L (30.48m)
-
Cushion Stainless Steel (SS) Black UL94 V-0
MCCGF-3N Datasheet MCCGF-3N - Essentra Components RPC1838-ND GROMMET EDGE SLOT SS BLK 1=100' 2 - Immediate
848.98000 1 MCCGF Active Grommet - Edging, Slotted Edges, Irregular Holes 0.055" ~ 0.069" (1.40mm ~ 1.75mm) Edging - 100' L (30.48m)
-
Cushion Stainless Steel (SS) Black UL94 V-0
MCCG-4N Datasheet Photo Not Available RPC1343-ND GROMMET EDGE SLOT SS BLK 1=100' 11 - Immediate
885.24000 1 MCCG Active Grommet - Edging, Slotted Edges, Irregular Holes 0.069" ~ 0.090" (1.75mm ~ 2.29mm) Edging - 100' L (30.48m)
-
Cushion Stainless Steel (SS) Black UL94 V-0
8471 Datasheet 8471 - Keystone Electronics 36-8471-ND BUSHING 0.187" NYLON BLACK 254 - Immediate
4,200 - Factory Stock
?
0.17000 1
Non-Stock
?
-
Active Bushing Cable, Wires 0.032" (0.81mm) Circular - 0.312" (7.92mm) 0.187" (4.75mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
PGSB-1216A Datasheet PGSB-1216A - Essentra Components PGSB-1216A-ND BUSHING SPLIT 0.480" NYLON BLACK 997 - Immediate
0.28000 1
Non-Stock
?
PGSB-A Active Bushing, Split Cable, Wires 0.028" ~ 0.130" (0.71mm ~ 3.30mm) Circular - 0.650" (16.51mm) 0.480" (12.19mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
RAYRIM-NR9-0-SP Datasheet RAYRIM-NR9-0-SP - TE Connectivity Raychem Cable Protection A109027-01-ND GROMMET EDGE SOLID PO BLACK 1M 1,417 - Immediate
Value Added Item
?
16.19000 1 Rayrim Active Grommet - Edging, Solid Edges, Irregular Holes 0.165" ~ 0.177" (4.20mm ~ 4.50mm) Edging - 3.28' L (1.00m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable Polyolefin (PO), Irradiated Black
-
SPGS-3B Datasheet SPGS-3B - Essentra Components RP986-ND GROMMET EDGE SLOT PE BLACK 100' 43 - Immediate
93.38000 1
Non-Stock
?
SPGS Active Grommet - Edging, Slotted Edges, Irregular Holes 0.106" ~ 0.164" (2.69mm ~ 4.17mm) Edging - 100' L (30.48m)
-
-
Polyethylene (PE) Black
-
PGSB-1013A Datasheet PGSB-1013A - Essentra Components RPC1252-ND BUSHING SPLIT 0.350" NYLON BLACK 84 - Immediate
0.24000 1 PGSB-A Active Bushing, Split Cable, Wires 0.031" ~ 0.188" (0.79mm ~ 4.78mm) Circular - 0.512" (13.00mm) 0.350" (8.89mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
778 Datasheet 778 - Keystone Electronics 36-778-ND GROMMET ADJ 0.810" RUBBER BLACK 6,000 - Factory Stock
?
1.05000 1
-
Active Grommet, Adjustable Cable, Wires 0.060" (1.52mm) Circular - 1.000" (25.40mm) 0.810" (20.57mm) Dust Resistant Rubber Black
-
GEE144F-A-C Datasheet GEE144F-A-C - Panduit Corp 298-10612-ND GROMMET EDGE SLOT NAT 1=100' 3 - Immediate
63.00000 1 GE Active Grommet - Edging, Slotted Edges, Irregular Holes 0.099" ~ 0.144" (2.51mm ~ 3.66mm) Edging - 100' L (30.48m)
-
Adhesive Polyethylene (PE) Natural UL94 HB
HG-8 Datasheet Photo Not Available RPC2184-ND GROMMET 0.495" ELASTOMER BLACK 1,000 - Immediate
0.58000 1 HG Active Grommet Cable, Wires 0.063" (1.60mm) Circular - 0.660" (16.76mm) 0.495" (12.57mm)
-
Thermoplastic Elastomer (TPE) Black UL94 HB
SPGSG-3 Datasheet SPGSG-3 - Essentra Components RP988-ND GROMMET EDGE SLOT PE NAT 1=100' 15 - Immediate
34.88000 1 SPGSG Active Grommet - Edging, Slotted Edges, Irregular Holes 0.106" ~ 0.164" (2.69mm ~ 4.17mm) Edging - 100' L (30.48m)
-
Adhesive Polyethylene (PE) Natural
-
FPE Datasheet FPE - HellermannTyton 1436-1219-ND GROMMET EDGE SLOT PE NATURAL 4 - Immediate
79.09000 1 Flexiform Active Grommet - Edging, Slotted Edges, Irregular Holes 0.193" ~ 0.264" (4.90mm ~ 6.71mm) Edging - 82' L (25.00m)
-
-
Polyethylene (PE), Halogen Free Natural UL94 HB
QFG-16200 Datasheet Photo Not Available RPC2207-ND GROMMET 0.240" ELASTOMER BLACK 5,000 - Immediate
0.38000 1 QFG Active Grommet Cable, Wires 0.060" (1.52mm) Circular - 0.390" (9.91mm) 0.240" (6.10mm)
-
Thermoplastic Elastomer (TPE) Black UL94 HB
PGSA-1822A Datasheet PGSA-1822A - Essentra Components RPC2038-ND BUSHING SPLIT 0.693" NYLON BLACK 0
Standard Lead Time 10 Weeks
0.19000 1 PGSA Active Bushing, Split Cable, Wires 0.031" ~ 0.063" (0.79mm ~ 1.60mm) Circular - 0.866" (22.00mm) 0.693" (17.60mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
0801666 Datasheet 0801666 - Phoenix Contact 277-10851-ND FRAME GROMMET RUBBER BLACK 17 - Immediate
43 - Factory Stock
?
3.15000 1 PLUSCON CES Active Frame Grommet 4 Cable Openings
-
-
0.118" ~ 0.157" (3.00mm ~ 4.00mm) IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking Nitrile Butadiene Rubber (NBR), Halogen Free Black
-
0801719 Datasheet 0801719 - Phoenix Contact 277-10871-ND FRAME GROMMET RUBBER BLACK 18 - Immediate
2,654 - Factory Stock
?
6.81000 1 PLUSCON CES Active Frame Grommet Cable, Wires
-
-
0.276" ~ 0.945" (7.00mm ~ 24.00mm) IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking Nitrile Butadiene Rubber (NBR), Halogen Free Black
-
Results per Page
Page 8/39
|< 6 7 8 9 10 >|

14:35:44 1/21/2017