Product Index > Cables, Wires - Management > Bushings, Grommets

Results: 957       957 Remaining
Manufacturer Series Part Status Bushing, Grommet Type For Use With/Related Products Panel Thickness Panel Cutout Dimensions Diameter - Inside Features Material Color Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   957 Remaining
Results per Page
Page 3/39
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Bushing, Grommet Type For Use With/Related Products Panel Thickness Panel Cutout Dimensions Diameter - Inside Features Material Color Material Flammability Rating
   
PGSA-0407A Datasheet PGSA-0407A - Essentra Components RPC1709-ND BUSHING SPLIT 0.189" NYLON BLACK 9,989 - Immediate
0.13000 1 PGSA Active Bushing, Split Cable, Wires 0.016" ~ 0.039" (0.40mm ~ 1.00mm) Circular - 0.276" (7.00mm) 0.189" (4.80mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
PGSB-1013 Datasheet PGSB-1013 - Essentra Components RPC1852-ND BUSHING 0.402" NYLON BLACK 3,940 - Immediate
0.13000 1 PGSB Active Bushing Cable, Wires 0.031" ~ 0.118" (0.79mm ~ 3.00mm) Circular - 0.512" (13.00mm) 0.402" (10.21mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
PGSA-1013A Datasheet PGSA-1013A - Essentra Components RPC1589-ND BUSHING SPLIT 0.362" NYLON BLACK 6,580 - Immediate
0.14000 1 PGSA Active Bushing, Split Cable, Wires 0.039" ~ 0.059" (0.99mm ~ 1.50mm) Circular - 0.512" (13.00mm) 0.362" (9.20mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
PGSA-1316A Datasheet PGSA-1316A - Essentra Components RPC1851-ND BUSHING SPLIT 0.480" NYLON BLACK 5,500 - Immediate
0.16000 1 PGSA Active Bushing, Split Cable, Wires 0.039" ~ 0.055" (0.99mm ~ 1.40mm) Circular - 0.630" (16.00mm) 0.480" (12.19mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
8473 Datasheet 8473 - Keystone Electronics 36-8473-ND BUSHING 0.312" NYLON BLACK 2,841 - Immediate
4,300 - Factory Stock
?
0.18000 1
-
Active Bushing Cable, Wires 0.032" (0.81mm) Circular - 0.437" (11.10mm) 0.312" (7.92mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
8475 Datasheet 8475 - Keystone Electronics 36-8475-ND BUSHING 0.437" NYLON BLACK 1,741 - Immediate
5,200 - Factory Stock
?
0.18000 1
-
Active Bushing Cable, Wires 0.032" (0.81mm) Circular - 0.562" (14.27mm) 0.437" (11.10mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
8474 Datasheet 8474 - Keystone Electronics 36-8474-ND BUSHING 0.375" NYLON BLACK 4,590 - Immediate
5,900 - Factory Stock
?
0.19000 1
-
Active Bushing Cable, Wires 0.032" (0.81mm) Circular - 0.500" (12.70mm) 0.375" (9.52mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
8476 Datasheet 8476 - Keystone Electronics 36-8476-ND BUSHING 0.500" NYLON BLACK 2,517 - Immediate
2,500 - Factory Stock
?
0.19000 1
-
Active Bushing Cable, Wires 0.032" (0.81mm) Circular - 0.625" (15.88mm) 0.500" (12.70mm) 1/2" Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
8491 Datasheet 8491 - Keystone Electronics 36-8491-ND BUSHING SPLIT 0.312" NYLON BLACK 1,808 - Immediate
3,800 - Factory Stock
?
0.20000 1
-
Active Bushing, Split Cable, Wires 0.032" (0.81mm) Circular - 0.500" (12.70mm) 0.312" (7.92mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
GRO025121A Datasheet GRO025121A - Essentra Components RPC1957-ND GROMMET 0.156" PVC BLACK 9,680 - Immediate
0.23000 1 GRO Active Grommet Cable, Wires 0.125" (3.18mm) Circular - 0.250" (6.35mm) 0.156" (3.96mm) Weather Resistant Poly-Vinyl Chloride (PVC) Black
-
PGSC-1422A Datasheet PGSC-1422A - Essentra Components RPC1853-ND BUSHING SPLIT 0.563" NYLON BLACK 1,855 - Immediate
0.24000 1 PGSC Active Bushing, Split Cable, Wires 0.031" ~ 0.118" (0.79mm ~ 3.00mm) Circular - 0.874" ~ 0.882" (22.20mm ~ 22.40mm) 0.563" (14.30mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
GRO031061A Datasheet GRO031061A - Essentra Components RPC1958-ND GROMMET 0.219" PVC BLACK 9,293 - Immediate
0.25000 1 GRO Active Grommet Cable, Wires 0.063" (1.60mm) Circular - 0.313" (7.95mm) 0.219" (5.56mm) Weather Resistant Poly-Vinyl Chloride (PVC) Black
-
PGSC-1926A Datasheet PGSC-1926A - Essentra Components RPC1854-ND BUSHING SPLIT 0.748" NYLON BLACK 2,758 - Immediate
0.30000 1 PGSC Active Bushing, Split Cable, Wires 0.031" ~ 0.118" (0.79mm ~ 3.00mm) Circular - 1.000" ~ 1.004" (25.40mm ~ 25.50mm) 0.748" (19.00mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
HG-5 Datasheet HG-5 - Essentra Components RPC1824-ND GROMMET 0.313" ELASTOMER BLACK 2,933 - Immediate
0.32000 1 HG Active Grommet Cable, Wires 0.063" (1.60mm) Circular - 0.430" (10.92mm) 0.313" (7.95mm)
-
Thermoplastic Elastomer (TPE) Black UL94 HB
HG-10 Datasheet HG-10 - Essentra Components RPC1959-ND GROMMET 0.610" ELASTOMER BLACK 1,850 - Immediate
0.65000 1 HG Active Grommet Cable, Wires 0.063" (1.60mm) Circular - 0.742" (18.85mm) 0.610" (15.49mm)
-
Thermoplastic Elastomer (TPE) Black UL94 HB
PGSB-41 Datasheet PGSB-41 - Essentra Components RPC1996-ND BUSHING 1.640" NYLON BLACK 2,966 - Immediate
0.69000 1 PGSB Active Bushing Cable, Wires 0.031" ~ 0.125" (0.79mm ~ 3.18mm) Circular - 2.000" (50.80mm) 1.640" (41.66mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
HG-14 Datasheet HG-14 - Essentra Components RPC1960-ND GROMMET 0.860" ELASTOMER BLACK 1,850 - Immediate
0.84000 1 HG Active Grommet Cable, Wires 0.063" (1.60mm) Circular - 0.990" (25.15mm) 0.860" (21.84mm)
-
Thermoplastic Elastomer (TPE) Black UL94 HB
LTG-34716 Datasheet LTG-34716 - Essentra Components RP743-ND GROMMET RUBBER GRAY 6,975 - Immediate
1.16000 1 LTG Active Grommet Cable, Wires 0.040" ~ 0.160" (1.02mm ~ 4.06mm) Circular - 0.910" (23.11mm)
-
IP67 - Dust Tight, Waterproof Ethylene Propylene Terpolymer Rubber (EPDM) Gray
-
2-380936-0 Datasheet 2-380936-0 - TE Connectivity AMP Connectors A33158-ND BUSHING SPLIT 0.375" PVC BLACK 5,896 - Immediate
1.89000 1
-
Active Bushing, Split Cable, Wires 0.438" (11.13mm) Circular - 0.562" (14.27mm) 0.375" (9.52mm)
-
Poly-Vinyl Chloride (PVC) Black UL94 V-0
0801628 Datasheet 0801628 - Phoenix Contact 277-10826-ND FRAME GROMMET RUBBER BLACK 239 - Immediate
916 - Factory Stock
?
2.30000 1 PLUSCON CES Active Frame Grommet Cable, Wires
-
-
0.197" ~ 0.236" (5.00mm ~ 6.00mm) IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking Nitrile Butadiene Rubber (NBR), Halogen Free Black
-
0801718 Datasheet 0801718 - Phoenix Contact 277-10870-ND FRAME GROMMET RUBBER BLACK 183 - Immediate
299 - Factory Stock
?
5.06000 1 PLUSCON CES Active Frame Grommet Cable, Wires
-
-
0.079" ~ 0.433" (2.00mm ~ 11.00mm) IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking Nitrile Butadiene Rubber (NBR), Halogen Free Black
-
NGSG-2 Datasheet NGSG-2 - Essentra Components RPC1362-ND GROM EDGE SOLID NYLON NAT 1=100' 195 - Immediate
50.82000 1 NGSG Active Grommet - Edging, Solid Straight Panels 0.037" ~ 0.071" (0.94mm ~ 1.80mm) Edging - 100' L (30.48m)
-
Adhesive Polyamide (PA), Nylon Natural UL94 HB
RG-1 Datasheet RG-1 - Essentra Components RPC1383-ND GROM EDGE SOLID ELAST BLK 1=100' 83 - Immediate
151.70000 1 RG Active Grommet - Edging, Solid Straight Panels 0.063" (1.60mm) Edging - 100' L (30.48m)
-
-
Thermoplastic Elastomer (TPE) Black
-
GEE62F-C Datasheet GEE62F-C - Panduit Corp 298-1146-ND GROMMET EDGE SLOT NAT 1=100' 59 - Immediate
39.04000 1 GE Active Grommet - Edging, Slotted Edges, Irregular Holes 0.036" ~ 0.062" (0.91mm ~ 1.57mm) Edging - 100' L (30.48m)
-
-
Polyethylene (PE) Natural UL94 HB
SRB-R-2 Datasheet SRB-R-2 - Essentra Components RP995-ND BUSHING W/STR RELIEF NYLON BLACK 896 - Immediate
0.21000 1 SRB Active Bushing, Strain Relief SVI, SVT 0.098" (2.49mm) Variable Size Variable Size
-
Polyamide (PA66), Nylon 6/6 Black UL94 V-2
Results per Page
Page 3/39
|< 1 2 3 4 5 >|

05:21:51 1/17/2017