*
-
1346
AXUV
BCS
HSDL-5400
SMD
Advanced Photonix Inc
Everlight Electronics Co Ltd
Fairchild Semiconductor
Honeywell Sensing and Control
Intersil
Lite-On Inc
Lumex Opto/Components Inc
Marktech Optoelectronics
Melexis Technologies NV
Opto Diode Corp
OSRAM Opto Semiconductors Inc
Panasonic Electronic Components - Semiconductor Products
Sharp Microelectronics
Sharp Microelectronics
TDK Corporation
TT Electronics/Optek Technology
Vishay Semiconductor Opto Division
*
-
254 nm
280 nm
320 nm
360 nm
470 nm
488 nm
500 nm
525 nm
540 nm
550 nm
560 nm
565 nm
570 nm
580 nm
600 nm
632 nm
660 nm
675 nm
680 nm
700 nm
780 nm
800 nm
820 nm
830 nm
850 nm
860 nm
870 nm
875 nm
880 nm
885 nm
890 nm
900 nm
920 nm
925 nm
930 nm
935 nm
940 nm
950 nm
960 nm
970 nm
1300 nm
1310 nm
190 ~ 1100 nm
250 ~ 1100 nm
350 ~ 1100 nm
-
Azul
Azul/Verde
Infrarrojo (NIR)/Rojo
Rojo
Ultravioleta (UV)
-
190 nm ~ 1100 nm
200 nm ~ 320 nm
200 nm ~ 365 nm
200 nm ~ 400 nm
250 nm ~ 1100 nm
300 nm ~ 1000 nm
300 nm ~ 1100 nm
300 nm ~ 340 nm
300 nm ~ 400 nm
300nm ~ 1100nm, 950nm ~ 1100nm
320 nm ~ 1100 nm
320 nm ~ 730 nm
350 nm ~ 1050 nm
350 nm ~ 1100 nm
350 nm ~ 1120 nm
350 nm ~ 730 nm
350 nm ~ 750 nm
350 nm ~ 820 nm
370 nm ~ 600 nm
380 nm ~ 1100 nm
400 nm ~ 1000 nm
400 nm ~ 1050 nm
400 nm ~ 1100 nm
400 nm ~ 1150 nm
400 nm ~ 1200 nm
400 nm ~ 900 nm
410 nm ~ 580 nm
420 nm ~ 675 nm
430 nm ~ 1100 nm
430 nm ~ 610 nm
450 nm ~ 750 nm
500 nm ~ 1100 nm
500 nm ~ 600 nm
550 nm ~ 1040 nm
600 nm ~ 1050 nm
600 nm ~ 1100 nm
680 nm ~ 1100 nm
680 nm ~ 1200 nm
700 nm ~ 1100 nm
700 nm ~ 1200 nm
730 nm ~ 1100 nm
740 nm ~ 1120 nm
750 nm ~ 1050 nm
750 nm ~ 1070 nm
750 nm ~ 1100 nm
770 nm ~ 1000 nm
780 nm ~ 1050 nm
780 nm ~ 1100 nm
790 nm ~ 1050 nm
790 nm ~ 980 nm
800 nm ~ 1100 nm
800 nm ~ 1700 nm
800 nm ~ 1750 nm
800 nm ~ 900 nm
840 nm ~ 1050 nm
840 nm ~ 1100 nm
840 nm ~ 940 nm
850 nm ~ 940 nm
870 nm ~ 1050 nm
1100 nm ~ 1600 nm
840 mm ~ 1100 mm
*
-
Avalancha
PIN
-
0.08 A/W a 220 nm
0.08 A/W a 320 nm
0.09 A/W a 254 nm
0.1 A/W a 350 nm
0.1 A/W a 360 nm
0.14 A/W a 280 nm
0.17 A/W a 450 nm
0.18 A/W a 254 nm
0.18 A/W a 365 nm
0.18 A/W a 450 nm
0.2 A/W a 450 nm
0.28 A/W a 450 nm
0.3 A/W a 470 nm
0.3 A/W a 525 nm
0.36 A/W a 633 nm
0.37 A/W a 950 nm
0.4 A/W a 632 nm
0.4 A/W a 660 nm
0.4 A/W a 890 nm
0.45 A/W a 1060 nm
0.45 A/W a 890 nm
0.5 A/W a 780 nm
0.5 A/W a 940 nm
0.54 A/W a 780 nm
0.55 A/W a 780 nm
0.55 A/W a 800 nm
0.55 A/W a 900 nm
0.55 A/W a 950 nm
0.59 A/W a 850 nm
0.6 A/W a 850 nm
0.6 A/W a 880 nm
0.6 A/W a 950nm
0.62 A/W a 850 nm
0.62 A/W a 870 nm
0.9 A/W a 1310 nm
0.92 A/W a 1310 nm
30 A/W a 160 nm
35 A/W a 500 nm
38 A/W a 350 nm
47 A/W a 830 nm
70 A/W a 500 nm
95 A/W a 500 nm
100 A/W a 750 nm
135 A/W a 750 nm
-
0.23 ns
0.3 ns
0.7 ns
1 ns
1.15 ns
1.8 ns
2 ns
3 ns
3.5 nS
4 ns
5 ns
6 ns
7.5 ns
8 ns
10 ns
11 ns
12 ns
13 ns
15 ns
18 ns
20 ns
25 ns
26 ns
28 ns
30 ns
35 ns
35 ns, 20 ns
36 ns
40 ns
45 ns
48 ns
50 ns
56 ns
58 ns
60 ns
65 ns
100 ns
110 ns
125 ns
150 ns
190 ns
200 ns
300 ns
350 ns
400 ns
450 ns
500 ns
715 ns
750 ns
800 ns
900 ns
925 ns
950 ns
1µs
1000 ns
1200 ns
1.5µs
1500 ns
1800 ns
2µs
2000 ns
2500 ns
2800 ns
3000 ns
4000 ns
5µs
6500 ns
7000 ns
75µs
200µs
-1 V
-
1 V
5 V
6 V
10 V
14 V
15 V
16 V
20 V
25 V
30 V
32 V
35 V
40 V
50 V
60 V
75 V
100 V
150 V
170 V
200 V
280 V
300 V
2000 V
*
-
1 pA
1.4 pA
2 pA
3 pA
5 pA
6 pA
10 pA
20 pA
30 pA
40 pA
45 pA
50 pA
0.05 nA
65 pA
66 pA
75 pA
100 pA
0.1 nA
0.15 nA
150 pA
200 pA
0.2 nA
250 pA
0.3 nA
300 pA
335 pA
400 pA
0.4 nA
0.5 nA
0.6 nA
0.7 nA
0.9 nA
1 nA
1.2 nA
1.4 nA
1.6 nA
2 nA
2.5 nA
2.7 nA
3 nA
4 nA
5 nA
6 nA
6.5 nA
7 nA
8 nA
9 nA
10 nA
11 nA
12 nA
13 nA
15 nA
20 nA
25 nA
30 nA
35 nA
40 nA
50 nA
60 nA
65 nA
75 nA
90 nA
100 nA
100 nA, 25 nA
110 nA
150 nA
200 nA
250 nA
280 nA
335 nA
350 nA
500 nA
500 nA (máx)
5µA
50µA
-
0.073 mm²
75µm
0.1 mm D
0.1 mm x 0.1 mm
0.115 mm x 0.115 mm (0.013 mm²)
0.15 mm²
0.17 mm x 0.17 mm
0.2 mm D
0.23 mm D
0.23 mm x 0.23 mm
0.23 mm²
0.25 mm² x 4
0.27 mm²
0.3 mm D
0.31 mm²
0.33 mm x 0.33 mm (0.1 mm²)
0.34 mm x 0.32 mm
0.36 mm²
0.4 mm x 0.4 mm (0.18 mm²)
0.43 mm x 0.43 mm (0.18 mm²)
0.55 mm x 0.35 mm
0.56 mm x 0.56 mm (0.3 mm²)
0.56 mm x 1.88 mm (1.05 mm²)
0.59 mm²
0.6 mm x 0.6 mm
0.6 mm x 0.6 mm (0.356 mm²)
0.61 mm x 0.61 mm (0.37 mm²)
0.62 mm x 0.62 mm
0.62 mm²
0.627 mm D
0.64 mm²
0.65 mm²
0.7 mm x 2.2 mm
0.73 mm²
0.75 mm²
0.78 mm²
0.8 mm²
0.81 mm x 0.81 mm (0.65 mm²)
0.84 mm² x 6
0.86 mm x 0.86 mm (0.74 mm²)
0.87 mm²
0.88 mm x 0.88 mm
0.9 mm D
1 mm D
1 mm x 1 mm
1 mm²
1.02 mm x 0.83 mm
1.14 mm x 0.76 mm
1.14 mm² x 4
1.16 mm x 1.16 mm
1.19 mm x 1.16 mm
1.24 mm x 1.24 mm (1.5 mm²)
1.24 mm x 1.24 mm (1.55 mm²)
1.245 mm x 1.245 (1.5 mm²)
1.25 mm x 1.2 mm
1.27 mm x 1.27 mm (x 4)
1.3 mm x 1.3 mm
1.325 mm x 0.825 mm
1.5 mm D
1.5 mm x 1.4 mm
1.5 mm x 1.5 mm (1.55 mm²)
1.5 mm x 1.5 mm (2.03 mm²)
1.55 mm²
1.56 mm x 1 mm
1.61 mm x 1.07 mm
1.73 mm x 1.5 mm (2.03 mm²)
1.84 mm x 1.22 mm x 16
1.88 mm x 0.56 mm
2 mm x 2 mm (4 mm²), 4 mm x 4 mm (16 mm²)
2.03 mm x 2.03 mm (4.1 mm²)
2.03 mm²
2.18 mm x 2.18 mm (4.48 mm²)
2.2 mm x 0.7 mm
2.2 mm x 2.2 mm (4.84 mm²)
2.25 mm² x 4
2.52 mm D
2.54 mm D
2.54 mm x 1.27 mm (x2)
2.54 mm x 2.16 mm
2.54 mm x 2.44 mm
2.55 mm x 2.55 mm (6.5 mm²)
2.64 mm x 1.17 mm
2.65 mm x 2.5 mm
2.65 mm x 2.65 mm (7 mm²)
2.67 mm x 1.07 mm
2.67 mm x 1.09 mm
2.73 mm x 2.73 mm (7.34 mm²)
2.73 mm x 2.73 mm (7.45 mm²)
2.77 mm x 2.77 mm (7.67 mm²)
2.84 mm x 2.44 mm
2.84 mm x 2.84 mm (8 mm²)
2.87 mm x 2.87 mm (7.95 mm²)
2.87 mm x 2.87 mm (8.23 mm²)
2.9 mm x 2.9 mm
2.92 mm x 2.92 mm (8.5 mm²)
2.98 mm D
2.98 mm²
3 mm x 3 mm
3 mm x 3 mm (9 mm²)
3.1 mm x 3.1 mm
3.17 mm x 3.17 mm (10.07 mm²)
3.175 mm x 2.87 mm (7.95 mm²)
3.366 mm x 3.366 mm (x4)
3.5 mm, 3.1 mm
3.567 mm D
3.567 mm x 3.567 mm (10 mm²)
3.78 mm x 1.51 mm
4.39 mm x 2.44 mm
4.4 mm²
4.48 mm²
4.5 mm D
4.52 mm x 1.02 mm
4.7 mm x 3.2 mm
4.98 mm D
5 mm D
5 mm D, 4 mm D
5 mm²
5.07 mm²
5.08 mm D
5.09 mm x 5.09 mm
5.66 mm x 3.12 mm
5.69 mm x 3.15 mm
5.7 mm²
5.71 mm D
5.97 mm x 3.12 mm
6 mm²
6.274 mm D
6.289 mm D
6.289 mm x 6.289 mm (31 mm²)
6.98 mm x 6.07 mm
7 mm²
7.3 mm²
7.5 mm²
7.62 mm x 3.81 mm
7.62 mm x 5.59 mm
7.7 mm²
7.95 mm²
8.1 mm x 5.31 mm
8.18 mm x 3.81 mm
9.12 mm²
9.34 mm D
9.65 mm D
9.78 mm x 8.84 mm
9.86 mm x 1.47 mm
9.91 mm x 4.28 mm
9.93 mm x 9.42 mm
10 mm D
10 mm x 10 mm
10 mm²
10.39 mm x 10.39 mm
10.39 mm x 10.39 mm (100 mm²)
11.28 mm D
11.295 mm D
11.3 mm D
11.64 mm x 2.03 mm
12 mm²
14.64 mm x 9.84 mm
15 mm x 15 mm
15.01 mm x 4.19 mm
15.8 mm x 15.8 mm
16 mm D
17.55 mm x 3.91 mm
17.63 mm²
25 mm²
25.17 mm x 9.25 mm
29.44 mm x 19.52 mm
31 mm²
52.8 mm x 28.48 mm
63 mm x 63 mm
100 mm²
100.2 mm²
2,54 mm (5,06 mm²) D
2,54 mm (5,07 mm²) D
*
-
16 °
18 °
20 °
24 °
27 °
30 °
34 °
36 °
40 °
42 °
45 °
48 °
49 °
51 °
54 °
55 °
56 °
58 °
59 °
60 °
61 °
63 °
65 °
67 °
68 °
69 °
70 °
71 °
72 °
73 °
74 °
78 °
79 °
80 °
82 °
83 °
84 °
86 °
87 °
88 °
89 °
90 °
91 °
94 °
95 °
100 °
102 °
104 °
107 °
110 °
113 °
119 °
120 °
130 °
140 °
150 °
-65 °C ~ 125 °C
-55 °C ~ 100 °C
-55 °C ~ 125 °C
-55 °C ~ 40 °C
-40 °C ~ 100 °C
-40 °C ~ 125 °C
-40 °C ~ 55 °C
-40 °C ~ 60 °C
-40 °C ~ 75 °C
-40 °C ~ 80 °C
-40 °C ~ 85 °C
-40 °C ~ 90 °C
-30 °C ~ 100 °C
-30 °C ~ 85 °C
-25 °C ~ 100 °C
-25 °C ~ 85 °C
-20 °C ~ 60 °C
-20 °C ~ 75 °C
-20 °C ~ 80 °C
-20 °C ~ 85 °C
-15 °C ~ 70 °C
-10 °C ~ 40 °C
-10 °C ~ 60 °C
-10 °C ~ 75 °C
-
0 °C ~ 40 °C
0 °C ~ 70 °C
1 °C ~ 40 °C
-
Axial
Cerámico
Cerámico metalizado
Chip
Chip, cable BUSS calibre 34
Chip, cable calibre 30 con PVC
Coaxial, cápsula metálica
Matriz - 16 elementos
Matriz - 32 elementos
Matriz - 8 elementos
MB-35W
Montaje en panel roscado, terminales de conector SMA
Montaje en placa CI
Montaje en superficie
Módulo
Módulo 22-DIP
Módulo 24-SOIC
Módulo 40-DIP
Módulo 5-SIP
Módulo, ranurado
Placa descubierta 12-QFN
Plástico
Píldora
Radial
Radial - 2 conductores
Radial - 2 conductores, formado
Radial, 3 mm D (T 1)
Radial, 5 mm D (T 1 3/4)
Radial, encapsulado
Radial, lata con lente, 2 conductores
Radial, lata con lente, TO-46-2
Radial, lata con lente, TO-46-3
Radial, lente T-1
Radial, vista lateral
T 1 3/4
T-1
TO-18
TO-18 pequeño
TO-18-2
TO-18-3, TO-206AA, carcasa metálica
TO-18-6
TO-205AA, TO-5-3 Lata
TO-205AD, TO-39-3 Lata
TO-213AA, TO-66-7 con parte superior de lente
TO-226-2, TO-92-2 (TO-226AC)
TO-226-2, TO-92-2, cuerpo largo
TO-233AA, TO-8-3 Lata
TO-233AA, TO-8-3, lata con lente en la parte superior
TO-233AA, TO-8-6, lata con lente en la parte superior
TO-236-3, SC-59, SOT-23-3
TO-3-7
TO-39
TO-39-2 lata
TO-39-3, lata con lente en la parte superior
TO-39-4 lata
TO-46-2 Lata
TO-46-2, lata con lente en la parte superior
TO-46-3
TO-46-3 Lata
TO-46-3, lata con lente en la parte superior
TO-46-4, lata con lente en la parte superior
TO-5
TO-5-2, lata con lente en la parte superior
TO-5-3, lata con lente en la parte superior
TO-5-5, lata con lente en la parte superior
TO-8 hermético
TO-8-3, cápsula de metal con lente en la parte superior
TO-8-5, lata con lente en la parte superior
TO-99-8 Lata
Vista lateral
4.00 mm L x 2.00 mm A x 1.05 mm H
4.40 mm L x 3.85 mm A x 1.20 mm H
5.00 mm L x 4.24 mm A x 1.12 mm H
6.6 mm x 5 mm
0.25" x 0.167" x 0.55" (6.35 mm x 4.24 mm x 1.4 mm)
0.975" (24.77 mm) de D con conector BNC
2-CDIP (0.500", 12.70 mm) ventana
2-DIP (0.100", 2.54 mm)
2-DIP (0.200", 5.10 mm)
2-DIP (0.213", 5.40 mm)
2-PLCC
2-SMD, Ala de gaviota
2-SMD, conductor plano
2-SMD, curvatura de desviación
2-SMD, doblado en Z
2-SMD, sin conductor
3-SMD, Ala de gaviota
4-DIP (0.300", 7.62 mm)
4-SMD, sin conductor
6-SMD, no estándar
8-SMD, sin conductor
9-TFBGA, CSPBGA
12-SMD, sin conductores
14-CDIP (0.300", 7.62 mm) ventana
14-SMD, sin conductor
24-SOIC (ancho 0.295", 7.50 mm)
0805 (2012 métrico)
0806 (2015 métrico)
1206 (3216 métrico)
1206 (3216 métrico) - 3.20 mm L x 1.60 mm A x 1.10 mm H
1210 (3225 métrico)
1210 (3225 métrico) - 3.20 mm L X 2.69 mm A X 1.40 mm H
1510 (3825 métrico)
2012 (5030 métrico)