Keywords:





Product Index > Discrete Semiconductor Products > FETs - Single > STP36NF06L

All prices are in US dollars.
Digi-Key Part Number497-7522-5-ND
Price BreakUnit PriceExtended Price
11.470001.47
101.3020013.02
251.1760029.40
1001.02900102.90
2500.90300225.75
5000.79800399.00
1,0000.63000630.00
2,5000.588001,470.00
5,0000.558602,793.00
Quantity Available Digi-Key Stock: 2,273
Can ship immediately
Manufacturer

Manufacturer Part Number

STP36NF06L

DescriptionMOSFET N-CH 60V 30A TO-220
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOSFET N-CH 60V 30A TO-220 | STP36NF06L | 497-7522-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ST(B,P)36NF06L
Product Photos TO-220-3, TO-220AB
Other Related Documents STP36NF06L View All Specifications
Standard Package50
CategoryDiscrete Semiconductor Products
FamilyFETs - Single
SeriesSTripFET™
PackagingTube
FET TypeMOSFET N-Channel, Metal Oxide
FET FeatureLogic Level Gate
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C30A
Rds On (Max) @ Id, Vgs40 mOhm @ 15A, 10V
Vgs(th) (Max) @ Id2.5V @ 250µA
Gate Charge (Qg) @ Vgs17nC @ 5V
Input Capacitance (Ciss) @ Vds660pF @ 25V
Power - Max70W
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Dynamic CatalogN-Channel Logic Level Gate FETs
Other Names497-7522-5
STP36NF06L-ND

19:59:15 6/19/2013 - Help With This Screen