| Datasheets |
SD-xx
|
| Product Photos |
SD-30,40,50,60,70,80,130
|
| RoHS Information |
SD-50 Cert of Compliance
|
| Catalog Drawings |
SD Series Plug Front
SD Series Plug Side
SD Series Plug Cable End
|
| 3D Model |
SD-50
|
| Standard Package | 100 |
| Category | Connectors, Interconnects |
| Family | Circular Connectors |
| Series | SD |
| Packaging | Bulk |
| Connector Type | Plug, Male Pins |
| Number of Positions | 5 |
| Shell Size - Insert | DIN (180 Degree) |
| Shell Size, MIL | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination | Solder |
| Fastening Type | Push-Pull |
| Orientation | Keyed |
| Ingress Protection | - |
| Shell Material, Finish | Steel, Nickel Plated |
| Contact Finish | Nickel |
| Features | - |
| Contact Finish Thickness | - |
| Current Rating | 1A |
| Voltage - Rated | 100VAC |
| Operating Temperature | -5°C ~ 110°C |
| Dynamic Catalog | SD Series |
| Mating Products | CP-3150-ND - CONN DIN RECPT VERTICAL PCB 5P CP-7050-ND - CONN DIN 5POS FEMALE SHIELDED CP-2350-ND - CONN DIN 5 PIN FEMALE PCB CP-1250-ND - CONN DIN 5 PIN FEMALE PANEL MNT CP-1150-ND - CONN CIRCULAR DIN 5 PIN FEMALE
|
| Other Names | 045-0050R CP-1050 SD50
|
|
|