• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number T1126-P5-ND
Price Break Unit Price Extended Price
1 11.71000 11.71
5 11.39400 56.97
10 10.76100 107.61
50 9.49500 474.75
100 8.86200 886.20
250 8.54552 2,136.38
500 8.41890 4,209.45
Quantity Available Digi-Key Stock: 12
Can ship immediately
Manufacturer

Manufacturer Part Number

EPA090100-P5-SZ

Description AC/AC WALL MOUNT ADAPTER 9V 9W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EPA090100-P5-SZ
Product Photos EPA060100-P5-SZ
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
Energy Efficiency Standards for External Power Supplies
RoHS Information EPA090100-P5-SZ Cert of Compliance
Catalog Drawings EPA Series_63x51x42
PCN Obsolescence/ EOL Level V Multiple Devices 13/Aug/2015
Standard Package ? 30
Category

Power Supplies - External/Internal (Off-Board)

Family

AC AC Wall Adapters

Series EPA
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 9VAC
Current - Output (Max) 1A
Power (Watts) 9W
No Load Power Consumption -
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature -
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension 1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm)
Approvals cULus
Power (Watts) - Max 9W
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Other Names 035-1341R
EPA090100-P5-SZ-ND
EPA090100P5SZ
T1126-P5

04:53:41 7/1/2016