Add To Favorites
Product Overview
Digi-Key Part Number CP-013-ND
Quantity Available 12,453
Can ship immediately
Manufacturer

Manufacturer Part Number

PP-013

Description Power Barrel Connector Plug 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PP-013
Connector Mating Guide
RoHS Information PP-013 Cert of Compliance
3D Model PP-013
Online Catalog CUI Inc
Product Attributes Select All
Category

Connectors, Interconnects

Family

Barrel - Power Connectors

Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Gender Female
Industry Recognized Mating Diameter 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
Actual Diameter 0.067" (1.70mm ID), 0.157" (4.00mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features Strain Relief
Insulation Color Yellow
Voltage - Rated 24VDC
Current Rating 2.5A
Mating Length/Depth 0.374" (9.50mm)
Contact Material - Plating Nickel
Body Material Brass
Operating Temperature 0°C ~ 40°C
Includes 2 pcs - 1 Connector, 1 Handle
 
Mating Products
  • PJ-043H - CUI Inc. | CP-043H-ND DigiKey Electronics
  • PJ-043H
  • CUI Inc.
  • CON PWR JCK 1.65 X 4.4MM PNL MNT
  • Unit Price 0.97000
  • CP-043H-ND
  • PJ-045H - CUI Inc. | CP-045H-ND DigiKey Electronics
  • PJ-045H
  • CUI Inc.
  • CON PWR JCK 1.65 X 4.5MM W/SHLD
  • Unit Price 1.01000
  • CP-045H-ND
  • PJ-073 - CUI Inc. | CP-073-ND DigiKey Electronics
  • PJ-073
  • CUI Inc.
  • CONN PWR JACK 1.7X4MM PNL MNT
  • Unit Price 1.08000
  • CP-073-ND
  • PJ-045 - CUI Inc. | CP-045-ND DigiKey Electronics
  • PJ-045
  • CUI Inc.
  • CON PWR JCK 1.65 X 4.5MM W/SHLD
  • Unit Price 0.96000
  • CP-045-ND
You May Also Be Interested In:
  • PP-014 - CUI Inc. | CP-014-ND DigiKey Electronics
  • PP-014
  • CUI Inc.
  • CONN DC PWR PLUG 1.7X4.75MM
  • Unit Price 1.22000
  • CP-014-ND
  • PP3-002D - CUI Inc. | CP3-1003-ND DigiKey Electronics
  • PP3-002D
  • CUI Inc.
  • CONN POWER PLUG 1.35MM X 3.5MM
  • Unit Price 1.36000
  • CP3-1003-ND
  • PP3-002B - CUI Inc. | CP3-1001-ND DigiKey Electronics
  • PP3-002B
  • CUI Inc.
  • CONN 2.5MM FEMALE PLUG 5.5MM OUT
  • Unit Price 1.36000
  • CP3-1001-ND
Additional Resources
Standard Package ? 1,000
Other Names 045-0748R
CP-013
PP013

05:34:44 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 0.95000 9.50
100 0.72450 72.45
500 0.57960 289.80
1,000 0.51520 515.20
2,500 0.42826 1,070.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback