Keywords:





Product Index > Sensors, Transducers > Pressure Sensors, Transducers > M5141-000005-05KPG

All prices are in US dollars.
Digi-Key Part Number223-1018-ND
Price BreakUnit PriceExtended Price
1147.09000147.09
5130.74400653.72
10122.572001,225.72
50114.400405,720.02
100112.3575011,235.75
250108.6803627,170.09
500105.3022652,651.13
Quantity Available Digi-Key Stock: 135
Can ship immediately
Manufacturer

Manufacturer Part Number

M5141-000005-05KPG

DescriptionTRANSDUCER 5000# PRES 1-5V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANSDUCER 5000# PRES 1-5V | M5141-000005-05KPG | 223-1018-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets M5100 Series
Product Photos M5141-000005-05KPG
Catalog Drawings UltraStable 5100, M5100 Series Side, Bottom
Standard Package1
CategorySensors, Transducers
FamilyPressure Sensors, Transducers
SeriesM5100
Pressure TypeGauge
Operating Pressure5000 PSI
Port SizeMale, 1/4" (6.35mm) NPT
Output1 V ~ 5 V
Accuracy-
Voltage - Supply8 V ~ 30 V
Termination StyleCable 2'
Operating Temperature-40°C ~ 125°C
Package / CaseStainless Steel
Factory Setting-
Dynamic CatalogM5100 Series
Other Names223-1018
M514100000505KPG

3:25:21 6/20/2013 - Help With This Screen