|
Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > AD797BRZ

All prices are in US dollars.
Digi-Key Part NumberAD797BRZ-ND
Price BreakUnit PriceExtended Price
111.8500011.85
1010.77300107.73
259.96520249.13
1009.15710915.71
2508.349082,087.27
5007.810423,905.21
1,0007.164057,164.05
2,5006.8947217,236.80
5,0006.8040034,020.00
Quantity Available Digi-Key Stock: 314
Can ship immediately

Factory Stock ? : 5,493
Manufacturer

Manufacturer Part Number

AD797BRZ

DescriptionIC OPAMP GP 110MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number
 ? 
Customer Reference
IC OPAMP GP 110MHZ 8SOIC | AD797BRZ | AD797BRZ-ND | Digi-Key Corp.

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD797
Product Photos 8-SOIC
Product Training Modules Common Photodiode Op-Amp Circuit Problems and Solutions
Indirect Current Feedback Instrumentation Amplifier Applications Guide
Standard Package ? 1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits1
Output Type-
Slew Rate20 V/µs
Gain Bandwidth Product110MHz
-3db Bandwidth8MHz
Current - Input Bias250nA
Voltage - Input Offset10µV
Current - Supply8.2mA
Current - Output / Channel50mA
Voltage - Supply, Single/Dual (±)±5 V ~ 15 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC
Dynamic CatalogGeneral Purpose
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
AD797BRZ-REEL7TR-NDAD797BRZ-REEL7Analog Devices IncTape & Reel (TR) ? 10,500 - Factory Stock
 ? 
7.43337750
AD797BRZ-REEL7DKR-NDAD797BRZ-REEL7Analog Devices IncDigi-Reel® ? 467 - Immediate
10,500 - Factory Stock
 ? 
Calculate1
AD797BRZ-REEL7CT-NDAD797BRZ-REEL7Analog Devices IncCut Tape (CT) ? 467 - Immediate
10,500 - Factory Stock
 ? 
12.230001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
ADR441BRZ-NDADR441BRZAnalog Devices IncTube ? 1,188 - Immediate
15,092 - Factory Stock
 ? 
9.140001
445-1316-1-NDC1608X7R1E104K080AATDK CorporationCut Tape (CT) ? 2,775,747 - Immediate
0.100001
A103143CT-ND1-1614884-7TE ConnectivityCut Tape (CT) ? 3,875 - Immediate
0.650001
296-23816-5-NDOPA827AIDTexas InstrumentsTube ? 1,865 - Immediate
10.130001
P4.99KHCT-NDERJ-3EKF4991VPanasonic Electronic ComponentsCut Tape (CT) ? 892,416 - Immediate
0.100001
AD8675ARMZ-REELCT-NDAD8675ARMZ-REELAnalog Devices IncCut Tape (CT) ? 8,750 - Immediate
33,000 - Factory Stock
 ? 
3.340001
AD620ARZ-REEL7CT-NDAD620ARZ-REEL7Analog Devices IncCut Tape (CT) ? 2,120 - Immediate
83,250 - Factory Stock
 ? 
8.480001
AD8676ARMZ-REELCT-NDAD8676ARMZ-REELAnalog Devices IncCut Tape (CT) ? 9,720 - Immediate
4.680001
ADR127AUJZ-REEL7CT-NDADR127AUJZ-REEL7Analog Devices IncCut Tape (CT) ? 5,896 - Immediate
6,000 - Factory Stock
 ? 
2.940001
OP27GSZ-REEL7CT-NDOP27GSZ-REEL7Analog Devices IncCut Tape (CT) ? 4,592 - Immediate
121,000 - Factory Stock
 ? 
3.390001

20:46:09 9/18/2014