|
Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > Analog Devices Inc AD797BR

All prices are in US dollars.
Digi-Key Part NumberAD797BR-ND
Price BreakUnit PriceExtended Price
113.7300013.73
1012.48300124.83
2511.54680288.67
10010.610601,061.06
2509.674322,418.58
5009.050184,525.09
1,0008.301208,301.20
2,5007.9891219,972.80
5,0007.8840039,420.00
Quantity Available Digi-Key Stock: 283
Can ship immediately

Factory Stock ? : 1,568
Manufacturer

Manufacturer Part Number

AD797BR

DescriptionIC OPAMP GP 110MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS non-compliant
 

QuantityItem Number  ? Customer Reference
AD797BR Analog Devices Inc | AD797BR-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD797
Product Photos 8-SOIC
Product Training Modules Common Photodiode Op-Amp Circuit Problems and Solutions
Indirect Current Feedback Instrumentation Amplifier Applications Guide
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits1
Output Type-
Slew Rate20 V/µs
Gain Bandwidth Product110MHz
-3db Bandwidth8MHz
Current - Input Bias250nA
Voltage - Input Offset10µV
Current - Supply8.2mA
Current - Output / Channel50mA
Voltage - Supply, Single/Dual (±)±5 V ~ 15 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC
Online CatalogGeneral Purpose
RoHS Replacement
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
AD797BRZ-NDAD797BRZAnalog Devices IncTube ? 183 - Immediate
5,848 - Factory Stock
 ? 
11.850001
Customers Who Purchased This Product are also Interested In:
  • 02511.25MRT1L Littelfuse Inc | F5569CT-ND DigiKey Electronics
  • F5569CT-ND
  • Littelfuse Inc
  • FUSE BOARD MNT 1.25A 125VAC/VDC
  • Unit Price 1.00000
  • MAX4207ETE+ Maxim Integrated | MAX4207ETE+-ND DigiKey Electronics
  • MAX4207ETE+-ND
  • Maxim Integrated
  • IC OPAMP LOGARITHMIC 5MHZ 16TQFN
  • Unit Price 4.05000
  • NC7WZ04FHX Fairchild Semiconductor | NC7WZ04FHXCT-ND DigiKey Electronics
  • NC7WZ04FHXCT-ND
  • Fairchild Semiconductor
  • IC INVERTER UHS DUAL 6-MICROPAK
  • Unit Price 0.59000
  • BFS20,215 NXP Semiconductors | 568-6825-1-ND DigiKey Electronics
  • 568-6825-1-ND
  • NXP Semiconductors
  • TRANS NPN 20V 0.025A SOT23-3
  • Unit Price 0.44000

8:19:34 1/27/2015