|
Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > AD797ARZ

All prices are in US dollars.
Digi-Key Part NumberAD797ARZ-ND
Price BreakUnit PriceExtended Price
19.930009.93
108.9350089.35
988.14051797.77
1967.346331,439.88
2946.750711,984.71
5886.155053,619.17
1,0785.360855,779.00
2,5485.1623013,153.54
5,0965.0160025,561.54
Quantity Available Digi-Key Stock: 524
Can ship immediately

Factory Stock ? : 5,194
Manufacturer

Manufacturer Part Number

AD797ARZ

DescriptionIC OPAMP GP 110MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number
 ? 
Customer Reference
IC OPAMP GP 110MHZ 8SOIC | AD797ARZ | AD797ARZ-ND | Digi-Key Corp.

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD797
Product Photos 8-SOIC
Product Training Modules Common Photodiode Op-Amp Circuit Problems and Solutions
Indirect Current Feedback Instrumentation Amplifier Applications Guide
Standard Package ? 98
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits1
Output Type-
Slew Rate20 V/µs
Gain Bandwidth Product110MHz
-3db Bandwidth8MHz
Current - Input Bias250nA
Voltage - Input Offset25µV
Current - Supply8.2mA
Current - Output / Channel50mA
Voltage - Supply, Single/Dual (±)±5 V ~ 15 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC
Online CatalogGeneral Purpose
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
AD797ARZ-REEL7TR-NDAD797ARZ-REEL7Analog Devices IncTape & Reel (TR) ? 33,000 - Factory Stock
 ? 
5.67853750
AD797ARZ-REEL7DKR-NDAD797ARZ-REEL7Analog Devices IncDigi-Reel® ? 698 - Immediate
33,000 - Factory Stock
 ? 
Calculate1
AD797ARZ-REEL7CT-NDAD797ARZ-REEL7Analog Devices IncCut Tape (CT) ? 698 - Immediate
33,000 - Factory Stock
 ? 
10.250001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
BAT54AT-TPDKR-NDBAT54AT-TPMicro Commercial CoDigi-Reel® ? 1,250 - Immediate
Calculate1
296-27983-NDPTV12010WADTexas InstrumentsTray ? 1,750 - Factory Stock
 ? 
14.5638670
Non-Stock
 ? 
RHM57.6BHCT-NDTRR01MZPF5760Rohm SemiconductorCut Tape (CT) ? 19,500 - Immediate
0.130001
296-12383-2-NDTPS3801-01DCKRTexas InstrumentsTape & Reel (TR) ? 3,000 - Immediate
9,000 - Factory Stock
 ? 
0.450003,000
568-3831-6-NDBZX384-B4V3,115NXP SemiconductorsDigi-Reel® ? 3,035 - Immediate
Calculate1
AD797ANZ-NDAD797ANZAnalog Devices IncTube ? 1,013 - Immediate
4,700 - Factory Stock
 ? 
9.930001
OP27GSZ-NDOP27GSZAnalog Devices IncTube ? 1,647 - Immediate
30,478 - Factory Stock
 ? 
3.300001
AD848JRZ-NDAD848JRZAnalog Devices IncTube ? 170 - Immediate
98 - Factory Stock
 ? 
7.130001
ADUC7020BCPZ62-NDADUC7020BCPZ62Analog Devices IncTray ? 653 - Immediate
14.380001
AD8675ARMZ-REELCT-NDAD8675ARMZ-REELAnalog Devices IncCut Tape (CT) ? 7,961 - Immediate
30,000 - Factory Stock
 ? 
3.340001

5:44:11 11/1/2014