|
Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > AD797AR

All prices are in US dollars.
Digi-Key Part NumberAD797AR-ND
Price BreakUnit PriceExtended Price
111.4700011.47
1010.32400103.24
989.40643921.83
1968.488721,663.79
2947.800442,293.33
5887.112184,181.96
1,0786.194476,677.64
2,5485.9650515,198.95
5,0965.7960029,536.42
Quantity Available Digi-Key Stock: 61
Can ship immediately

Factory Stock ? : 2,548
Manufacturer

Manufacturer Part Number

AD797AR

DescriptionIC OPAMP GP 110MHZ 8SOIC
RoHS StatusRoHS non-compliant
 

QuantityItem Number
 ? 
Customer Reference
IC OPAMP GP 110MHZ 8SOIC | AD797AR | AD797AR-ND | Digi-Key Corp.

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD797
Product Photos 8-SOIC
Product Training Modules Common Photodiode Op-Amp Circuit Problems and Solutions
Indirect Current Feedback Instrumentation Amplifier Applications Guide
Standard Package ? 98
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits1
Output Type-
Slew Rate20 V/µs
Gain Bandwidth Product110MHz
-3db Bandwidth8MHz
Current - Input Bias250nA
Voltage - Input Offset25µV
Current - Supply8.2mA
Current - Output / Channel50mA
Voltage - Supply, Single/Dual (±)±5 V ~ 15 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC
Dynamic CatalogGeneral Purpose
RoHS Replacement
Customers Who Purchased This Product are also Interested In:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DAC8222FSZ-NDDAC8222FSZTube ? 6 - Immediate
1,799 - Factory Stock
 ? 
37.210001
AD621BR-NDAD621BRTube ? 377 - Immediate
1,153 - Factory Stock
 ? 
15.740001
AD620AR-NDAD620ARTube ? 121 - Immediate
98 - Factory Stock
 ? 
9.790001
AD823AR-NDAD823ARTube ? 57 - Immediate
7.360001
AD820AR-NDAD820ARTube ? 112 - Immediate
392 - Factory Stock
 ? 
5.430001

20:48:11 9/1/2014