|
Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > AD797ANZ

All prices are in US dollars.
Digi-Key Part NumberAD797ANZ-ND
Price BreakUnit PriceExtended Price
19.930009.93
108.9350089.35
508.14060407.03
1007.34640734.64
2506.750721,687.68
5006.155063,077.53
1,0005.360855,360.85
2,5005.1623012,905.75
5,0005.0160025,080.00
Quantity Available Digi-Key Stock: 199
Can ship immediately

Factory Stock ? : 3,300
Manufacturer

Manufacturer Part Number

AD797ANZ

DescriptionIC OPAMP GP 110MHZ 8DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number
 ? 
Customer Reference
IC OPAMP GP 110MHZ 8DIP | AD797ANZ | AD797ANZ-ND | Digi-Key Corp.

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD797
Product Photos 8-DIP
Product Training Modules Common Photodiode Op-Amp Circuit Problems and Solutions
Indirect Current Feedback Instrumentation Amplifier Applications Guide
Standard Package ? 50
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits1
Output Type-
Slew Rate20 V/µs
Gain Bandwidth Product110MHz
-3db Bandwidth8MHz
Current - Input Bias250nA
Voltage - Input Offset25µV
Current - Supply8.2mA
Current - Output / Channel50mA
Voltage - Supply, Single/Dual (±)±5 V ~ 15 V
Operating Temperature-40°C ~ 85°C
Mounting TypeThrough Hole
Package / Case8-DIP (0.300", 7.62mm)
Supplier Device Package8-PDIP
Dynamic CatalogGeneral Purpose
Customers Who Purchased This Product are also Interested In:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AD797ARZ-NDAD797ARZTube ? 1,938 - Immediate
6,370 - Factory Stock
 ? 
9.930001
OP275GPZ-NDOP275GPZTube ? 3,027 - Immediate
6,650 - Factory Stock
 ? 
2.860001
AD706JNZ-NDAD706JNZTube ? 525 - Immediate
6.250001
AD797BRZ-NDAD797BRZTube ? 397 - Immediate
9,243 - Factory Stock
 ? 
11.850001
OP270GPZ-NDOP270GPZTube ? 231 - Immediate
7,150 - Factory Stock
 ? 
6.130001

8:36:40 9/1/2014