All prices are in US dollars.
Digi-Key Part Number 993-1252-ND
Price Break Unit Price Extended Price
1 5.55000 5.55
10 5.33000 53.30
25 5.01000 125.25
100 4.76000 476.00
250 4.57000 1,142.50
500 4.25000 2,125.00
1,000 4.12300 4,123.00
Quantity Available Digi-Key Stock: 3,940
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM03S-050Q-3W-R

Description AC/DC WALL MOUNT ADAPTER 5V 3W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Connector Options
PSM03S-050Q-3-R Drawing
PSM03S-050Q Datasheet
Product Photos PSM03S-050Q-3W-R
Featured Product PSM03x Series White USB Adapters
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series PSM03x
Region Utilized Australia
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption 150mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 2.09" L x 0.98" W x 1.69" H (53.2mm x 25.0mm x 43.0mm)
Approvals cULus
Power (Watts) - Max 3W
Input Connector AS 3112
Cord Length -
Weight 0.18 lb (81.65g)
Online Catalog PSM03S Series
Other Names 993-1252
PSM03S-050Q-3W
Customers who are interested in this product are also interested in:
  • PSA05S-050QA-H - Phihong USA | 993-1258-ND DigiKey Electronics
  • PSA05S-050QA-H
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 5W
  • Unit Price 5.59000

08:53:02 5/1/2016