Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 993-1253-ND
Quantity Available 4,947
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM03K-050Q-3W-R

Description 5V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSM03K-050Q
Connector Options
Featured Product PSM03x Series White USB Adapters
Online Catalog PSM03X Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

Phihong USA

Series PSM03x
Part Status Active
Region Utilized United Kingdom
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption 150mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature -10°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 1.93" L x 1.92" W x 0.87" H (49.0mm x 48.8mm x 21.0mm)
Approvals cULus
Power (Watts) - Max 3W
Input Connector BS 1363
Cord Length -
Weight 0.18 lb (81.65g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1032-ND PSM03K-050Q Phihong USA Box 126 - Immediate
4.68000 1
Additional Resources
Standard Package ? 200
Other Names 993-1253
PSM03K-050Q-3W

01:24:51 8/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 5.55000 5.55
10 5.33000 53.30
25 5.01000 125.25
100 4.76000 476.00
250 4.57000 1,142.50
500 4.25000 2,125.00
1,000 4.12300 4,123.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback