All prices are in US dollars.
Digi-Key Part Number 993-1250-ND
Price Break Unit Price Extended Price
1 5.45000 5.45
10 5.23000 52.30
25 4.92000 123.00
100 4.67000 467.00
250 4.48000 1,120.00
500 4.17000 2,085.00
1,000 4.04320 4,043.20
Quantity Available Digi-Key Stock: 5,666
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 17 Weeks
Manufacturer Part Number

PSM03E-050Q-3W-R

Description AC/DC WALL MOUNT ADAPTER 5V 3W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PSM03E-050Q
Connector Options
Product Photos PSM03E-050Q-3W-R
Featured Product PSM03x Series White USB Adapters
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series PSM03x
Region Utilized Europe
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption 150mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 2.37" L x 0.83" W x 1.69" H (60.2mm x 21.0mm x 43.0mm)
Approvals cULus
Power (Watts) - Max 3W
Input Connector CEE 7/16
Cord Length -
Weight 0.18 lb (81.65g)
Online Catalog PSM03E Series
Other Names 993-1250
PSM03E-050Q-3ST-R
PSM03E-050Q-3W
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1031-ND PSM03E-050Q Phihong USA Box 1,825 - Immediate
4.55000 1
Customers who are interested in this product are also interested in:
  • PSM03E-050Q - Phihong USA | 993-1031-ND DigiKey Electronics
  • PSM03E-050Q
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 3W
  • Unit Price 4.55000
  • PSA05E-050QW - Phihong USA | 993-1260-ND DigiKey Electronics
  • PSA05E-050QW
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 5W
  • Unit Price 6.50000
  • SWI5-5-E-I38 - CUI Inc. | 102-3423-ND DigiKey Electronics
  • SWI5-5-E-I38
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 5V 5W
  • Unit Price 7.12000
  • ANT-868-CW-HWR-SMA - Linx Technologies Inc. | ANT-868-CW-HWR-SMA-ND DigiKey Electronics
  • ANT-868-CW-HWR-SMA
  • Linx Technologies Inc.
  • ANTENNA 868MHZ 1/2 WAVE SMA
  • Unit Price 10.39000

15:09:02 6/29/2016