• Obsolete item.
Product Overview
Digi-Key Part Number 993-1233-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSM03A-100-R

Description 10V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

Phihong USA

Series PSM03x
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 10V
Current - Output (Max) 275mA
Power (Watts) 3W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
Approvals cULus
Power (Watts) - Max 3W
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.099 lb (44.91g)
 
Associated Product
You May Also Be Interested In:
  • PJ-005A - CUI Inc. | CP-5-ND DigiKey Electronics
  • PJ-005A
  • CUI Inc.
  • CONN 2.0MM JACK W/HARD PNL MNT
  • Unit Price 2.54000
  • CP-5-ND
Additional Resources
Standard Package ? 1
Other Names 993-1233
PSM03A-100

13:49:44 9/28/2016

Send Feedback