Add To Favorites
Product Overview
Digi-Key Part Number 993-1234-ND
Quantity Available 6,038
Can ship immediately

Manufacturer Part Number


Description 9V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All

Power Supplies - External/Internal (Off-Board)


AC DC Desktop, Wall Adapters


Phihong USA

Series PSM03x
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 305mA
Power (Watts) 3W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
Approvals cULus
Power (Watts) - Max 3W
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.099 lb (44.91g)
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 993-1234

11:00:31 10/27/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 4.68
10 4.52000 45.20
25 4.28000 107.00
100 4.06000 406.00
250 3.91000 977.50
500 3.65000 1,825.00
1,000 3.51000 3,510.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback