All prices are in US dollars.
Digi-Key Part Number 993-1251-ND
Price Break Unit Price Extended Price
1 5.14000 5.14
10 4.93000 49.30
25 4.63000 115.75
100 4.40000 440.00
250 4.22000 1,055.00
500 3.92000 1,960.00
1,000 3.80380 3,803.80
Quantity Available Digi-Key Stock: 2,352
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM03A-050Q-3W-R

Description AC/DC WALL MOUNT ADAPTER 5V 3W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PSM03A-050Q
Connector Options
Product Photos PSM03A-050Q-3W-R
Featured Product PSM03x Series White USB Adapters
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series PSM03x
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption 150mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 1.65" L x 0.83" W x 1.69" H (42.0mm x 21.0mm x 43.0mm)
Approvals cULus
Power (Watts) - Max 3W
Input Connector NEMA 1-15P
Cord Length -
Weight 0.18 lb (81.65g)
Online Catalog PSM03A Series
Other Names 993-1251
PSM03A-050Q-3ST-R
PSM03A-050Q-3W
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1030-ND PSM03A-050Q Phihong USA Box 21,473 - Immediate
4.25000 1
Customers who are interested in this product are also interested in:
  • PSM03A-050Q - Phihong USA | 993-1030-ND DigiKey Electronics
  • PSM03A-050Q
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 3W
  • Unit Price 4.25000
  • PSA05A-050QL6W - Phihong USA | 993-1329-ND DigiKey Electronics
  • PSA05A-050QL6W
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 5W
  • Unit Price 5.63000
  • 3025010-03 - Qualtek | Q853-ND DigiKey Electronics
  • 3025010-03
  • Qualtek
  • USB A MALE TO MICRO B MALE 3'
  • Unit Price 2.31000
  • PSA05E-050QW - Phihong USA | 993-1260-ND DigiKey Electronics
  • PSA05E-050QW
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 5W
  • Unit Price 6.50000
  • PSM03E-050Q-3W-R - Phihong USA | 993-1250-ND DigiKey Electronics
  • PSM03E-050Q-3W-R
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 3W
  • Unit Price 5.45000

13:10:36 5/5/2016