All prices are in US dollars.
Digi-Key Part Number 993-1236-ND
Price Break Unit Price Extended Price
1 4.68000 4.68
10 4.52000 45.20
25 4.28000 107.00
100 4.06000 406.00
250 3.91000 977.50
500 3.65000 1,825.00
1,000 3.51000 3,510.00
Quantity Available Digi-Key Stock: 3,566
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

PSM03A-050-R

Description AC/DC WALL MOUNT ADAPTER 5V 3W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Connector Options
PSM03A-zzz-R Series Datasheet
Product Photos PSM03A-XXX Series
Featured Product PSM03A Series Wall Adapters
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series PSM03x
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 1.69" L x 0.83" W x 1.55" H (43.0mm x 21.0mm x 39.4mm)
Approvals cULus
Power (Watts) - Max 3W
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.099 lb (44.91g)
Online Catalog PSM03A Series
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
Other Names 993-1236
PSM03A-050
Customers who are interested in this product are also interested in:
  • PJ-005A - CUI Inc. | CP-5-ND DigiKey Electronics
  • PJ-005A
  • CUI Inc.
  • CONN 2.1MM JACK W/HARD PNL MNT
  • Unit Price 2.54000
  • PJ-065A - CUI Inc. | CP-065A-ND DigiKey Electronics
  • PJ-065A
  • CUI Inc.
  • CONN JACK 2X5.5MM VERT POWER PNL
  • Unit Price 2.54000
  • PJ-037A - CUI Inc. | CP-037A-ND DigiKey Electronics
  • PJ-037A
  • CUI Inc.
  • CON PWR JCK 2.0 X 6.5MM W/O SW
  • Unit Price 0.91000
  • PJ-002AH-SMT-TR - CUI Inc. | CP-002AHPJCT-ND DigiKey Electronics
  • PJ-002AH-SMT-TR
  • CUI Inc.
  • CONN POWER JACK 2.1X5.5MM HI CUR
  • Unit Price 1.89000

21:10:13 5/27/2016