Add To Favorites
Product Overview
Digi-Key Part Number 993-1254-ND
Quantity Available 12,938
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM03A-050(ID)-R

Description 5V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

Phihong USA

Series PSM03x
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption 100mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector USB Mini
Size / Dimension 1.69" L x 0.83" W x 1.55" H (43.0mm x 21.0mm x 39.4mm)
Approvals cULus
Power (Watts) - Max 3W
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.1 lb (45.36g)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 993-1254
PSM03A-050(ID)-R-ND
Q7734922A

03:30:35 9/29/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 4.42
5 4.20000 21.00
10 4.08900 40.89
25 3.86760 96.69
50 3.64660 182.33
100 3.53600 353.60
250 3.31500 828.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback