• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 993-1240-ND
Price Break Unit Price Extended Price
1 349.12000 349.12
Quantity Available 0
Manufacturer

Manufacturer Part Number

POE33S-1AT-N-R

Description POE INJECTOR 33.6W 56V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets POE33S-1AT-N-R
Product Photos POE33S-1AT-N-R
Featured Product POE33S-1AT-N PoE Injector
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

Power over Ethernet (PoE)

Series POE33S
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 56V
Current - Output 600mA
Power (Watts) - Per Port 33.6W
Compliance IEEE802.3at
Data Rate 10/100/1000 Mbps
Features IP67, OCP, OVP, SCP
Operating Temperature -40°C ~ 60°C
Efficiency 73%
Mounting Type Bracket Mount
Size / Dimension 9.93" L x 6.93" W x 3.07" H (252.1mm x 176.0mm x 78.0mm)
Note -
Input Connector Terminal Block (Power), RJ45 (Data)
Output Connector RJ45 (Data, Power)
Approvals CE, cULus
Weight 6.2 lbs (2.8kg)
Online Catalog POE33S Series
Other Names 993-1240
POE33S-1AT-N

11:36:27 5/30/2016