Add To Favorites
Product Overview
Digi-Key Part Number 993-1277-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

PDA037W-350G

Description LED SUPPLY CC AC/DC 22-26.5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PDA037W-350G
Design Resources Lighting Product Selector
Featured Product PDA037 Series
Online Catalog PDA037W Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

LED Supplies

Manufacturer

Phihong-USA

Series PDA
Type Constant Current
Topology AC DC Converter
Number of Outputs 4
Voltage - Input (Min) 108VAC
Voltage - Input (Max) 304VAC
Voltage - Output 22 ~ 26.5 V
Current - Output (Max) 368mA
Power (Watts) 37W
Voltage - Isolation 3kV (3000V)
Dimming Analog
Features OCP, OTP, OVP, SCP
Ratings IP65
Operating Temperature 0°C ~ 50°C
Efficiency 84%
Termination Style Connector
Size / Dimension 9.50" L x 1.70" W x 1.20" H (241.0mm x 43.0mm x 30.5mm)
Mounting Type Chassis Mount
Approvals cULus
Weight 1.5 lbs (680.4g)
 
Additional Resources
Standard Package ? 100
Other Names 993-1277

19:41:49 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 81.79000 81.79
10 69.52000 695.20
25 59.09000 1,477.25
100 53.17990 5,317.99
250 47.32988 11,832.47
500 42.53986 21,269.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback