• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 976-1186-ND
Price Break Unit Price Extended Price
600 3.58550 2,151.30
Quantity Available
Manufacturer

Manufacturer Part Number

BXRE-30E0800-B-03

Description LED ARRAY 3000K 800LM WARM WHT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets V8 Array Series
Product Photos BXRE-30E0800-B-03
V8
Design Resources Lighting Product Selector
Featured Product Chip-on-Board (COB) LED Array V Series
3D Model V8.igs
Standard Package ? 600
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Series V Series™
Packaging ? -
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 730 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 17.8V
Lumens/Watt @ Current - Test 117 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 12.50mm L x 12.50mm W
Height 1.70mm
Light Emitting Surface (LES) 8.10mm Diameter
Lens Type Flat
Online Catalog V8 Array Series
Associated Product
1000-129-ND - Thermal Pad TCF 4000 PXF 0.32"
Other Names 976-1186
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1294-ND BXRE-30E0800-B-23 Bridgelux Tray? 252 - Immediate
2.50000 1
Customers who are interested in this product are also interested in:

00:29:27 4/30/2016