• Obsolete item.
Product Overview
Digi-Key Part Number 976-1185-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BXRE-27G0800-A-03

Description LED Lighting COBs, Engines, Modules Chip On Board (COB) V Series™ White, Warm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1290-ND BXRE-27G0800-A-23 Bridgelux Tray ? 0
2.30280 600  Non-Stock ?
Documents & Media
Datasheets V8 Array Series
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product Chip-on-Board (COB) LED Array V Series
3D Model Vero® 8.igs
Product Attributes Select All
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Manufacturer

Bridgelux

Series V Series™
Packaging ? -
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 565 lm (Typ)
Current - Test 175mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 35.6V
Lumens/Watt @ Current - Test 91 lm/W
Current - Max 350mA
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 12.50mm L x 12.50mm W
Height 1.70mm
Light Emitting Surface (LES) 8.10mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 600
Other Names 976-1185

06:27:35 12/10/2016

Send Feedback