Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 10-24-2016. Minimums may apply.
Product Overview
Digi-Key Part Number 976-1184-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BXRE-27E0800-B-03

Description LED Lighting COBs, Engines, Modules Chip On Board (COB) V Series™ White, Warm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1288-ND BXRE-27E0800-B-23 Bridgelux Tray ? 0
2.30280 600  Non-Stock ?
Documents & Media
Datasheets V8 Array Series
Design Resources Lighting Product Selector
Featured Product Chip-on-Board (COB) LED Array V Series
3D Model V8.igs
Online Catalog V8 Array Series
Product Attributes Select All
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Manufacturer

Bridgelux

Series V Series™
Packaging ? -
Part Status Last Time Buy
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 705 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 17.8V
Lumens/Watt @ Current - Test 113 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 12.50mm L x 12.50mm W
Height 1.70mm
Light Emitting Surface (LES) 8.10mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 600
Other Names 976-1184

05:06:55 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 3.58550 2,151.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback