Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 10-24-2016. Minimums may apply.
Product Overview
Digi-Key Part Number 976-1147-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-50C10K0-L-04

Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 29 Array White, Cool Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Manufacturer

Bridgelux

Series Vero® 29 Array
Packaging ? -
Part Status Last Time Buy
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 11340 lm (Typ)
Current - Test 2.1A
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 38.6V
Lumens/Watt @ Current - Test 140 lm/W
Current - Max 3.15A
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 49.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 29.20mm Diameter
Lens Type Flat
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1277-ND BXRC-50C10K0-L-24 Bridgelux Tray ? 1,374 - Immediate
25.66000 1
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 50
Other Names 976-1147

07:24:45 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.29000 31.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback