Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 976-1157-ND
Quantity Available 2
Can ship immediately

Manufacturer Part Number


Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Décor Series™ Ultra Vero® 18 White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All



LED Lighting - COBs, Engines, Modules



Series Décor Series™ Ultra Vero® 18
Packaging ? -
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 2550 lm (Typ)
Current - Test 1.05A
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 29.5V
Lumens/Watt @ Current - Test 82 lm/W
Current - Max 2.1A
CRI (Color Rendering Index) 97
Viewing Angle 120°
Features -
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 18.40mm Diameter
Lens Type Flat
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1262-ND BXRC-30H4000-F-23 Bridgelux Tray ? 171 - Immediate
14.58000 1
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 976-1157

15:58:11 10/25/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 18.18000 18.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback