Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 976-1166-ND
Price Break Unit Price Extended Price
1 10.27000 10.27
Quantity Available Digi-Key Stock: 21
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

BXRC-30H2000-C-03

Description LED COB ULTRAVERO13 WARM WHT RND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Vero® 13 Array Series
Product Photos Vero 13
Mfg Application Notes Vero™ Thermal Management
Vero™ Handling and Assembly
Vero™ Electrical Drive Considerations
Vero™ Optical Considerations
Design Resources Lighting Product Selector
Featured Product VERO Series
3D Model Vero™ 13.stp
Vero™ 13.igs
Standard Package ? 100
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Series Décor Series™ Ultra Vero® 13
Packaging ? -
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 1310 lm (Typ)
Current - Test 500mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 32.5V
Lumens/Watt @ Current - Test 81 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 97
Viewing Angle 120°
Features -
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 13.20mm Diameter
Lens Type Flat
Online Catalog Vero™ 13 Array Series
Associated Product
WM9595-ND - PICO-EZMATE HARNESS FOR VERO 12"
WM9598-ND - PICO-EZMATE HARNESS FOR VERO 12"
WM9599-ND - PICO-EZMATE HARNESS FOR VERO 18"
1061-1148-ND - HEATSINK R87-60 VERO 13/18
1061-1031-ND - SYNJET ZFLOW 75 LEVEL SELECT 12V
WM9591-ND - PICO-EZMATE HARNESS FOR VERO 6"
WM9592-ND - PICO-EZMATE HARNESS FOR VERO 12"
WM9593-ND - PICO-EZMATE HARNESS FOR VERO 18"
WM9596-ND - PICO-EZMATE HARNESS FOR VERO 18"
1061-1158-ND - HEATSINK 48W DOWN VERO 29
1061-1093-ND - SYNJET ZFLOW 87 LEVEL SELECT 12V
1000-132-ND - Thermal Pad TCF 4000 PXF 0.39"
WM9597-ND - PICO-EZMATE HARNESS FOR VERO 6"
1061-1164-ND - HEATSINK 31W SPOT VERO 13/18
1061-1150-ND - HEATSINK R87-46 VERO 13/18
WM9594-ND - PICO-EZMATE HARNESS FOR VERO 6"
FCN13694_ANGELINA-S-ND - PACK ROUND 1 POS 82MM D 36.04MMH
FCN13695_ANGELINA-M-ND - PACK ROUND 1 POS 82MM D 36.04MMH
FCN13696_ANGELINA-W-ND - PACK ROUND 1 POS 82MM D 36.04MMH
FCN13706_ANGELA-M-ND - PACK ROUND 1 POS 119.5MM D 79.31
FCN13707_ANGELA-W-ND - PACK ROUND 1 POS 119.5MM D 79.31
Other Names 976-1166
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1261-ND BXRC-30H2000-C-23 Bridgelux Tray? 201 - Immediate
8.77000 1
Customers who are interested in this product are also interested in:

01:17:33 6/28/2016