Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 976-1158-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BXRC-30G4000-F-03

Description LED COB VERO18 WARM WHITE ROUND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1259-ND BXRC-30G4000-F-23 Bridgelux Tray ? 327 - Immediate
11.93000 1
Product Attributes Select All
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Manufacturer

Bridgelux

Series Vero® 18 Array
Packaging ? -
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 3100 lm (Typ)
Current - Test 1.05A
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 29.5V
Lumens/Watt @ Current - Test 100 lm/W
Current - Max 2.1A
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 18.40mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 976-1158

08:46:28 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
100 12.48000 1,248.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback