Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 10-24-2016. Minimums may apply.
Product Overview
Digi-Key Part Number 976-1167-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-30G2000-C-03

Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 13 Array White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Manufacturer

Bridgelux

Series Vero® 13 Array
Packaging ? -
Part Status Last Time Buy
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 1600 lm (Typ)
Current - Test 500mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 32.5V
Lumens/Watt @ Current - Test 98 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 13.20mm Diameter
Lens Type Flat
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1258-ND BXRC-30G2000-C-23 Bridgelux Tray ? 200 - Immediate
6.30000 1
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 976-1167

02:13:00 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.90000 7.90
50 7.61000 380.50
100 7.05000 705.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback