• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 976-1176-ND
Price Break Unit Price Extended Price
200 4.32000 864.00
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

BXRC-30G1000-B-03

Description LED COB VERO10 WARM WHT STARBRD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Vero 29 Array Series
Vero 10 Array Series
Product Photos Vero 10 Series
Mfg Application Notes Vero™ Thermal Management
Vero™ Handling and Assembly
Vero™ Electrical Drive Considerations
Vero™ Optical Considerations
Design Resources Lighting Product Selector
Featured Product VERO Series
3D Model Vero™ 10.stp
Vero™ 10.igs
Standard Package ? 200
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Series Vero® 10 Array
Packaging ? -
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 915 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 26.7V
Lumens/Watt @ Current - Test 98 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 20.00mm L x 20.00mm W
Height 1.90mm
Light Emitting Surface (LES) 9.90mm Diameter
Lens Type Flat
Associated Product
WM9595-ND - PICO-EZMATE HARNESS FOR VERO 12"
WM9598-ND - PICO-EZMATE HARNESS FOR VERO 12"
WM9599-ND - PICO-EZMATE HARNESS FOR VERO 18"
1061-1148-ND - HEATSINK R87-60 VERO 13/18
1061-1007-ND - SYNJET ZFLOW 65 LEVEL SELECT 12V
WM9591-ND - PICO-EZMATE HARNESS FOR VERO 6"
WM9592-ND - PICO-EZMATE HARNESS FOR VERO 12"
WM9593-ND - PICO-EZMATE HARNESS FOR VERO 18"
WM9596-ND - PICO-EZMATE HARNESS FOR VERO 18"
1061-1010-ND - HEATSINK 32W PAR25 CONFIG BLACK
1061-1093-ND - SYNJET ZFLOW 87 LEVEL SELECT 12V
WM9597-ND - PICO-EZMATE HARNESS FOR VERO 6"
381-2835-ND - FANSINK 12V 72X60.2MM
1000-129-ND - Thermal Pad TCF 4000 PXF 0.32"
WM9594-ND - PICO-EZMATE HARNESS FOR VERO 6"
1061-1009-ND - HEATSINK 24W PAR20 CONFIG BLACK
Other Names 976-1176
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1256-ND BXRC-30G1000-B-23 Bridgelux Tray? 412 - Immediate
4.14000 1
Customers who are interested in this product are also interested in:
  • 0688014229 - Molex, LLC | WM9599-ND DigiKey Electronics
  • 0688014229
  • Molex, LLC
  • PICO-EZMATE HARNESS FOR VERO 18"
  • Unit Price 1.73000
  • SPARS-CM012-002 - Aavid Thermalloy | 1061-1007-ND DigiKey Electronics
  • SPARS-CM012-002
  • Aavid Thermalloy
  • SYNJET ZFLOW 65 LEVEL SELECT 12V
  • Unit Price 17.76000
  • HP30S-CALBL-003 - Aavid Thermalloy | 1061-1088-ND DigiKey Electronics
  • HP30S-CALBL-003
  • Aavid Thermalloy
  • UNIVERSAL LIGHTING HEATSINK 40W
  • Unit Price 13.69000

09:42:49 6/29/2016