Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 10-24-2016. Minimums may apply.
Product Overview
Digi-Key Part Number 976-1169-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-27H2000-C-03

Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Décor Series™ Ultra Vero® 13 White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Manufacturer

Bridgelux

Series Décor Series™ Ultra Vero® 13
Packaging ? -
Part Status Last Time Buy
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 1210 lm (Typ)
Current - Test 500mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 32.5V
Lumens/Watt @ Current - Test 74 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 97
Viewing Angle 120°
Features -
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 13.20mm Diameter
Lens Type Flat
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1248-ND BXRC-27H2000-C-23 Bridgelux Tray ? 77 - Immediate
8.24000 1
Associated Product
Additional Resources
Standard Package ? 100
Other Names 976-1169

15:40:37 9/28/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.27000 10.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback